Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Actuator Style | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Contact Current-Max | Insulation Resistance | Contact Resistance | Contact Material | Contact Plating | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.181 200 $0.156 500 $0.152 1,250 $0.149 3,000 $0.145 | 10 Ready to Ship! | 12 Weeks | 2025 | Bulk | On-On | SPDT | 0.2A | Silver Over Copper | Vertical / PC Through Hole | Through Hole | |||||||||
Qty Web Price 1 $0.505 100 $0.44 200 $0.43 500 $0.415 1,250 $0.405 | 1,230 Ready to Ship! | 12 Weeks | 2006 | Box | Standard | On-On | SPDT | 30V | 0.1A | 100Ω | 20mΩ | Silver Over Copper | Silver | Vertical | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 1 $0.63 75 $0.60 200 $0.57 400 $0.54 1,250 $0.515 | 404 Ready to Ship! | 12 Weeks | 2038 | Bulk | Standard | On-On | DPDT | 30V | 0.1A | 100Ω | 20mΩ | Silver Over Copper | Silver | Vertical | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 1 $0.525 75 $0.46 200 $0.445 400 $0.435 1,250 $0.42 | 136 Ready to Ship! | 12 Weeks | 1618 | Bag | Standard | On-On | SPDT | 30V | 0.5A | 100Ω | 20mΩ | Silver Over Copper | Silver | Right Angle | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 1 $0.615 75 $0.535 200 $0.52 400 $0.51 1,250 $0.49 | 3,775 Ready to Ship! | 12 Weeks | 2002 | Tray | Standard | On-On | DPDT | 30V | 0.5A | 100Ω | 20mΩ | Silver Over Copper | Silver | Right Angle | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 1 $0.52 100 $0.45 200 $0.44 500 $0.425 1,250 $0.415 | 100 Ready to Ship! | 12 Weeks | 1744 | Bulk | Standard | On-On-On | DP3T | 30V | 0.2A | 100Ω | 20mΩ | Silver Over Copper | Silver | Right Angle | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 1 $1.03 30 $1.01 100 $1.00 200 $0.995 500 $0.99 | 494 Ready to Ship! | 12 Weeks | 2004 | Bulk | Standard | On-On-On | 4P3T | 30V | 0.2A | 100Ω | 20mΩ | Silver Over Copper | Silver | Right Angle | 500V | -20°C to +70°C | Through Hole | ||
E-Switch 500 Series 0.4 VA 20 V SPDT On-None-On Right Angle Through Hole Slide Switch | Qty Web Price 1 $2.86 25 $2.52 50 $2.45 150 $2.34 300 $2.28 | 190 Ready to Ship! | 10 Weeks | 2043 | Bulk | Standard | On-None-On | SPDT | 20VAC | 20V | 1000Ω | 10mΩ | Gold | Gold | Right Angle / PC Through Hole | 1000V | -30°C to +85°C | ||
Qty Web Price 1 $4.12 25 $3.42 75 $3.21 150 $3.08 400 $2.91 | 404 Ready to Ship! | 2037 | Tray | ||||||||||||||||
Qty Web Price 1 $0.395 100 $0.345 250 $0.335 500 $0.325 1,500 $0.315 | 1,000 Ready to Ship! | 12 Weeks | 2033 | Bag | On-On-On | DP3T | 0.2A | Right Angle / PC Through Hole | Through Hole | ||||||||||
Qty Web Price 1 $0.895 40 $0.865 125 $0.86 250 $0.855 750 $0.845 | 1,581 Ready to Ship! | 12 Weeks | 2040 | Box | On-On | 4PDT | 0.2A | Silver Over Copper | Right Angle | Through Hole | |||||||||
Qty Web Price 1 $0.575 75 $0.55 200 $0.52 400 $0.495 1,250 $0.47 | 1,595 Ready to Ship! | 12 Weeks | 2104 | Bulk | Standard | On-On | DPDT | 30V | 0.2A | 100Ω | 20mΩ | Silver Over Copper | Silver | Right Angle | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 1 $0.52 75 $0.455 200 $0.44 400 $0.43 1,250 $0.415 | 128 Ready to Ship! | 12 Weeks | 2053 | Bulk | On-On | DPDT | 0.2A | Silver Over Copper | Right Angle | Through Hole | |||||||||
Qty Web Price 1 $0.595 75 $0.52 200 $0.505 400 $0.49 1,250 $0.475 | 25 Ready to Ship! | 12 Weeks | 2016 | Box | Standard | On-On | DPDT | 30V | 0.2A | 100Ω | 20mΩ | Silver Over Copper | Silver | Vertical | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 250 $0.545 500 $0.52 750 $0.495 1,000 $0.47 1,250 $0.445 | 88 Ready to Ship! | 12 Weeks | 2110 | Box | Standard | On-On-On | DP3T | 30V | 0.2A | 100Ω | 20mΩ | Silver Over Copper | Silver | Vertical | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 1 $0.575 75 $0.55 200 $0.52 400 $0.495 1,250 $0.47 | 950 Ready to Ship! | 12 Weeks | 2021 | Bulk | On-On | SPDT | 0.3A | Silver Over Copper | Right Angle | Through Hole | |||||||||
Qty Web Price 1 $0.45 100 $0.39 250 $0.38 500 $0.37 1,500 $0.36 | 80 Ready to Ship! | 12 Weeks | 1618 | Bulk | Standard | On-On | SPDT | 30V | 0.2A | 100Ω | 20mΩ | Silver Over Copper | Silver | Right Angle | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 1 $0.46 100 $0.435 250 $0.415 500 $0.395 1,500 $0.375 | 1,555 Ready to Ship! | 12 Weeks | 1825 | Bulk | Standard | On-On | SPDT | 30V | 0.2A | 100Ω | 20mΩ | Silver Over Copper | Silver | Vertical | 500V | -20°C to +70°C | Through Hole | ||
Qty Web Price 1 $1.74 | 0 | N/A | Bulk | On-None-On | DPDT | 100mA | Silver Over Copper | PCB | Through Hole | ||||||||||
Qty Web Price 1 $1.55 | 0 | N/A | Bulk | On-None-On | SPDT | 100mA | Silver Over Copper | PCB | Through Hole | ||||||||||
Qty Web Price 1 $0.43 100 $0.375 250 $0.365 500 $0.355 1,500 $0.345 | 0 | 12 Weeks | Bag | Standard | On-On | SPDT | 30V | 0.2A | 100Ω | 20mΩ | Silver Over Copper | Silver | Right Angle | 500V | -20°C to +70°C | Through Hole | |||
Qty Web Price 1 $0.86 40 $0.76 125 $0.73 250 $0.715 750 $0.69 | 0 | 14 Weeks | Box | ||||||||||||||||
Qty Web Price 1 $0.395 100 $0.345 250 $0.335 500 $0.325 1,500 $0.315 | 0 | 12 Weeks | Box | Off-On | DP3T | 0.2A | |||||||||||||
Qty Web Price 1 $0.555 75 $0.485 200 $0.47 400 $0.46 1,250 $0.445 | 0 | 12 Weeks | 2102 | Box | On-On | DPDT | 0.2A | Silver Over Copper | Right Angle | Through Hole | |||||||||
Qty Web Price 350 $0.805 | 0 | N/A | Reel | On-On | SPDT | Silver Over Copper | Right Angle | Through Hole |
Added to Your Shopping Cart