Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
Qty Unit Price 2,500 $0.91 | 5,000 Ready to Ship! | 16 Weeks | 2512 | Bulk | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Tin | Top Actuator | PC Pin | 250V | -40°C to +85°C | Through Hole | |||
Qty Unit Price 1 $2.14 20 $2.09 40 $2.07 125 $2.03 250 $1.99 | 5,000 Ready to Ship! | 16 Weeks | 2250 | Tube | Surface Mount | ||||||||||||||||
Qty Unit Price 2,000 $0.21 | 4,000 Ready to Ship! | 16 Weeks | 2509 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 5.5N | Silver | 500g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 3,000 $0.275 | 3,000 Ready to Ship! | 16 Weeks | 2423 | Reel | 3N | Silver | Standard | Gull Wing | L 4.6mm x W 2.8mm | Surface Mount | |||||||||||
Qty Unit Price 2,900 $0.23 | 2,900 Ready to Ship! | 16 Weeks | 2506 | Reel | Off-Mom | SPST N.O. | 16V | 50mA | 100MΩ | 160g | Silver | Standard | J-Bend | 250V | -40°C to +85°C | H 2.5mm x L 4.2mm x W 3.2mm | |||||
Qty Unit Price 2,500 $0.45 | 2,500 Ready to Ship! | 16 Weeks | 2422 | Reel | 2N | Gold | Soft | Gull Wing | L 7.15mm x W 3.8mm | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.235 | 2,500 Ready to Ship! | 16 Weeks | 2416 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Silver | Standard | Gull Wing | -40°C to +85°C | L 6mm x W 3.8mm | Surface Mount | |||
Qty Unit Price 1 $1.63 15 $1.49 75 $1.40 250 $1.33 1,250 $1.24 | 2,340 Ready to Ship! | 16 Weeks | 2040 | Cut Tape Available in Mini-Reel | 2N | Top Actuator | Gull Wing | L 6mm x W 3.8mm | PCB Mount | ||||||||||||
Qty Unit Price 2,000 $0.225 | 2,000 Ready to Ship! | 16 Weeks | 2305 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 160g | Silver | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 3.5mm x L 6.2mm x W 6.2mm | Surface Mount | ||
Qty Unit Price 1 $1.18 25 $1.16 75 $1.15 150 $1.13 400 $1.10 | 1,967 Ready to Ship! | 14 Weeks | 2125 | Tube | Surface Mount | ||||||||||||||||
Qty Unit Price 1 $0.905 30 $0.88 75 $0.86 200 $0.84 400 $0.80 | 1,426 Ready to Ship! | 16 Weeks | 2416 | Bulk | Off-Mom | SPST | 32VAC | 32V | 50mA | 1000MΩ | Silver | 130g | Tin | Top Actuator | PC Pin | 250V | -40°C to +85°C | Through Hole | |||
Qty Unit Price 1 $0.71 15 $0.61 50 $0.565 250 $0.505 1,000 $0.455 | 1,301 Ready to Ship! | 16 Weeks | 2106 | Cut Tape Available in Mini-Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Unit Price 1 $0.655 | 1,266 Ready to Ship! | 16 Weeks | 1831 | Cut Tape Available in Mini-Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Silver | Extended | Top-Push | 250V | -40°C to +85°C | H 1.9mm x L 4.2mm x W 2.6mm | Surface Mount | ||
Qty Unit Price 1,100 $2.25 | 1,100 Ready to Ship! | 16 Weeks | 2447 | Reel | Off-Mom | SPST | 32VAC | 32V | 1A | 1000MΩ | 3N | 300g | Silver | Hard | Gull Wing | 250V | -40°C to +90°C | H 5.36mm x L 6.38mm x W 6.22mm | Surface Mount | ||
Qty Unit Price 1,000 $0.485 | 1,000 Ready to Ship! | 16 Weeks | 2448 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 300gf | Silver | Gull Wing | 250V | -40°C to +85°C | H 5.6mm x L 6.2mm x W 6.2mm | Surface Mount | |||||
Qty Unit Price 1,000 $0.22 2,000 $0.215 3,000 $0.21 | 1,000 Ready to Ship! | 16 Weeks | 2435 | Reel | 3N | Silver | Soft | J-Bend | L 6.2mm x W 6.2mm | Surface Mount | |||||||||||
Qty Unit Price 1 $2.94 10 $2.68 40 $2.53 150 $2.38 500 $2.25 | 637 Ready to Ship! | 16 Weeks | 1746 | Cut Tape Available in Mini-Reel | Off-Mom | SPST | 32VAC | 32V | 1A | 10GΩ | 3N | Silver | Silver | Soft | Gull Wing | 250V | -40°C to +90°C | H 3.64mm x L 6.38mm x W 6.22mm | Surface Mount | ||
Qty Unit Price 1 $3.94 10 $3.59 40 $3.37 150 $3.17 500 $2.98 | 609 Ready to Ship! | 16 Weeks | 1949 | Cut Tape Available in Mini-Reel | Off-Mom | SPST | 32VAC | 32V | 1A | 1000MΩ | 3N | 300g | Silver | Hard | Gull Wing | 250V | -40°C to +90°C | H 5.36mm x L 6.38mm x W 6.22mm | Surface Mount | ||
Qty Unit Price 600 $2.04 | 600 Ready to Ship! | 16 Weeks | 2219 | Reel | Off-Mom | SPST N.O. | 32VAC | 32V | 10GΩ | 3N | Silver | Silver | Side Actuated | Right Angle | 250V | -40°C to +90°C | Surface Mount | ||||
Qty Unit Price 1 $0.45 10 $0.37 40 $0.32 150 $0.275 500 $0.23 | 196 Ready to Ship! | 16 Weeks | 2202 | Cut Tape Available in Mini-Reel | Off-Mom | SPST | 12V | 50mA | 100GΩ | 1.6N | Silver | 160g | Top Actuator | Gull Wing | 250V | -20°C to +60°C | L 6mm x W 6mm | Surface Mount | |||
Qty Unit Price 1 $0.795 10 $0.70 40 $0.64 150 $0.585 500 $0.535 | 163 Ready to Ship! | 16 Weeks | 2021 | Cut Tape Available in Mini-Reel | 1.2N | Silver | Soft | Gull Wing | L 10mm x W 6.2mm | Surface Mount | |||||||||||
Qty Unit Price 1 $4.06 10 $3.70 40 $3.47 150 $3.26 500 $3.07 | 154 Ready to Ship! | 16 Weeks | 1839 | Cut Tape Available in Mini-Reel | Off-Mom | SPST | 32VAC | 32V | 1A | 1000MΩ | 3N | Silver | Soft | Gull Wing | 250V | -40°C to +90°C | H 3.64mm x L 6.38mm x W 6.22mm | Surface Mount | |||
Qty Unit Price 1 $0.745 15 $0.645 50 $0.60 250 $0.54 1,000 $0.49 | 153 Ready to Ship! | 16 Weeks | 1918 | Cut Tape Available in Mini-Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 5.5N | Silver | 500g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 1 $0.365 75 $0.355 200 $0.345 400 $0.34 1,250 $0.325 | 148 Ready to Ship! | 16 Weeks | 2505 | Box | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Tin | Extended | Top-Push | 250V | -40°C to +85°C | L 6.2mm x W 6.2mm | |||
Qty Unit Price 1 $5.80 5 $5.75 20 $5.68 40 $5.64 100 $5.56 | 65 Ready to Ship! | 16 Weeks | 1630 | Bag | Panel Mount |
Added to Your Shopping Cart