Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
Qty Unit Price 500 $0.365 1,000 $0.36 2,000 $0.355 | 64 Ready to Ship! | N/A | 2203 | Box | |||||||||||||||||
C&K KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch | Qty Unit Price 1 $3.22 10 $2.90 30 $2.75 125 $2.56 300 $2.44 | 64 Ready to Ship! | 16 Weeks | 1922 | Cut Tape Available in Mini-Reel | Off-Mom | SPST N.O. | 32VAC | 32V | 10GΩ | 3N | Silver | Silver | Hard | Right Angle | 250V | -40°C to +90°C | L 7.5mm x W 7mm | |||
Qty Unit Price 1 $0.325 100 $0.315 200 $0.31 500 $0.305 1,250 $0.29 | 56 Ready to Ship! | N/A | 1307 | Box | 3N | Silver | Standard | PCB | L 7.62mm x W 5.08mm | Through Hole | |||||||||||
Qty Unit Price 1 $0.67 15 $0.575 50 $0.53 250 $0.475 1,000 $0.425 | 54 Ready to Ship! | 16 Weeks | 1908 | Cut Tape Available in Mini-Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 160g | Silver | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 3.5mm x L 6.2mm x W 6.2mm | Surface Mount | ||
Qty Unit Price 1 $3.66 10 $3.34 40 $3.14 150 $2.95 500 $2.78 | 46 Ready to Ship! | 16 Weeks | 1751 | Cut Tape Available in Mini-Reel | Off-Mom | SPST N.O. | 32VAC | 32V | 1A | 1000MΩ | 3N | 300g | Silver | Hard | Gull Wing | 250V | -40°C to +90°C | H 4.12mm x L 6.38mm x W 6.22mm | Surface Mount | ||
Qty Unit Price 1 $3.46 10 $3.16 40 $2.97 150 $2.80 500 $2.63 | 39 Ready to Ship! | 16 Weeks | 1809 | Cut Tape Available in Mini-Reel | Off-Mom | SPST N.O. | 32VAC | 32V | 10GΩ | 3N | Silver | Silver | Top Actuator | 250V | -40°C to +90°C | Surface Mount | |||||
Qty Unit Price 1 $0.69 15 $0.595 75 $0.54 250 $0.50 1,250 $0.44 | 13 Ready to Ship! | 16 Weeks | 2147 | Cut Tape Available in Mini-Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Silver | Standard | Gull Wing | -40°C to +85°C | L 6mm x W 3.8mm | Surface Mount | |||
Qty Unit Price 1 $0.865 20 $0.765 125 $0.705 500 $0.66 3,000 $0.60 | 10 Ready to Ship! | 16 Weeks | 1750 | Cut Tape Available in Mini-Reel | 4N | Gold | Standard | Gull Wing | L 4.6mm x W 2.8mm | Surface Mount | |||||||||||
Qty Unit Price 5,000 $0.315 | 8 Ready to Ship! | 16 Weeks | 1825 | Box | Off-Mom | SPST | 32V | 50mA | 10GΩ | Silver | 500g | Tin | Top Actuator | PC Pin | 250V | -40°C to +85°C | H 4.7mm x L 7.4mm x W 7.4mm | Through Hole |
Added to Your Shopping Cart