Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
Qty Web Price 1,000 $0.315 2,000 $0.31 3,000 $0.30 | 485,000 Ready to Ship! | 16 Weeks | 2415 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | Silver | 170g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | H 5.2mm x L 6.2mm x W 6.2mm | Surface Mount | |||
Qty Web Price 2,000 $0.24 | 312,000 Ready to Ship! | 16 Weeks | 2412 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 350g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Web Price 2,000 $0.415 | 304,000 Ready to Ship! | 14 Weeks | 2248 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Web Price 2,000 $0.245 | 220,000 Ready to Ship! | 14 Weeks | 2417 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Gold | 350g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | L 10mm x W 6.2mm | Surface Mount | ||
Qty Web Price 1,000 $0.159 3,000 $0.153 4,000 $0.152 10,000 $0.148 15,000 $0.144 | 207,000 Ready to Ship! | 10 Weeks | 2424 | Reel | Off-Mom | SPST | 12V | 50mA | 100GΩ | 1.6N | Silver | 160g | Top Actuator | Gull Wing | 250V | -20°C to +60°C | L 6mm x W 6mm | Surface Mount | |||
Qty Web Price 7,000 $0.285 | 140,000 Ready to Ship! | 14 Weeks | 2349 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Silver | Extended | Top-Push | 250V | -40°C to +85°C | H 1.9mm x L 4.2mm x W 2.6mm | Surface Mount | ||
PTS645SK43SMTR92LFS C&K PTS645 Series N.O.SPST 0.05 A 12 Vdc T Round Button Gull Wing Tactile Switch | Qty Web Price 1,000 $0.149 3,000 $0.144 4,000 $0.143 10,000 $0.139 15,000 $0.135 | 104,000 Ready to Ship! | 16 Weeks | 2331 | Reel | 2.54N | Top Actuator | Straight | L 6mm x W 6mm | Surface Mount | |||||||||||
Qty Web Price 1,000 $0.31 2,000 $0.30 3,000 $0.295 | 100,000 Ready to Ship! | 14 Weeks | 2426 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.7N | Silver | 225g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | Surface Mount | |||
Qty Web Price 3,000 $0.116 6,000 $0.113 9,000 $0.112 12,000 $0.111 15,000 $0.108 | 93,000 Ready to Ship! | 16 Weeks | 2306 | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.235 | 92,000 Ready to Ship! | 14 Weeks | 2413 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
PTS526SK15SMTR2LFS C&K PTS526 Series SPST-NO Off-Mom 260 gf Top Actuated Surface Mount Tactile Switch | Qty Web Price 4,000 $0.0424 8,000 $0.0413 16,000 $0.0403 20,000 $0.04 60,000 $0.038 | 80,000 Ready to Ship! | 16 Weeks | 2417 | Reel | Off-Mom | SPST N.O. | 50VAC | 50mA | 100MΩ | Silver | 260g | Silver | Standard | Gull Wing | 250V | -20°C to +70°C | H 1.5mm x L 5.2mm x W 5.2mm | Surface Mount | ||
Qty Web Price 2,500 $0.525 | 75,000 Ready to Ship! | 16 Weeks | 2417 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 2.3N | Silver | 200g | Silver | Top Actuator | Gull Wing | -40°C to +85°C | L 6.2mm x W 6.2mm | Surface Mount | |||
Qty Web Price 2,000 $0.265 | 72,000 Ready to Ship! | 16 Weeks | 2403 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.2N | Silver | 200g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | L 10mm x W 6.2mm | Surface Mount | ||
Qty Web Price 1,000 $0.20 3,000 $0.194 4,000 $0.192 10,000 $0.187 15,000 $0.182 | 50,000 Ready to Ship! | 16 Weeks | 2404 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100000MΩ | 1.96N | 160g | Silver | Top Actuator | Gull Wing | 250V | -20°C to +60°C | H 4.3mm x L 6mm x W 6mm | Through Hole | |||
Qty Web Price 2,000 $0.23 | 48,000 Ready to Ship! | N/A | 2220 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 600gf | Silver | Top Actuator | J-Lead | 250V | -40°C to +85°C | H 3.5mm x L 6.2mm x W 6.2mm | Surface Mount | ||||
Qty Web Price 2,500 $0.45 | 47,500 Ready to Ship! | 16 Weeks | 2238 | Reel | 2N | Gold | Soft | Gull Wing | L 7.15mm x W 3.8mm | Surface Mount | |||||||||||
Qty Web Price 2,500 $0.96 | 35,500 Ready to Ship! | 16 Weeks | 2224 | Bulk | Off-Mom | SPST | 32VAC | 32V | 50mA | 1000MΩ | Silver | 130g | Tin | Top Actuator | PC Pin | 250V | -40°C to +85°C | Through Hole | |||
Qty Web Price 5,000 $0.175 | 35,000 Ready to Ship! | 14 Weeks | 2429 | Reel | Off-Mom | SPST N.O. | 32V | 25mA | 50MΩ | 1.6N | Silver | 160g | Silver | Top Actuator | J-Lead | 250V | -40°C to +85°C | L 3.4mm x W 2.4mm | PCB Mount | ||
Qty Web Price 800 $0.625 1,600 $0.61 2,400 $0.60 3,200 $0.595 4,000 $0.575 | 34,400 Ready to Ship! | 16 Weeks | 2320 | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.305 4,000 $0.30 6,000 $0.295 8,000 $0.29 10,000 $0.285 | 32,000 Ready to Ship! | 16 Weeks | 2207 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Web Price 2,000 $0.26 | 32,000 Ready to Ship! | 14 Weeks | 2422 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 350g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | Surface Mount | |||
Qty Web Price 1 $0.198 200 $0.192 500 $0.186 1,250 $0.181 3,000 $0.169 | 31,296 Ready to Ship! | 10 Weeks | 2234 | Box | 1.3N | Silver Over Brass | Vertical | L 7mm x W 2.5mm | Through Hole | ||||||||||||
Qty Web Price 7,000 $0.28 | 28,000 Ready to Ship! | 16 Weeks | 2401 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 1.2N | Silver | 120g | Silver | Oval | PCB | 250V | -40°C to +85°C | L 4.6mm x W 2.8mm | Surface Mount | ||
Qty Web Price 7,000 $0.25 | 28,000 Ready to Ship! | 16 Weeks | 2325 | Reel | 1.2N | Silver | Pushbutton | Solder | L 4.2mm x W 2.8mm | PCB Mount | |||||||||||
Qty Web Price 7,000 $0.29 | 28,000 Ready to Ship! | 12 Weeks | 2430 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 4N | Silver | 400g | Silver | Top Actuator | Straight | 250V | -40°C to +85°C | H 1.9mm x L 4.2mm x W 2.8mm | Surface Mount |
Added to Your Shopping Cart