Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
Qty Unit Price 1,000 $0.24 2,000 $0.235 3,000 $0.23 | 443,000 Ready to Ship! | 14 Weeks | 2426 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | Silver | 170g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | H 5.2mm x L 6.2mm x W 6.2mm | Surface Mount | ||||
Qty Unit Price 2,000 $0.18 | 436,000 Ready to Ship! | 16 Weeks | 2412 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 350g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | |||
Qty Unit Price 4,000 $0.34 | 296,000 Ready to Ship! | 14 Weeks | 2350 | Reel | Off-Mom | SPST | 12V | 50mA | 100MΩ | Silver | 450g | Silver | Top Actuator | Gull Wing | 1000V | Surface Mount | ||||||
Qty Unit Price 1,000 $0.123 2,000 $0.121 3,000 $0.12 4,000 $0.119 5,000 $0.117 | 269,000 Ready to Ship! | 16 Weeks | 2428 | Reel | Off-Mom | SPST | 12V | 50mA | 100GΩ | 1.6N | Silver | 160g | Top Actuator | Gull Wing | 250V | -20°C to +60°C | L 6mm x W 6mm | Surface Mount | ||||
Qty Unit Price 2,000 $0.25 | 210,000 Ready to Ship! | 16 Weeks | 2248 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | |||
Qty Unit Price 1,200 $0.128 2,400 $0.127 3,600 $0.126 4,800 $0.125 6,000 $0.123 | 207,600 Ready to Ship! | 14 Weeks | 2115 | Reel | Off-Mom | SPST | 24V | 0.05A | 1.6N | 160g | Silver | Round | Gull Wing | -35°C to +85°C | H 5mm x L 6mm x W 6mm | Surface Mount | ||||||
Qty Unit Price 2,000 $0.18 | 206,000 Ready to Ship! | 16 Weeks | 2424 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Gold | 350g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | L 10mm x W 6.2mm | Surface Mount | |||
Qty Unit Price 5,000 $0.0632 10,000 $0.0613 | 195,000 Ready to Ship! | 14 Weeks | 2432 | Reel | Off-Mom | SPST N.O. | 15V | 50mA | 50MΩ | 2.5N | Silver | 250g | Silver | Round Button | J-Bend | 250V | -20°C to +70°C | L 7.1mm x W 5mm | Surface Mount | |||
Qty Unit Price 2,000 $0.27 | 160,000 Ready to Ship! | 10 Weeks | 2352 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 1.6N | Silver | Rectangular Button | PCB | 250V | -30°C to +85°C | L 6mm x W 3.5mm | Surface Mount | |||||
Qty Unit Price 300 $0.215 600 $0.21 1,500 $0.205 3,000 $0.20 | 120,000 Ready to Ship! | 11 Weeks | 2429 | Reel | 1.6N | Silver | Round Button | Gull Wing | L 6mm x W 6mm | Through Hole | ||||||||||||
3-1437565-0 TE Connectivity 50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch | Qty Unit Price 1,200 $0.162 2,400 $0.16 3,600 $0.158 4,800 $0.157 | 118,800 Ready to Ship! | 14 Weeks | 2408 | Reel | Off-On | SPST | 24V | 50mA | 1.6N | Copper Alloy | Silver | Top Actuator | Gull Wing | H 4.3mm x L 7mm x W 3.5mm | Surface Mount | ||||||
Qty Unit Price 2,000 $0.0917 4,000 $0.0899 6,000 $0.0888 8,000 $0.0875 | 116,000 Ready to Ship! | 15 Weeks | 2244 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 250MΩ | Silver | 260g | Silver | Top Actuator | Gull Wing | 250V | -20°C to +70°C | L 4.5mm x W 4.5mm | Surface Mount | ||||
Qty Unit Price 1,000 $0.144 2,000 $0.142 3,000 $0.141 4,000 $0.14 5,000 $0.138 | 107,000 Ready to Ship! | 14 Weeks | 2429 | Reel | Off-Mom | SPST N.O. | 50V | 50mA | 100MΩ | 1.6N | Silver | 160g | Silver | Round Button | Gull Wing | 250V | -20°C to +70°C | L 6mm x W 6mm | Surface Mount | |||
Qty Unit Price 2,000 $0.199 4,000 $0.197 6,000 $0.195 8,000 $0.194 10,000 $0.191 | 100,000 Ready to Ship! | 20 Weeks | 2350 | Reel | Mom | SPST | 50mA | Stainless Steel | 160g | Silver | Round | PCB | -35°C to +85°C | H 3.3mm x L 4.5mm x W 2.55mm | Surface Mount | |||||||
Qty Unit Price 2,000 $0.199 | 98,000 Ready to Ship! | 16 Weeks | 2422 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | |||
1-1825910-4 TE Connectivity Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000 Cycles | Qty Unit Price 1 $0.0687 300 $0.0671 1,000 $0.0649 2,000 $0.0637 5,000 $0.0603 | 96,909 Ready to Ship! | 20 Weeks | 2349 | Bulk | Off-Mom | SPST | 24V | 0.05A | 1.6N | Brass | Silver | Top Actuator | PC Pin | 500V | -35°C to +85°C | H 9.5mm x L 6mm x W 6mm | Through Hole | ||||
Qty Unit Price 1 $0.0713 300 $0.0696 1,000 $0.0674 2,000 $0.0661 5,000 $0.0626 | 89,203 Ready to Ship! | 14 Weeks | 2351 | Bag | 1.6N | Silver | Standard | PC Pin | Through Hole | |||||||||||||
Qty Unit Price 1,000 $0.31 2,000 $0.305 | 89,000 Ready to Ship! | 4 Weeks | 2429 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 1 $0.37 75 $0.36 200 $0.35 400 $0.345 1,250 $0.33 | 87,934 Ready to Ship! | 16 Weeks | 2441 | Box | Off-Mom | SPST | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Top Actuator | PC Pin | 250V | -40°C to +85°C | L 7.4mm x W 7.4mm | Through Hole | ||||
Qty Unit Price 750 $0.187 1,500 $0.185 2,250 $0.183 3,000 $0.182 3,750 $0.179 | 76,500 Ready to Ship! | 14 Weeks | 2428 | Reel | Off-Mom | SPST N.O. | 50V | 50mA | 100MΩ | 1.6N | Silver | 160g | Silver | Round Button | Gull Wing | 250V | -20°C to +70°C | L 6mm x W 6mm | Surface Mount | |||
Qty Unit Price 750 $0.078 2,250 $0.0759 3,750 $0.0749 11,250 $0.0728 18,750 $0.071 | 74,772 Ready to Ship! | 18 Weeks | 1924 | Bag | SPST N.O. | 24V | 0.05A | Standard | Gull Wing | -35°C to +85°C | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.0962 2,000 $0.0943 3,000 $0.0933 4,000 $0.0925 5,000 $0.0901 | 66,000 Ready to Ship! | 20 Weeks | 2405 | Bag | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | Copper Alloy | 160g | Silver | Round | PCB | 500V | -35°C to +85°C | H 7.01mm x L 7.11mm x W 7.16mm | |||||
Qty Unit Price 2,500 $0.39 | 65,000 Ready to Ship! | 12 Weeks | 2417 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 2.3N | Silver | 200g | Silver | Top Actuator | Gull Wing | -40°C to +85°C | L 6.2mm x W 6.2mm | Surface Mount | ||||
Qty Unit Price 750 $0.0614 2,250 $0.0598 3,750 $0.059 15,000 $0.057 22,500 $0.0557 | 64,500 Ready to Ship! | 20 Weeks | 2247 | Bag | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | 1.6N | Silver | Silver | Round Button | PC Pin | 500V | -35°C to +85°C | L 6mm x W 6mm | PCB Mount | ||||
Qty Unit Price 7,000 $0.225 | 63,000 Ready to Ship! | 16 Weeks | 2433 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Silver | Extended | Top-Push | 250V | -40°C to +85°C | H 1.9mm x L 4.2mm x W 2.6mm | Surface Mount |
Added to Your Shopping Cart