Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
Qty Web Price 1,000 $0.193 2,000 $0.189 4,000 $0.185 5,000 $0.184 15,000 $0.176 | 20,000 Ready to Ship! | 11 Weeks | 2439 | Reel | ||||||||||||||||||
Qty Web Price 5,000 $0.181 | 20,000 Ready to Ship! | 14 Weeks | 2439 | Reel | Off-Mom | SPST N.O. | 32V | 25mA | 50MΩ | 1N | Silver | Silver | Top Actuator | J-Lead | 250V | -40°C to +85°C | H 0.65mm x L 3.4mm x W 2.4mm | |||||
Qty Web Price 2,000 $0.122 4,000 $0.119 6,000 $0.118 8,000 $0.116 | 20,000 Ready to Ship! | 10 Weeks | 2432 | Reel | ||||||||||||||||||
TL3301NF160QG-KR E-Switch TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch | Qty Web Price 1,000 $0.138 3,000 $0.134 5,000 $0.132 10,000 $0.129 20,000 $0.125 | 20,000 Ready to Ship! | 11 Weeks | 2306 | Reel | Off-Mom | SPST | 12V | 50mA | 100MΩ | 1.6N | Silver | 160gf | Top Actuator | Gull Wing | 250V | -40°C to +85°C | H 4.3mm x L 6mm x W 6mm | Surface Mount | |||
Qty Web Price 1 $0.104 300 $0.10 1,000 $0.0952 2,000 $0.0925 5,000 $0.0849 | 19,982 Ready to Ship! | 18 Weeks | 2325 | Box | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | 1.56N | Silver | Silver | Round Button | PC Pin | 500V | -35°C to +85°C | L 7.1mm x W 7mm | PCB Mount | ||||
1-1825027-7 TE Connectivity White Nylon Round Extended Actuator Through Hole Micro Mini Pushbutton Switch | Qty Web Price 20,000 $0.0656 | 19,418 Ready to Ship! | 18 Weeks | 2230 | Bag | Through Hole | ||||||||||||||||
Qty Web Price 1 $0.12 300 $0.117 1,000 $0.112 2,000 $0.11 5,000 $0.103 | 19,369 Ready to Ship! | 14 Weeks | 2418 | Bulk | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 1.6N | Silver | 160g | Silver | Round Button | PCB | 250V | -20°C to +70°C | L 6mm x W 6mm | Through Hole | |||
Qty Web Price 1,200 $0.128 2,400 $0.125 3,600 $0.124 4,800 $0.122 6,000 $0.119 | 19,200 Ready to Ship! | 18 Weeks | 1903 | Reel | Off-Mom | SPST | 24V | 100MΩ | 2.6N | Copper Alloy | Silver | Top Actuator | Gull Wing | 500V | -35°C to +85°C | H 4.3mm x L 6mm x W 6mm | Surface Mount | |||||
Qty Web Price 950 $0.535 1,900 $0.525 2,850 $0.515 3,800 $0.515 4,750 $0.495 | 18,050 Ready to Ship! | 16 Weeks | 2245 | Reel | 3N | Silver | Hard | Gull Wing | L 10mm x W 6.2mm | Surface Mount | ||||||||||||
Qty Web Price 1,000 $0.061 3,000 $0.0586 5,000 $0.0574 20,000 $0.0545 30,000 $0.0527 | 18,000 Ready to Ship! | 16 Weeks | 2324 | Bulk | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 250g | Rectangular Button | PC Pin | 250V | -20°C to +70°C | H 4.3mm | Through Hole | ||||||
3-1437565-0 TE Connectivity 50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch | Qty Web Price 1,200 $0.181 2,400 $0.177 3,600 $0.175 4,800 $0.173 6,000 $0.168 | 18,000 Ready to Ship! | 18 Weeks | 2415 | Reel | Off-On | SPST | 24V | 50mA | 1.6N | Copper Alloy | Silver | Top Actuator | Gull Wing | H 4.3mm x L 7mm x W 3.5mm | Surface Mount | ||||||
Qty Web Price 6,000 $0.315 | 18,000 Ready to Ship! | 14 Weeks | 2436 | Reel | 2N | Silver | Oval | PCB | L 4.6mm x W 2.8mm | Surface Mount | ||||||||||||
Qty Web Price 6,000 $0.315 | 18,000 Ready to Ship! | 14 Weeks | 2433 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.34 6,000 $0.33 9,000 $0.325 | 18,000 Ready to Ship! | 16 Weeks | 2425 | Reel | 2N | Silver | Standard | Gull Wing | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.27 | 18,000 Ready to Ship! | 16 Weeks | 2422 | Reel | 3N | Silver | Standard | Gull Wing | L 4.6mm x W 2.8mm | Surface Mount | ||||||||||||
Qty Web Price 1,000 $0.32 2,000 $0.31 3,000 $0.305 4,000 $0.305 5,000 $0.295 | 18,000 Ready to Ship! | 16 Weeks | 2237 | Reel | 3N | Silver | Soft | J-Bend | L 6.2mm x W 6.2mm | Surface Mount | ||||||||||||
Qty Web Price 1,200 $0.104 3,600 $0.0995 6,000 $0.0976 12,000 $0.095 24,000 $0.091 | 18,000 Ready to Ship! | 14 Weeks | 2337 | Reel | Off-Mom | SPST N.O. | 50V | 50mA | 100MΩ | 1.6N | Silver | 160gf | Silver | Round Button | Gull Wing | 250V | -20°C to +70°C | L 6mm x W 6mm | Surface Mount | |||
Qty Web Price 1,000 $0.315 2,000 $0.31 3,000 $0.30 | 17,000 Ready to Ship! | 16 Weeks | 2433 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 4N | Silver | Silver | Top Actuator | Gull Wing | 250V | -40°C to +85°C | H 5.2mm x L 6.2mm x W 6.2mm | Surface Mount | ||||
Qty Web Price 1,200 $0.205 2,400 $0.20 3,600 $0.198 4,800 $0.194 | 16,800 Ready to Ship! | 15 Weeks | 2322 | Reel | Off-Mom | SPST N.O. | 50V | 50mA | 100MΩ | 2.6N | Silver | 260g | Silver | Round Button | Gull Wing | 250V | -20°C to +70°C | L 6mm x W 6mm | Surface Mount | |||
Qty Web Price 2,000 $0.13 4,000 $0.127 6,000 $0.125 10,000 $0.124 20,000 $0.12 | 16,000 Ready to Ship! | 14 Weeks | 2422 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 100MΩ | 1.3N | Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount | |||||
Qty Web Price 1 $0.23 150 $0.22 400 $0.215 1,000 $0.205 2,500 $0.192 | 15,398 Ready to Ship! | 10 Weeks | 2205 | Bulk | 1N | Pushbutton | PC Pin | L 6mm x W 3.5mm | Through Hole | |||||||||||||
Qty Web Price 1,000 $0.0952 2,000 $0.0925 3,000 $0.0909 5,000 $0.089 10,000 $0.0849 | 15,000 Ready to Ship! | 18 Weeks | 2412 | Box | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | 1.56N | Silver | Silver | Round Button | PC Pin | 500V | -35°C to +85°C | L 7.1mm x W 7mm | PCB Mount | ||||
Qty Web Price 5,000 $0.25 | 15,000 Ready to Ship! | 14 Weeks | 2434 | Reel | 1.6N | Round Button | PCB | L 4.9mm x W 4.9mm | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.34 6,000 $0.33 9,000 $0.325 | 15,000 Ready to Ship! | 16 Weeks | 2443 | Reel | 2N | Silver | Standard | Gull Wing | Surface Mount | |||||||||||||
Qty Web Price 2,500 $0.38 5,000 $0.37 7,500 $0.36 | 15,000 Ready to Ship! | 16 Weeks | 2416 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Silver | Standard | Gull Wing | -40°C to +85°C | L 6mm x W 3.8mm | Surface Mount |
Added to Your Shopping Cart