Part Details | ESE16J001 Panasonic Detector Switch, SPST-NO, Solder, 10 mA, 5 V, 1.5 mm Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 132,000 Ready to Ship! | 17 Weeks | 2336 | Reel | | | | | | | | | | | | | | | | |
---|
EVQ-Q2Y03W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 100,000 Ready to Ship! | 14 Weeks | 2223 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 3.5N | | 350gf | Gold Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-P2402W Panasonic EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 2.4 N Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 76,000 Ready to Ship! | 7 Weeks | 2338 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 2.4N | | | Gold Silver | Push Plate | PCB | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVP-AA502W Panasonic EVP-AA Series 3.5 x 2.9 mm SMD 2.4 N Light Touch Switch w/J Bend Terminals Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 60,000 Ready to Ship! | 22 Weeks | 2303 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 2.4N | | | Silver | Standard | J-Bend | 250V | -40°C to +85°C | L 3.5mm x W 2.9mm | Surface Mount |
---|
EVQ-PLMA15 Panasonic EVQ-PL Series 4.9 x 4.9 mm Surface Mount 2.6 N Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 55,000 Ready to Ship! | 14 Weeks | 2250 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 2.6N | | | Gold Silver | Round Button | PCB | 250V | -20°C to +70°C | L 4.9mm x W 4.9mm | Surface Mount |
---|
EVQ-PF206K Panasonic EVQ-PF Series 7.5 x 7.1 mm Through Hole 1.6 N Right Angle Light Touch Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 47,947 Ready to Ship! | 15 Weeks | 1903 | Box | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 1.6N | | | Silver | Side Actuated | Right Angle / PC Through Hole | 250V | -20°C to +70°C | L 7.5mm x W 7.1mm | Through Hole |
---|
EVQ-PE104K Panasonic EVQPE Series 6 x 3.5 mm SPST 1 N SMT Top Actuated Light Touch Switch Min: 2,500 Mult. of: 2,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 47,500 Ready to Ship! | 10 Weeks | 2327 | Reel | Off-Mom | SPST N.O. | | 12V | 50mA | 100MΩ | 1N | | | Gold Silver | Pushbutton | PCB | 250V | -30°C to +85°C | L 6mm x W 3.5mm | Surface Mount |
---|
EVQ-Q2Y01W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 20,000 Ready to Ship! | 14 Weeks | 2320 | Reel | Off-Mom | SPST | | 15V | 20mA | 100MΩ | 3.5N | | 3.5g | | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQQ2S03W Panasonic EVQQ2 Series 20 mA 15 V 1.6 N SPST-NO Off-Mom Surface Mount Tactile Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 20,000 Ready to Ship! | 17 Weeks | 2304 | Reel | Off-Mom | SPST N.O. | | 15V | 0.02A | 100MΩ | | | 160gf | | Top Actuator | J-Lead | 250V | -40°C to +85°C | H 3.1mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-Q2K03W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 1.3 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 18,000 Ready to Ship! | 14 Weeks | 2315 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 1.3N | | | Gold Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVPAEJB2A Panasonic Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle Min: 3,500 Mult. of: 3,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 17,500 Ready to Ship! | 17 Weeks | 2216 | Reel | | | | | | | | | | | | | | | | |
---|
EVQ-PE404Q Panasonic EVQ-PE Series 6 x 3.5 mm Through Hole 1 N Light Touch Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,853 Ready to Ship! | 10 Weeks | 2204 | Bulk | | | | | | | 1N | | | | Pushbutton | PC Pin | | | L 6mm x W 3.5mm | Through Hole |
---|
EVQ-PLDA15 Panasonic EVQPL Series 4.9 x 4.9 mm SPST 1 N SMT Top Actuated Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,000 Ready to Ship! | 14 Weeks | 2332 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 1N | | | Silver | Round Button | PCB | 250V | -20°C to +70°C | L 4.9mm x W 4.9mm | Surface Mount |
---|
EVP-AEBB2A Panasonic EVP-AE Series 4.5 x 2.2 mm SMD 1.6 N Edge Mount Light Touch Switch Min: 3,500 Mult. of: 3,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 14,000 Ready to Ship! | 10 Weeks | 2334 | Reel | | | | | | | 1.6N | | | | Rocker | Right Angle / Surface Mount | | | L 4.5mm x W 2.2mm | Surface Mount |
---|
EVQ-P2F02K Panasonic EVQP2 Series SPST 5 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,000 Ready to Ship! | 7 Weeks | 1620 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 5N | | 500g | Gold Silver | | | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVP-AAU02Q Panasonic EVPAA Series SPST-NO 0.02A 15VDC 3.5 x 2.9mmTop Actuated Tactile Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 22 Weeks | 2237 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | | | 713.8g | | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 1.7mm x L 3.5mm x W 2.9mm | Surface Mount |
---|
EVP-AKE31A Panasonic EVP Series SPST OFF - (ON) -40C to +85C 20mA 15VDC Tactile Switches Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 18 Weeks | 2303 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | | | 160g | | Rectangular Button | Right Angle / Surface Mount | 250V | -40°C to +85°C | L 3.9mm x W 2.05mm | Surface Mount |
---|
EVQ-9P6B40 Panasonic EVQ-9P Series 2.4 N 0.02 A 15 V 4.1 x 4.1 mm SMT Flush Light Touch Switch Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 14 Weeks | 1445 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | | | 240g | | Top Actuator | J-Bend | 100V | -20°C to +70°C | H 0.43mm x L 4.1mm x W 4.1mm | Surface Mount |
---|
EVP-AF5B70 Panasonic EVP-AF Series 3.0 x 2.6 mm SMD 3.4 N Push Plate Light Touch Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 22 Weeks | 1750 | Reel | | | | | | | 3.4N | | | | Push Plate | Vertical / SMT | | | L 3mm x W 2.6mm | Surface Mount |
---|
EVP-AF7B65 Panasonic EVPAF Series SPST 2.4 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 15 Weeks | 1746 | Reel | Off-Mom | SPST | | 12V | | 50MΩ | | | 245g | | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 0.65mm x L 3mm x W 2.6mm | Surface Mount |
---|
EVP-AFFG65 Panasonic EVPAF Series SPST 1.6 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 14 Weeks | 1624 | Reel | Off-Mom | SPST N.O. | | 20V | 20mA | 50MΩ | 1.6N | | | Silver | Push Plate | Vertical / SMT | 250V | -40°C to +85°C | L 3mm x W 2.6mm | Surface Mount |
---|
EVP-AFKB65 Panasonic EVPAF Series SPST 1.3 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 14 Weeks | 1748 | Reel | Off-Mom | SPST | | 15V | 0.02A | 50MΩ | | | 347g | | Pushbutton | J-Bend | 250V | -40°C to +85°C | | Surface Mount |
---|
EVP-AVAA1A Panasonic EVPAV Series SPST Side Actuated Non Illuminated Edge Mount Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 8 Weeks | 2250 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 2.2N | | | | Square | Gull Wing | 250V | -40°C to +85°C | L 2.8mm x W 2.3mm | Surface Mount |
---|
EVQ-PUD02K Panasonic EVQ-PU Series 4.7 x 3.5 mm Surface Mount 2.2 N Right Angle Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 18 Weeks | 2211 | Reel | | | | | | | 2.2N | | | | Side Actuated | Right Angle / Surface Mount | | | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVP-ANDA1A Panasonic EVP-AN Series 3.5 x 2.9 mm 50 mA SMT 2.2 N SPST Light Touch Switch Min: 7,000 Mult. of: 7,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 7,000 Ready to Ship! | 10 Weeks | 1531 | Reel | Off-Mom | SPST N.O. | | 15V | 0.05A | 100MΩ | 2.2N | | 220g | | | | 250V | -20°C to +70°C | L 3.5mm x W 2.9mm | Surface Mount |
---|