text.skipToContent text.skipToNavigation
Results: 6
Part Details Web Price (USD)
Stock
Lead Time
Date Code
Package
Switch Operation
Circuitry
Voltage Rating
Current Rating
Insulation Resistance
Actuation Force
Contact Material
Operating Force
Contact Plating
Actuator Style
Termination Style
Operating Temperature
Dimension
Mounting Feature

Datasheet
4079534 3.14.100.001/0000
RAFI
RF15 Series SPST-NO 35 V 0.1 A Through Hole Top Actuated Tactile Switch
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $3.56
  • 25: $2.94
  • 50: $2.82
  • 150: $2.64
  • 300: $2.54
710 N/A 1733 Tube On-Off SPST 35V 100mA 10GΩ 290g Square PC Pin -25°C to +70°C H 9.7mm x L 15mm x W 15mm Through Hole

Datasheet
7079534 3.14.001.001/0000
RAFI
RF19 Series SPST-NO 42 V 0.1 A Through Hole Short Travel Tactile Switch
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $3.56
  • 25: $2.94
  • 50: $2.82
  • 150: $2.64
  • 300: $2.54
618 N/A 1945 Bulk Off-On SPST 100mA Gold Concave Solder -25°C to +70°C Surface Mount

Datasheet
4079536 3.14002.0110000
RAFI
RF 19 Series 19.05 x 9.7 mm Red SPST Snap PCB Illuminated Tactile Switch
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $7.50
6 N/A 1244 Tube Off-Mom SPST N.O. 35V 100mA 1GΩ 2.9N Gold Straight Thru Hole -25°C to +70°C H 9.7mm x L 19.05mm x W 19.05mm PCB Mount

Datasheet
2084185 1.14.100.503/0000
RAFI
RACON 8 3.3 N 35 V 100 mA Surface Mount Tactile Switch
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $1.35
0 N/A Reel Off-Mom SPST 35V 100mA 10GΩ Silver 3.3g Round Gull Wing -40°C to +90°C Surface Mount
Min: 2,205
Mult. of: 45
More Info Increase Button Decrease Button
  • 45: $1.49
0 N/A 1823 Tube

Datasheet
3116334 1.14.001.916/0000
RAFI
RACON 12 Series SPST 100 mA 35 VDC Tactile Switch
Min: 750
Mult. of: 750
More Info Increase Button Decrease Button
  • 750: $4.17
0 N/A 1948 Reel