Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.Please contact your salesperson for assistance.
Free shipping within the continental US over $50. Conditions apply
The EG Series by E-Switch is available in panel mount and PC boar...
Rated for up to 50mA, 12VDC, the E-Switch TL1018 tactile switches...
The E-Switch PV6 Series of Anti-Vandal Switches feature a 16mm cu...
E-Switch features their E100 Series emergency stop switch, which ...
Durable and reliable, the E-Switch R5 series of rocker switches a...
E-Switch features their SV4 Series anti-vandal switch, known for ...
KO Series keylock switches by E-Switch provide many different siz...
The dependable and reliable PV1 series of anti-vandal switches by...
E-Switch features the ULV4 Series anti-vandal switches which are ...
E-Switch ULV7 Series Anti-Vandal Switch provides ring illuminatio...
The TL3342 Series by E-Switch is a popular solution because of it...
E-Switch features their TL1105 Series of tactile switches which c...
E-Switch features their RR3130 Series round power rocker switch w...
E-Switch offers an extensive range of vandal-resistance switches ...
The TL2233 series by E-Switch has a rating of 100 mA at 30 VDC an...
Offering multiple actuation heights and operating force options, ...
E-Switch offers a surface mount, PC board design to the TL6330 Se...
The TL4110 series is a surface mount switch with an extremely sma...
The TL3330 series SMT right angle tactile switch offers a small p...