| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Load Capacitance
|
Operating Frequency
|
Frequency Tolerance
|
Operating Temp Range
|
ESR (Equivalent Series Resistance)
|
Insulation Resistance
|
Drive Level
|
Q Value
|
Aging (First Year)
|
Storage Temperature Range
|
Moisture Sensitivity Level
|
Dimension
|
No of Pins
|
Mounting Feature
|
Epson Electronics America
FA-238 Series 25 MHz ±50 ppm 10 pF -20 to +70°C Surface Mount Crystal Unit
|
Qty
Unit Price
250
$0.54
500
$0.53
750
$0.525
1,250
$0.515
|
52,500
Ready to Ship!
|
16 Weeks | 2219 | Reel | 10pF | 25MHz | ±50ppm | -20°C to +70°C | 50Ω | 200µW | ±5ppm | -40°C to +125°C | 1 | 4 | Surface Mount | ||||
|
Qty
Unit Price
1,000
$0.106
2,000
$0.104
3,000
$0.103
4,000
$0.102
5,000
$0.099
|
52,000
Ready to Ship!
|
10 Weeks | 2504 | Reel | 20pF | 12MHz | ±30ppm | -20°C to +70°C | 60Ω | 0.5mW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | ||||
CITIZEN FINEDEVICE
CS Series 24 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount Crystal - SMD-4
|
Qty
Unit Price
3,000
$0.445
|
51,000
Ready to Ship!
|
17 Weeks | 2519 | Reel | SMD-4 | 10pF | 24MHz | ±30ppm | -40°C to +85°C | 80Ω | 500MΩ | 10µW | ±5ppm | -55°C to +125°C | L 3.2mm x W 2.5mm | 4 | Surface Mount | ||
ECS Inc.
CSM-3X Series 16 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Quartz Crystal
|
Qty
Unit Price
3,000
$0.169
|
51,000
Ready to Ship!
|
11 Weeks | 2547 | Reel | 20pF | 16MHz | ±30ppm | -40°C to +85°C | 100µW | ±5ppm | -40°C to +85°C | 1 | 2 | Surface Mount | |||||
|
Qty
Unit Price
1,000
$0.245
3,000
$0.24
|
47,000
Ready to Ship!
|
10 Weeks | 2544 | Reel | ||||||||||||||||
Epson Electronics America
TSX-3225 Series 24 MHz ±10 ppm 9 pF Surface Mount Crystal Unit
|
Qty
Unit Price
1,000
$0.15
2,000
$0.148
3,000
$0.146
5,000
$0.143
|
47,000
Ready to Ship!
|
20 Weeks | 2549 | Reel | 9pF | 24MHz | ±10ppm | -40°C to +105°C | 40Ω | 200µW | ±1ppm | -40°C to +125°C | 1 | 4 | Surface Mount | ||||
|
Qty
Unit Price
1,000
$0.102
2,000
$0.0998
3,000
$0.0986
4,000
$0.0978
5,000
$0.0953
|
43,000
Ready to Ship!
|
10 Weeks | 2442 | Reel | 20pF | 4.9152MHz | ±30ppm | -20°C to +70°C | 150Ω | 0.5mW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | ||||
Abracon
ABM11 Series 25 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Miniature Quartz Crystal
|
Qty
Unit Price
3,000
$0.68
|
42,000
Ready to Ship!
|
12 Weeks | 2501 | Reel | 10pF | 25MHz | ±20ppm | -40°C to +85°C | 100Ω | 500MΩ | 100µW | ±5ppm | -40°C to +85°C | L 2mm x W 1.6mm | 4 | Surface Mount | |||
Abracon
ABM2 Series 8 MHz ±30 ppm 18 pF -40 to +85 °C SMT Ceramic Microprocessor Crystal
|
Qty
Unit Price
1,000
$0.445
|
42,000
Ready to Ship!
|
12 Weeks | 2344 | Reel | 18pF | 8MHz | ±30ppm | -40°C to +85°C | 100Ω | 500MΩ | 100µW | ±5ppm | -40°C to +85°C | L 8mm x W 4.5mm | 2 | Surface Mount | |||
CITIZEN FINEDEVICE
CM415 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal
|
Qty
Unit Price
3,000
$0.50
|
42,000
Ready to Ship!
|
16 Weeks | 2520 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | L 4.1mm x W 1.5mm | 2 | Surface Mount | ||||
ECS Inc.
ECX-306X Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
|
Qty
Unit Price
3,000
$0.365
|
42,000
Ready to Ship!
|
10 Weeks | 2304 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
|
Qty
Unit Price
1,000
$0.112
2,000
$0.111
3,000
$0.11
4,000
$0.109
5,000
$0.107
|
42,000
Ready to Ship!
|
10 Weeks | 2526 | Reel | 20pF | 3.6864MHz | ±30ppm | -20°C to +70°C | 200Ω | 0.5mW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | ||||
Abracon
ABS25 Series 32.768 kHz ±10 ppm 6 pF -40 to +85 °C SMT Low Frequency Crystal
|
Qty
Unit Price
3,000
$0.20
|
39,000
Ready to Ship!
|
14 Weeks | 2443 | Reel | 6pF | 32.768kHz | ±10ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
Abracon
ABMM2 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Ceramic Quartz Crystal
|
Qty
Unit Price
1,000
$0.315
2,000
$0.305
|
38,000
Ready to Ship!
|
12 Weeks | 2229 | Reel | 18pF | 8MHz | ±20ppm | -40°C to +85°C | Surface Mount | ||||||||||
Abracon
ABM3C Series 25 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal
|
Qty
Unit Price
1,000
$0.28
2,000
$0.275
|
37,000
Ready to Ship!
|
12 Weeks | 2501 | Reel | 18pF | 25MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 10µW | ±5ppm | -40°C to +90°C | L 5mm x W 3.2mm | 4 | Surface Mount | |||
|
Qty
Unit Price
1,000
$0.475
|
37,000
Ready to Ship!
|
14 Weeks | 2531 | Reel | 18pF | 13MHz | ±50ppm | -10°C to +60°C | Surface Mount | |||||||||||
CITIZEN FINEDEVICE
HCM49 Series 3.579545 MHz ±30 ppm 18 pF -40 to +85 °C SMT AT-CUT Crystal
|
Qty
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000
$0.125
|
37,000
Ready to Ship!
|
12 Weeks | 2532 | Reel | METAL CAN | 18pF | 3.579545MHz | ±30ppm | -40°C to +85°C | 200Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
|
Qty
Unit Price
3,000
$0.275
|
36,000
Ready to Ship!
|
12 Weeks | 2523 | Reel | 7pF | 16MHz | ±10ppm | -40°C to +125°C | 70Ω | 500mΩ | 10µW | ±2ppm | -55°C to +125°C | L 2mm x W 2.5mm | Surface Mount | |||||
Abracon
ABS06 Series 32.768 kHz ±10 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal
|
Qty
Unit Price
3,000
$0.305
|
36,000
Ready to Ship!
|
14 Weeks | 2511 | Reel | 9pF | 32.768kHz | ±10ppm | -40°C to +85°C | 90kΩ | 500MΩ | 0.1µW | ±3ppm | -55°C to +125°C | L 2mm x W 1.2mm | 2 | Surface Mount | |||
|
Qty
Unit Price
1,000
$0.33
2,000
$0.32
|
35,000
Ready to Ship!
|
9 Weeks | 2518 | Reel | 18pF | 25MHz | ±20ppm | -40°C to +85°C | 40Ω | 300µW | ±3ppm | -40°C to +85°C | 1 | L 5mm x W 3.2mm | 2 | Surface Mount | ||||
|
Qty
Unit Price
1,000
$0.102
2,000
$0.0996
3,000
$0.0984
4,000
$0.0976
5,000
$0.0951
|
35,000
Ready to Ship!
|
10 Weeks | 2403 | Reel | HC-49/US | 20pF | 8MHz | ±30ppm | -20°C to +70°C | 80Ω | 100µW | ±3ppm | -55°C to +125°C | 1 | L 11.7mm x W 5mm | 2 | Surface Mount | |||
Abracon
ABLS2 Series 12 MHz ±30 ppm 7 pF -40 to +85 °C SMT Microprocessor Crystal
|
Qty
Unit Price
1,000
$0.179
2,000
$0.177
3,000
$0.175
4,000
$0.173
|
34,000
Ready to Ship!
|
12 Weeks | 2450 | Reel | 7pF | 12MHz | ±30ppm | -20°C to +70°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.7mm | 2 | Surface Mount | ||
Abracon
ABM8G Series 16 MHz ±20 ppm 18 pF -40 to +85 °C Ultra Miniature Ceramic Crystal
|
Qty
Unit Price
1,000
$0.186
2,000
$0.184
3,000
$0.182
4,000
$0.18
|
34,000
Ready to Ship!
|
12 Weeks | 2411 | Reel | 18pF | 16MHz | ±20ppm | -40°C to +85°C | 80Ω | 500MΩ | 100µW | ±3ppm | -40°C to +85°C | L 3.2mm x W 2.5mm | 4 | Surface Mount | |||
Abracon
ABLS Series 7.3728 MHz ±20 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal
|
Qty
Unit Price
1,000
$0.106
2,000
$0.104
3,000
$0.103
4,000
$0.102
5,000
$0.099
|
33,000
Ready to Ship!
|
12 Weeks | 2452 | Reel | 18pF | 7.3728MHz | ±20ppm | -20°C to +70°C | 100Ω | 500MΩ | 500µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.7mm | 2 | Surface Mount | |||
Abracon
ABM8AIG Series 25 MHz ±20 ppm 12 pF 50 Ohms Surface Mount Crystal - SMD-4
|
Qty
Unit Price
3,000
$0.68
|
33,000
Ready to Ship!
|
12 Weeks | 2435 | Reel | SMD-4 | 12pF | 25MHz | ±20ppm | -40°C to +125°C | 50Ω | 500MΩ | 10µW | ±2ppm | -40°C to +125°C | L 3.2mm x W 2.5mm | 4 | Surface Mount |
Added to Your Shopping Cart