Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Q Value | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
Qty Web Price 1,000 $0.26 2,000 $0.255 3,000 $0.255 4,000 $0.25 5,000 $0.245 | 580,000 Ready to Ship! | 12 Weeks | 2206 | Reel | ||||||||||||||||
ECS Inc. ECX31B Series 32.76 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Crystal | Qty Web Price 3,000 $0.36 6,000 $0.355 9,000 $0.35 12,000 $0.345 15,000 $0.34 | 264,000 Ready to Ship! | 16 Weeks | 2112 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 0.1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
Qty Web Price 3,000 $0.46 | 162,000 Ready to Ship! | 18 Weeks | 2139 | Reel | ||||||||||||||||
Qty Web Price 1,000 $0.215 2,000 $0.21 3,000 $0.21 5,000 $0.205 10,000 $0.197 | 157,000 Ready to Ship! | 10 Weeks | 2201 | Reel | 20pF | 7MHz | ±30ppm | -10°C to +70°C | 150Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | ||||
ECS Inc. CSM-7X Series 11.0592 MHz 30 ppm 20 pF -10 to +70 C SMT Crystal - HC-49/U | Qty Web Price 1,000 $0.20 2,000 $0.197 3,000 $0.195 5,000 $0.192 10,000 $0.185 | 145,000 Ready to Ship! | 10 Weeks | 2211 | Reel | HC-49/U | 20pF | 110.0592MHz | ±30ppm | -10°C to +70°C | 50Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | ||
ECS Inc. CSM-7X Series 20 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal | Qty Web Price 1,000 $0.215 2,000 $0.21 3,000 $0.205 5,000 $0.205 10,000 $0.196 | 92,000 Ready to Ship! | 10 Weeks | 2204 | Reel | 20pF | 20MHz | ±30ppm | -10°C to +70°C | 30Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | |||
ECS Inc. ECX-31B Series 32.768 kHz 12.5 pF ±10 ppm -40 to 85°C Tuning Fork Crystal | Qty Web Price 3,000 $0.37 | 90,000 Ready to Ship! | 16 Weeks | 2235 | Reel | 12.5pF | 32.768kHz | ±10ppm | -40°C to +85°C | 500MΩ | 0.1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
ECS Inc. ECX-306X Series 32.768 kHz ±20 ppm 6 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.36 6,000 $0.35 9,000 $0.345 12,000 $0.345 15,000 $0.335 | 90,000 Ready to Ship! | 14 Weeks | 2208 | Reel | 6pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
ECS Inc. ECS-36B2 Series 25 MHz ±10ppm 8 pF 50 Ohm Surface Mount Crystal - SMD-4 | Qty Web Price 3,000 $0.184 9,000 $0.179 12,000 $0.178 30,000 $0.173 45,000 $0.169 | 78,000 Ready to Ship! | 2227 | Reel | ||||||||||||||||
ECS Inc. ECX-31B Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.49 | 63,000 Ready to Ship! | 16 Weeks | 2201 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | 0.1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||||
Qty Web Price 1,000 $0.205 3,000 $0.199 10,000 $0.192 20,000 $0.189 40,000 $0.182 | 52,000 Ready to Ship! | 2209 | Reel | |||||||||||||||||
Qty Web Price 1,000 $0.55 2,000 $0.54 3,000 $0.535 4,000 $0.53 5,000 $0.51 | 51,000 Ready to Ship! | 12 Weeks | 2201 | Reel | 8pF | 24MHz | ±10ppm | -20°C to +70°C | 60Ω | 100µW | ±5ppm | -55°C to +125°C | L 2.5mm x W 2mm | 4 | Surface Mount | |||||
ECS Inc. ECX-71 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.385 | 45,000 Ready to Ship! | 20 Weeks | 2206 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 65kΩ | 1µW | ±3ppm | -55°C to +125°C | L 6.7mm x W 1.5mm | 4 | Surface Mount | ||||
Qty Web Price 1,000 $0.415 3,000 $0.40 5,000 $0.395 10,000 $0.385 20,000 $0.375 | 44,000 Ready to Ship! | 14 Weeks | 2144 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.355 6,000 $0.35 9,000 $0.345 12,000 $0.34 15,000 $0.335 | 42,000 Ready to Ship! | 16 Weeks | 2111 | Reel | ||||||||||||||||
ECS Inc. CSM-7X Series 8 MHz ±30 ppm 32 pF -10 to +70 °C Surface Mount Quartz Crystal | Qty Web Price 1,000 $0.215 3,000 $0.21 10,000 $0.205 20,000 $0.199 40,000 $0.192 | 40,000 Ready to Ship! | 10 Weeks | 2327 | Reel | 32pF | 8MHz | ±30ppm | -10°C to +70°C | Surface Mount | ||||||||||
ECS Inc. ECX-306X Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.425 6,000 $0.42 9,000 $0.415 12,000 $0.41 15,000 $0.40 | 39,000 Ready to Ship! | 14 Weeks | 2204 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
ECS Inc. ECX31B Series 32.768 kHz ±10 ppm 7 pF -40 to +85 °C SMT Crystal - SMD-2 | Qty Web Price 3,000 $0.46 | 39,000 Ready to Ship! | 16 Weeks | 2212 | Reel | SMD-2 | 7pF | 32.768kHz | ±10ppm | -40°C to +85°C | 70kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Qty Web Price 1,000 $0.495 3,000 $0.48 4,000 $0.475 10,000 $0.46 15,000 $0.45 | 38,000 Ready to Ship! | 16 Weeks | 2235 | Reel | ||||||||||||||||
Qty Web Price 1,000 $0.26 2,000 $0.255 3,000 $0.255 4,000 $0.25 5,000 $0.245 | 35,000 Ready to Ship! | 12 Weeks | 2303 | Reel | 18pF | 20MHz | ±25ppm | -20°C to +70°C | 60Ω | 100µW | ±5ppm | -55°C to +125°C | 1 | L 3.2mm x W 2.5mm | 4 | Surface Mount | ||||
Qty Web Price 1,000 $0.20 2,000 $0.197 3,000 $0.195 5,000 $0.192 10,000 $0.185 | 33,000 Ready to Ship! | 10 Weeks | 2209 | Reel | 18pF | 8MHz | ±30ppm | -10°C to +70°C | 60Ω | 500µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.8mm | 2 | Surface Mount | |||||
Qty Web Price 1,000 $0.265 3,000 $0.255 5,000 $0.255 20,000 $0.245 30,000 $0.235 | 31,000 Ready to Ship! | 12 Weeks | 2205 | Reel | 18pF | 12MHz | ±20ppm | -40°C to +85°C | 100Ω | 100µW | ±5ppm | -55°C to +125°C | 1 | L 3.2mm x W 2.5mm | 4 | Surface Mount | ||||
ECS Inc. CSM-7X Series 12 MHz ±30 ppm 18 pF -10 to +70 °C Surface Mount Quartz Crystal | Qty Web Price 1,000 $0.195 2,000 $0.191 3,000 $0.188 5,000 $0.185 10,000 $0.179 | 30,000 Ready to Ship! | 10 Weeks | 2201 | Reel | 18pF | 12MHz | ±30ppm | -10°C to +70°C | 150Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount | |||
ECS Inc. ECX33Q Series 20 MHz ±30 ppm 18 pF -40 to +125 °C Surface Mount Crystal - SMD-4 | Qty Web Price 1,000 $0.535 3,000 $0.52 4,000 $0.515 10,000 $0.50 15,000 $0.485 | 29,000 Ready to Ship! | 18 Weeks | 2111 | Reel | SMD-4 | 18pF | 20MHz | ±30ppm | -40°C to +125°C | 60Ω | 100µW | ±5ppm | -55°C to +125°C | 1 | L 3.2mm x W 2.5mm | 4 | Surface Mount | ||
ECS Inc. CSM-7X Series 24 MHz ±30 ppm 12 pF -10 to +70 °C Surface Mount Quartz Crystal | Qty Web Price 1,000 $0.20 2,000 $0.197 3,000 $0.195 5,000 $0.192 10,000 $0.185 | 27,000 Ready to Ship! | 10 Weeks | 2211 | Reel | 12pF | 24MHz | ±30ppm | -10°C to +70°C | 30Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 11.4mm x W 4.8mm | 2 | Surface Mount |
Added to Your Shopping Cart