Part Details | 12.87150 Geyer Electronic Kx-327NHT Series 32.768 kHz ±20ppm 12.5 pF 70 kOhm Surface Mount Crystal - SMD-2 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 39,000 Ready to Ship! | N/A | 2501 | Reel | | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | 20000 | ±3ppm | -55°C to +125°C | | L 3.2mm x W 1.5mm | 2 | Surface Mount |
---|
12.60067 Geyer Electronic KX–7T Series 20.0 MHz 12 pF +/-10ppm Tol -40° to +85°C Crystal Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2440 | Reel | | | | | | | | | | | | | | |
---|
12.60383 Geyer Electronic KX-7T Series 16 MHz ±10 ppm 12 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2440 | Reel | SMD-4 | 12pF | 16MHz | ±15ppm | -40°C to +85°C | 60Ω | 200mW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.60412 Geyer Electronic KX-7T Series 16 MHz ±10 ppm 8 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2440 | Reel | SMD-4 | 12pF | 16MHz | ±15ppm | -40°C to +85°C | 60Ω | 200µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.85585 Geyer Electronic KX-5T Series 25 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2439 | Reel | SMD-4 | 10pF | 25MHz | ±15ppm | -40°C to +85°C | 80Ω | 100µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.85671 Geyer Electronic KX-5T Series 16 MHz ±10 ppm 8 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2439 | Reel | SMD-4 | 8pF | 16MHz | ±10ppm | -40°C to +85°C | 100Ω | 100µW | | ±1ppm | | | | 4 | Surface Mount |
---|
12.85682 Geyer Electronic KX-5T Series 16 MHz ±10 ppm 12 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2439 | Reel | SMD-4 | 12pF | 16MHz | ±10ppm | -40°C to +85°C | 100Ω | 100µW | | ±2ppm | | | | 4 | Surface Mount |
---|
12.86619 Geyer Electronic KX-6T Series 32 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2439 | Reel | SMD-4 | 10pF | 32Hz | ±10ppm | -40°C to +85°C | 50Ω | 100µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.87172 Geyer Electronic 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | N/A | 2415 | Reel | | | | | | | | | | | | | | |
---|
12.88532 Geyer Electronic KX-7T Series 24 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2440 | Reel | SMD-4 | 10pF | 24MHz | ±10ppm | -40°C to +85°C | 60Ω | 200µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.88595 Geyer Electronic KX-7T Series 12 MHz ±30 ppm 10 pF -40 to +85 °C SMT Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2441 | Reel | | 10pF | 12MHz | ±30ppm | -40°C to +85°C | 80Ω | 200µW | | ±2ppm | | | L 3.2mm x W 2.5mm | | Surface Mount |
---|
12.88692 Geyer Electronic Crystal 12MHz 30ppm (Tol) 50ppm (Stability) 12pF FUND 80Ohm 4-Pin SMD T/R Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2440 | Reel | | | | | | | | | | | | | | |
---|
12.88786 Geyer Electronic KX-7T Series 25 MHz ±10 ppm 10 pF -40 to +85 °C SMT Quartz Crystal Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 7 Weeks | 2440 | Reel | | 10pF | 25MHz | ±15ppm | -40°C to +85°C | 40Ω | 200µW | | ±2ppm | | 1 | L 3.2mm x W 2.5mm | 4 | Surface Mount |
---|
12.60041 Geyer Electronic KX–7T Series 8.0 MHz 12 pF -40° ~ +85°C Crystal Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2406 | Reel | | | | | | | | | | | | | | |
---|
12.60119 Geyer Electronic KX–7T Series 10.0 MHz 12 pF -40° ~ +85°C Crysta Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2409 | Reel | | 12pF | 10MHz | ±30ppm | -40°C to +85°C | 180Ω | 200µW | | ±2ppm | | | L 3.2mm x W 2.5mm | 4 | Surface Mount |
---|
12.60387 Geyer Electronic KX–7T Series 12.0 MHz 10 pF -40° to +85°C Crystal Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2440 | Reel | | 10pF | 12MHz | ±10ppm | -40°C to +85°C | 80Ω | 200µW | | ±2ppm | | | L 3.2mm x W 2.5mm | 4 | Surface Mount |
---|
12.85601 Geyer Electronic KX-5T Series 32 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2439 | Reel | SMD-4 | 10pF | 32MHz | ±10ppm | -40°C to +85°C | 60Ω | 100µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.85703 Geyer Electronic KX-5T Series 24 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2439 | Reel | SMD-4 | 10pF | 24MHz | ±10ppm | -40°C to +85°C | 80Ω | 100µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.85735 Geyer Electronic KX-5T Series 20 MHz ±10 ppm 12 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2439 | Reel | SMD-4 | 12pF | 20MHz | ±10ppm | -40°C to +85°C | 100Ω | 100µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.86622 Geyer Electronic KX–6T Series 12.0 MHz +/-10ppm Tol 10 pF -40° to +85°C Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2439 | Reel | | 10pF | 12MHz | ±10ppm | -40°C to +85°C | 150Ω | 100µW | | ±2ppm | | | L 2.5mm x W 2mm | 4 | Surface Mount |
---|
12.86660 Geyer Electronic KX-6T Series 16 MHz ±10 ppm 8 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2439 | Reel | SMD-4 | 8pF | 16MHz | ±10ppm | -40°C to +85°C | 80Ω | 100µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.87114 Geyer Electronic 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Frequency Crystal Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | N/A | 2304 | Reel | | | | | | | | | | | | | | |
---|
12.87118 Geyer Electronic 32.768 kHz ±20 ppm 6 pF -40 to +85 °C SMT Low Frequency Crystal Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | N/A | 2216 | Reel | | | | | | | | | | | | | | |
---|
12.88765 Geyer Electronic KX-7T Series 16 MHz ±30 ppm 8 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2439 | Reel | SMD-4 | 8pF | 16MHz | ±30ppm | -40°C to +85°C | 60Ω | 200µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|
12.88794 Geyer Electronic KX-7T Series 16 MHz ±30 ppm 12 pF -40 to +85 °C Surface Mount Quartz Crystal Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 7 Weeks | 2436 | Reel | SMD-4 | 12pF | 16MHz | ±30ppm | -40°C to +85°C | 60Ω | 200µW | | ±2ppm | | 1 | | 4 | Surface Mount |
---|