Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Drive Level | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
Qty Web Price 1,000 $0.161 3,000 $0.156 5,000 $0.154 15,000 $0.149 25,000 $0.145 | 57,000 Ready to Ship! | 14 Weeks | 2121 | Reel | ||||||||||||||
Qty Web Price 3,000 $0.26 6,000 $0.255 9,000 $0.255 12,000 $0.25 15,000 $0.245 | 54,000 Ready to Ship! | 30 Weeks | 2230 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 1µW | ±5ppm | -55°C to +125°C | 1 | L 8.7mm x W 3.8mm | 4 | Surface Mount | ||
Qty Web Price 1 $0.124 400 $0.119 1,500 $0.113 5,000 $0.108 20,000 $0.0982 | 44,146 Ready to Ship! | 16 Weeks | 2110 | Bulk | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 1µW | ±5ppm | -40°C to +85°C | 2 | Through Hole | ||||
Qty Web Price 1,000 $0.25 3,000 $0.245 4,000 $0.24 10,000 $0.235 15,000 $0.23 | 16,000 Ready to Ship! | 14 Weeks | 2227 | Reel | HC-49/US | 16pF | 16MHz | ±30ppm | -10°C to +60°C | 40Ω | 500µW | ±5ppm | L 11.4mm x W 3.8mm | 2 | Surface Mount | |||
Qty Web Price 1,000 $0.255 3,000 $0.245 4,000 $0.245 10,000 $0.235 15,000 $0.23 | 11,000 Ready to Ship! | 14 Weeks | 2133 | Reel | ||||||||||||||
IQD LFSPX Series 16 MHZ ±100 ppm Enable/Disable XO (Standard) CMOS Oscillator- SMD-4 | Qty Web Price 1,000 $0.905 2,000 $0.885 3,000 $0.875 4,000 $0.865 5,000 $0.84 | 10,000 Ready to Ship! | 2220 | Reel | ||||||||||||||
Qty Web Price 999 $0.37 1,998 $0.365 3,996 $0.355 4,995 $0.355 14,985 $0.34 | 9,999 Ready to Ship! | 2210 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.25 3,000 $0.24 5,000 $0.235 15,000 $0.23 25,000 $0.225 | 9,000 Ready to Ship! | 2204 | Reel | 30pF | 10MHz | ±30ppm | -10°C to +60°C | 40Ω | 500µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 3.8mm | 2 | Surface Mount | ||||
Qty Web Price 1,000 $0.255 3,000 $0.245 4,000 $0.245 10,000 $0.235 15,000 $0.23 | 8,000 Ready to Ship! | 2231 | Reel | HC-49/US | 7pF | 10MHz | ±30ppm | -10°C to +60°C | 40Ω | 500µW | ±5ppm | L 11.4mm x W 3.8mm | 2 | Surface Mount | ||||
Qty Web Price 1 $0.73 | 7,000 Ready to Ship! | 2227 | Cut Tape | 12.5pF | 32.768kHz | ±20ppm | -55°C to +125°C | 50kΩ | 1µW | ±5ppm | -55°C to +125°C | L 2mm x W 6.2mm | 4 | Surface Mount | ||||
Qty Web Price 3,000 $0.24 6,000 $0.235 9,000 $0.235 12,000 $0.23 15,000 $0.225 | 6,000 Ready to Ship! | 2242 | Reel | 6pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 1µW | ±5ppm | L 8.7mm x W 3.8mm | 4 | Surface Mount | |||||
Qty Web Price 1,000 $0.515 2,000 $0.50 3,000 $0.495 4,000 $0.49 5,000 $0.475 | 5,000 Ready to Ship! | 2242 | Reel | |||||||||||||||
![]() IQD CFPX-104 Series 12 MHz ±20 ppm 18 pF -20°C to 70°C Surface Mount Quartz Crystal | Qty Web Price 1,000 $0.515 2,000 $0.50 3,000 $0.495 4,000 $0.49 5,000 $0.475 | 4,000 Ready to Ship! | 2228 | Reel | ||||||||||||||
Qty Web Price 1,000 $0.24 3,000 $0.235 4,000 $0.23 10,000 $0.225 15,000 $0.22 | 3,000 Ready to Ship! | 14 Weeks | 2145 | Reel | ||||||||||||||
![]() IQD LF XTAL Series 4 MHz ±30 ppm 16 pF -10 to +60 °C Surface Mount Crystal - HC-49/S | Qty Web Price 1,000 $0.255 3,000 $0.25 4,000 $0.245 10,000 $0.24 15,000 $0.23 | 2,000 Ready to Ship! | 2152 | Reel | 16pF | 4MHz | ±30ppm | -10°C to +60°C | 130Ω | 500µW | ±5ppm | L 11.4mm x W 3.8mm | 2 | Surface Mount | ||||
Qty Web Price 1,000 $0.255 3,000 $0.25 4,000 $0.245 10,000 $0.24 15,000 $0.235 | 2,000 Ready to Ship! | 14 Weeks | 2149 | Reel | 16pF | 20MHz | ±30ppm | -10°C to +60°C | 40Ω | 500µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 3.8mm | 2 | Surface Mount | |||
Qty Web Price 1,000 $0.375 3,000 $0.36 4,000 $0.36 10,000 $0.35 15,000 $0.34 | 2,000 Ready to Ship! | 1930 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.285 3,000 $0.275 4,000 $0.275 10,000 $0.265 15,000 $0.26 | 2,000 Ready to Ship! | 2220 | Reel | |||||||||||||||
Qty Web Price 100 $0.181 500 $0.173 2,500 $0.165 5,000 $0.162 15,000 $0.153 | 1,000 Ready to Ship! | 2252 | Bag | |||||||||||||||
Qty Web Price 1 $0.68 10 $0.59 40 $0.535 150 $0.48 500 $0.435 | 1,000 Ready to Ship! | 1937 | Cut Tape | HC-49/US | 16pF | 12MHz | ±30ppm | -10°C to +60°C | 40Ω | 500µW | ±5ppm | L 11.4mm x W 3.8mm | 2 | Surface Mount | ||||
Qty Web Price 1,000 $1.08 2,000 $1.06 3,000 $1.06 4,000 $1.05 5,000 $1.03 | 1,000 Ready to Ship! | 2240 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.98 2,000 $0.955 3,000 $0.945 4,000 $0.935 5,000 $0.905 | 1,000 Ready to Ship! | 2214 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.255 3,000 $0.25 4,000 $0.245 10,000 $0.24 15,000 $0.235 | 1,000 Ready to Ship! | 14 Weeks | 2108 | Reel | ||||||||||||||
Qty Web Price 1,000 $0.255 3,000 $0.25 4,000 $0.245 10,000 $0.24 15,000 $0.235 | 1,000 Ready to Ship! | 2123 | Reel | 16pF | 25MHz | ±30ppm | -10°C to +60°C | 40Ω | 500µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.9mm | 2 | Surface Mount | ||||
Qty Web Price 1,000 $0.122 3,000 $0.118 4,000 $0.117 10,000 $0.114 15,000 $0.111 | 1,000 Ready to Ship! | 14 Weeks | 2203 | Reel | 16pF | 7.3728MHz | ±30ppm | -20°C to +70°C | 60Ω | -55°C to +125°C | L 11.4mm x W 4.9mm | 2 | Surface Mount |
Added to Your Shopping Cart