Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Oscillator Type | Operating Frequency | Frequency Stability | Supply Voltage | Supply Current | Symmetry | Load Capacitance | Output Type | Operating Temp Range | Duty Cycle-Max | Rise Time | Fall Time | Dimension | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Abracon ASDMB Series 25 MHz 2.5 x 2 mm 1.8 to 3.3 V ±50 ppm Miniature Clock Oscillator | Qty Unit Price 1,000 $1.56 | 6,000 Ready to Ship! | 10 Weeks | 2335 | Reel | 25MHz | ±50ppm | 1.8V to 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.85mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.795 | 6,000 Ready to Ship! | 8 Weeks | 2428 | Reel | SMD-4 | XO Standard | 16MHz | ±50ppm | 2.97V to 3.63V | 7mA | 45% to 55% | 15pF | HCMOS/TTL | -20°C to +70°C | 6ns | 6ns | L 7mm x W 5mm x H 1.8mm | 4 | 1 | Surface Mount | ||
Murata CSTNE: 8 MHz 33 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator | Qty Unit Price 3,000 $0.119 | 6,000 Ready to Ship! | 52 Weeks | 2427 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 1,000 $1.37 | 6,000 Ready to Ship! | 4 Weeks | 2311 | Reel | 32.768kHz | -130ppm to +30ppm | 1.5V to 5.5V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1mm | Surface Mount | ||||||||||||
Qty Unit Price 200 $0.30 400 $0.295 800 $0.29 3,000 $0.28 | 5,000 Ready to Ship! | 12 Weeks | 2442 | Bulk | ||||||||||||||||||
Qty Unit Price 1,000 $0.875 | 5,000 Ready to Ship! | 12 Weeks | 2320 | Reel | SMD-4 | XO Standard | 24.576MHz | ±50ppm | 2.97V to 3.63V | 15A | 40% to 60% | 15pF | HCMOS/TTL | -20°C to +70°C | 10ns | 10ns | L 5mm x W 3.2mm x H 1.3mm | 4 | Surface Mount | |||
Abracon ASFL1 Series 48 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.56 | 5,000 Ready to Ship! | 16 Weeks | 2346 | Reel | 48MHz | ±30ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.795 | 5,000 Ready to Ship! | 8 Weeks | 2452 | Reel | SMD-4 | XO Standard | 20MHz | ±50ppm | 4.5V to 5.5V | 10mA | 45% to 55% | 15pF | HCMOS/TTL | -40°C to +85°C | 8ns | 8ns | L 7mm x W 5mm x H 1.8mm | 4 | 1 | Surface Mount | ||
CITIZEN FINEDEVICE CSX750F Series 14.7456 MHz 7 x 5 mm 5 V ±100 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $1.10 | 5,000 Ready to Ship! | 34 Weeks | 2440 | Reel | 14.7456MHz | ±100ppm | 5V | -20°C to +70°C | L 7mm x W 5mm x H 1.6mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.405 | 5,000 Ready to Ship! | 16 Weeks | 2226 | Reel | SMD-4 | TCXO | 16MHz | ±0.5ppm | 2.8V to 3.63V | 1.5mA | 40% to 60% | 10pF | -40°C to +85°C | L 2mm x W 1.6mm x H 0.73mm | 4 | 1 | Surface Mount | |||||
Qty Unit Price 1,000 $0.745 | 4,000 Ready to Ship! | 12 Weeks | 2437 | Reel | ||||||||||||||||||
Abracon ASV Series 24.576 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.625 | 4,000 Ready to Ship! | 14 Weeks | 2220 | Reel | 24.576MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $1.12 | 4,000 Ready to Ship! | 8 Weeks | 2328 | Reel | XO Standard | 10MHz | ±50ppm | 3.3V to 5V | 12A | 45% to 55% | 50pF | HCMOS/TTL | -20°C to +70°C | 55% | 8ns | 8ns | L 7mm x W 5mm x H 1.8mm | 4 | ||||
Qty Unit Price 1,000 $1.28 | 4,000 Ready to Ship! | 14 Weeks | 2505 | Reel | SMD-4 | XO Standard | 25MHz | ±50ppm | 3.3V | 15mA | 45% to 55% | 15pF | HCMOS | -10°C to +70°C | 6ns | 6ns | L 7mm x W 5mm x H 1.5mm | 4 | Surface Mount | |||
Aker Technology S7 Series 65.536 MHz 7 x 5 mm 3.3 V ±100 ppm SMT Low Profile Clock Oscillator | Qty Unit Price 1,000 $0.695 | 4,000 Ready to Ship! | 21 Weeks | 2432 | Reel | 65.536MHz | ±100ppm | 3.3V | -40°C to +85°C | L 7mm x W 5mm | Surface Mount | |||||||||||
Epson Electronics America SG-210 Series 24 MHz 1.6 to 3.63 V ±50 ppm -40 to +85°C CMOS (SPXO) Oscillator | Qty Unit Price 1,000 $0.39 | 4,000 Ready to Ship! | 16 Weeks | 2418 | Reel | XO Standard | 24MHz | ±50ppm | 1.6V to 3.6V | 2.2mA | 45% to 55% | CMOS | -40°C to +85°C | 3ns | 3ns | L 2.5mm x W 2mm x H 0.9mm | 4 | 1 | Surface Mount | |||
Qty Unit Price 250 $1.10 500 $1.09 750 $1.08 | 4,000 Ready to Ship! | 16 Weeks | 2301 | Reel | XO Standard | 50MHz | ±50ppm | 1.8V to 3.3V | 6.8mA | 45% to 55% | 15pF | CMOS | -40°C to +105°C | 3ns | 3ns | L 3.2mm x W 2.5mm x H 1.05mm | 4 | Surface Mount | ||||
Epson Electronics America TG2016SMN Series 48 MHz 1.7 to 3.63 V -40 to +85C TCXO Crystal Oscillator | Qty Unit Price 1,000 $0.405 | 4,000 Ready to Ship! | 16 Weeks | 2329 | Reel | SMD-4 | TCXO | 48MHz | ±0.5ppm | 2.8V to 3.63V | 2mA | 40% to 60% | 10pF | -40°C to +85°C | L 2mm x W 1.6mm x H 0.73mm | 4 | 1 | Surface Mount | ||||
Qty Unit Price 1,000 $0.81 | 3,000 Ready to Ship! | N/A | 2402 | Reel | 1.8432MHz | ±50ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $0.465 | 3,000 Ready to Ship! | 12 Weeks | 2233 | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.83 | 3,000 Ready to Ship! | 12 Weeks | 2233 | Reel | SMD-4 | XO Standard | 50MHz | ±50ppm | 1.6V to 3.63V | 6mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 5ns | 5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 3,000 $1.25 | 3,000 Ready to Ship! | 20 Weeks | 2440 | Reel | XO Standard | 12.288MHz | ±50ppm | 3.3V | 6mA | 45% to 55% | CMOS | -40°C to +85°C | 10ns | 10ns | L 3.2mm x W 2.5mm x H 1mm | 4 | Surface Mount | |||||
ECS Inc. ECS Series 24 MHz ±10 ppm 8 pF SMT HCMOS Multivolt™ Crystal Oscillator | Qty Unit Price 3,000 $0.585 | 3,000 Ready to Ship! | 9 Weeks | 2307 | Reel | XO Standard | 16MHz | ±25ppm | 1.6V to 3.6V | 6mA | 15pF | CMOS | -40°C to +85°C | 55% | 7ns | 7ns | L 2.5mm x W 2mm x H 0.9mm | 4 | Surface Mount | |||
ECS Inc. ECS-327AT: 32.768 kHz 3.2x2.5 mm 3.63 V SMT HCMOS Multivolt™ Crystal Oscillator | Qty Unit Price 3,000 $0.715 | 3,000 Ready to Ship! | 12 Weeks | 2307 | Reel | XO Standard | 32.768kHz | ±100ppm | 1.62V to 3.63V | 200µA | 15pF | HCMOS | -40°C to +125°C | 55% | 100ns | 100ns | L 3.2mm x W 2.5mm x H 0.9mm | 4 | 1 | Surface Mount | ||
ECS Inc. ECS-327MV Series 32.768 kHz 1.6 - 3.6 V ±25 ppm -40 to +85 °C Crystal Oscillator | Qty Unit Price 3,000 $1.17 | 3,000 Ready to Ship! | 18 Weeks | 2310 | Reel | SMD-4 | XO Standard | 32.768kHz | ±25ppm | 1.6V to 3.63V | 0.03mA | 15pF | CMOS | -40°C to +85°C | 55% | 200ns | 200ns | L 1.6mm x W 1.2mm x H 0.6mm | 4 | 1 | Surface Mount |
Added to Your Shopping Cart