Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Oscillator Type | Operating Frequency | Frequency Stability | Supply Voltage | Supply Current | Symmetry | Load Capacitance | Output Type | Operating Temp Range | Duty Cycle-Max | Rise Time | Fall Time | Dimension | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Abracon ASDK Series 32.768 kHz 2.5 x 2 mm 3.3 V ±25 ppm SMT Ceramic Crystal Oscillator | Qty Unit Price 1,000 $0.865 | 1,000 Ready to Ship! | 12 Weeks | 2305 | Reel | 32.768kHz | ±25ppm | 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.95mm | Surface Mount | |||||||||||
Abracon ASDM Series 11.0592 MHz 2.5 x 2 mm 3.3 V ±50ppm Ultra Miniature Clock Oscillator | Qty Unit Price 1,000 $1.35 | 1,000 Ready to Ship! | 14 Weeks | 2314 | Reel | 11.0592MHz | ±50ppm | 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.8mm | Surface Mount | |||||||||||
Abracon ASDMB Series 24 MHz ±50 ppm 15 pF -40 to +85°C Miniature Clock Oscillator | Qty Unit Price 1,000 $1.48 | 1,000 Ready to Ship! | 10 Weeks | 2325 | Reel | 24MHz | ±50ppm | 1.8V to 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.85mm | PCB Mount | |||||||||||
Qty Unit Price 1,000 $1.35 | 1,000 Ready to Ship! | 12 Weeks | 2343 | Reel | SMD-4 | XO Standard | 10MHz | ±10ppm | 1.68V to 3.63V | 4.8mA | 45% to 55% | 15pF | CMOS | -40°C to +105°C | 5ns | 5ns | L 2.5mm x W 2mm x H 1mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.35 | 1,000 Ready to Ship! | 12 Weeks | 2345 | Reel | SMD-4 | XO Standard | 12MHz | ±10ppm | 1.68V to 3.63V | 4.8mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 5ns | 5ns | L 2.5mm x W 2mm x H 1mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.29 | 1,000 Ready to Ship! | 12 Weeks | 2412 | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $1.35 | 1,000 Ready to Ship! | 12 Weeks | 2342 | Reel | SMD-4 | XO Standard | 25MHz | ±10ppm | 1.68V to 3.63V | 5.5mA | 45% to 55% | 15pF | CMOS | -40°C to +105°C | 5ns | 5ns | L 2.5mm x W 2mm x H 1mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.35 | 1,000 Ready to Ship! | 12 Weeks | 2345 | Reel | SMD-4 | XO Standard | 26MHz | ±10ppm | 1.68V to 3.63V | 5.5mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 5ns | 5ns | L 2.5mm x W 2mm x H 1mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.35 | 1,000 Ready to Ship! | 12 Weeks | 2345 | Reel | SMD-4 | XO Standard | 33MHz | ±10ppm | 1.68V to 3.63V | 6mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 5ns | 5ns | L 2.5mm x W 2mm x H 1mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.36 | 1,000 Ready to Ship! | 12 Weeks | 2346 | Reel | SMD-4 | XO Standard | 50MHz | ±10ppm | 1.68V to 3.63V | 7mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 5ns | 5ns | L 2.5mm x W 2mm x H 1mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.36 | 1,000 Ready to Ship! | 12 Weeks | 2346 | Reel | SMD-4 | XO Standard | 50MHz | ±10ppm | 1.68V to 3.63V | 7mA | 45% to 55% | 15pF | CMOS | -40°C to +105°C | 5ns | 5ns | L 2.5mm x W 2mm x H 1mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.745 | 1,000 Ready to Ship! | 12 Weeks | 2437 | Reel | SMD-4 | XO Standard | 27MHz | ±50ppm | 3.135V to 3.465V | 4.4mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 2.4ns | 2.4ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.79 | 1,000 Ready to Ship! | 12 Weeks | 2404 | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $1.48 | 1,000 Ready to Ship! | 12 Weeks | 2346 | Reel | SMD-4 | XO Standard | 10MHz | ±10ppm | 1.68V to 3.63V | 4.8mA | 45% to 55% | 15pF | CMOS | -40°C to +105°C | 5ns | 5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.48 | 1,000 Ready to Ship! | 12 Weeks | 2343 | Reel | SMD-4 | XO Standard | 12MHz | ±10ppm | 1.68V to 3.63V | 4.8mA | 45% to 55% | 15pF | CMOS | -40°C to +105°C | 5ns | 5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.48 | 1,000 Ready to Ship! | 12 Weeks | 2343 | Reel | SMD-4 | XO Standard | 14.7456MHz | ±10ppm | 1.68V to 3.63V | 4.8mA | 45% to 55% | 15pF | CMOS | -40°C to +105°C | 5ns | 5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.48 | 1,000 Ready to Ship! | 12 Weeks | 2346 | Reel | SMD-4 | XO Standard | 24MHz | ±10ppm | 1.68V to 3.63V | 5.5mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 5ns | 5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.48 | 1,000 Ready to Ship! | 12 Weeks | 2346 | Reel | SMD-4 | XO Standard | 24MHz | ±10ppm | 1.68V to 3.63V | 5.5mA | 45% to 55% | 15pF | CMOS | -40°C to +105°C | 5ns | 5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.48 | 1,000 Ready to Ship! | 12 Weeks | 2352 | Reel | SMD-4 | XO Standard | 33MHz | ±10ppm | 1.68V to 3.63V | 6mA | CMOS | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||||||
Qty Unit Price 1,000 $1.48 | 1,000 Ready to Ship! | 12 Weeks | 2347 | Reel | SMD-4 | XO Standard | 50MHz | ±10ppm | 1.68V to 3.63V | 7mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 5ns | 5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Abracon ASFL1 Series 10 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.715 | 1,000 Ready to Ship! | 12 Weeks | 2444 | Reel | 10MHz | ±30ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
Abracon ASFL1 Series 24 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.57 | 1,000 Ready to Ship! | 16 Weeks | 2449 | Reel | 24MHz | ±30ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.575 | 1,000 Ready to Ship! | 16 Weeks | 2406 | Reel | ||||||||||||||||||
Abracon ASFL1 Series 25 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.93 | 1,000 Ready to Ship! | 12 Weeks | 2444 | Reel | 25MHz | ±50ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.72 | 1,000 Ready to Ship! | 14 Weeks | 2444 | Reel | 8MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount |
Added to Your Shopping Cart