Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Oscillator Type | Operating Frequency | Frequency Stability | Supply Voltage | Supply Current | Symmetry | Load Capacitance | Output Type | Operating Temp Range | Duty Cycle-Max | Rise Time | Fall Time | Dimension | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1,000 $0.58 | 0 | 14 Weeks | Reel | XO Standard | 66.666MHz | ±50ppm | 3.3V | 20µA | 40% to 60% | 15pF | HCMOS | -40°C to +85°C | L 2.5mm x W 2mm | 4 | Surface Mount | |||||||
ASE-50.000MHZ-LC-T Abracon ASE Series 50 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator | Qty Web Price 1,000 $0.54 | 420,000 Ready to Ship! | 20 Weeks | 2306 | Reel | XO Standard | 50MHz | ±50ppm | 3.3V | 19mA | 45% to 55% | CMOS | -40°C to +85°C | 2.4ns | 2.4ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | |||
ASDK2-32.768KHZ-LRT Abracon ASDK Series 32.768 kHz 2.5 x 2 mm 1.8 V ±25 ppm SMT Ceramic Crystal Oscillator | Qty Web Price 1,000 $0.80 | 265,002 Ready to Ship! | 12 Weeks | 2317 | Reel | 32.768kHz | ±25ppm | 1.8V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.95mm | Surface Mount | |||||||||||
ASE-25.000MHZ-LC-T Abracon ASE Series 25 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator | Qty Web Price 1,000 $1.15 2,000 $1.13 3,000 $1.12 4,000 $1.11 5,000 $1.09 | 70,000 Ready to Ship! | N/A | 2229 | Reel | 25MHz | ±50ppm | 3.3V | -10°C to +70°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | |||||||||||
Qty Web Price 1,000 $0.75 2,000 $0.735 4,000 $0.72 5,000 $0.715 15,000 $0.685 | 60,000 Ready to Ship! | 28 Weeks | 2324 | Reel | ||||||||||||||||||
Qty Web Price 1,000 $0.745 2,000 $0.725 4,000 $0.71 5,000 $0.705 15,000 $0.68 | 59,000 Ready to Ship! | 28 Weeks | 2328 | Reel | ||||||||||||||||||
ASDMB-25.000MHZ-LC-T Abracon ASDMB Series 25 MHz 2.5 x 2 mm 1.8 to 3.3 V ±50 ppm Miniature Clock Oscillator | Qty Web Price 1,000 $1.63 | 49,000 Ready to Ship! | 28 Weeks | 2335 | Reel | 25MHz | ±50ppm | 1.8V to 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.85mm | Surface Mount | |||||||||||
ASDMB-24.000MHZ-LC-T Abracon ASDMB Series 24 MHz ±50 ppm 15 pF -40 to +85°C Miniature Clock Oscillator | Qty Web Price 1,000 $1.63 | 44,000 Ready to Ship! | 28 Weeks | 2325 | Reel | 24MHz | ±50ppm | 1.8V to 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.85mm | PCB Mount | |||||||||||
ASEK-32.768KHZ-LRT Abracon ASEK Series 32.768 kHz ±25 ppm -40°C to +85°C SMT Ceramic Crystal Oscillator | Qty Web Price 1,000 $1.17 | 34,000 Ready to Ship! | N/A | 2218 | Reel | XO Standard | 32.768kHz | ±25ppm | 3.3V | 3.5mA | CMOS | -40°C to +85°C | 40ns | 40ns | 4 | 1 | Surface Mount | |||||
ASEK2-32.768KHZ-LRT Abracon ASEK Series 32.768 kHz 3.2 x 2.5 mm 1.8 V ±25 ppm SMT Crystal Clock Oscillator | Qty Web Price 1,000 $0.585 | 34,000 Ready to Ship! | N/A | 2310 | Reel | 32.768kHz | ±25ppm | 1.8V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | |||||||||||
ASDMB-25.000MHZ-LY-T Abracon ASDMB Series 25 MHz 2.5 x 2 mm 1.8 to 3.3 V ±10 ppm Miniature Clock Oscillator | Qty Web Price 1,000 $2.51 | 29,000 Ready to Ship! | 28 Weeks | 2321 | Reel | 25MHz | ±10ppm | 1.8V to 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.85mm | Surface Mount | |||||||||||
Qty Web Price 1,000 $0.645 2,000 $0.63 3,000 $0.62 4,000 $0.615 5,000 $0.60 | 25,000 Ready to Ship! | 12 Weeks | 2414 | Reel | ||||||||||||||||||
ASEM1-16.000MHZ-LC-T Abracon ASEM Series 16 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator | Qty Web Price 1,000 $1.46 | 25,000 Ready to Ship! | 28 Weeks | 2407 | Reel | 16MHz | ±50ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 0.85mm | Surface Mount | |||||||||||
Qty Web Price 1,000 $0.63 | 24,000 Ready to Ship! | 12 Weeks | 2402 | Reel | SMD-4 | XO Standard | 8MHz | ±50ppm | 3.135V to 3.465V | 2.5mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 2.5ns | 2.5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
ASEMB-25.000MHZ-LC-T Abracon ASEMB Series 25 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±50 ppm Silicon Clock Oscillator | Qty Web Price 1,000 $1.47 | 24,000 Ready to Ship! | 28 Weeks | 2340 | Reel | 25MHz | ±50ppm | 1.8V to 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 0.85mm | Surface Mount | |||||||||||
ASEMB-24.000MHZ-LC-T Abracon ASEMB Series 24 MHz 3.3 V ±50 ppm -40 to +85°C 3.5 x 2.5 mm SMT Oscillator | Qty Web Price 1,000 $1.57 | 21,000 Ready to Ship! | 28 Weeks | 2405 | Reel | 24MHz | ±50ppm | 1.8V to 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm | Surface Mount | |||||||||||
ASDM1-12.000MHZ-LC-T Abracon ASDM Series 12 MHz 2.5 x 2 mm 3.3 V ±50 ppm Ultra Miniature Clock Oscillator | Qty Web Price 1,000 $0.99 2,000 $0.97 3,000 $0.955 4,000 $0.945 5,000 $0.92 | 18,000 Ready to Ship! | 28 Weeks | 2233 | Reel | 12MHz | ±50ppm | 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.8mm | Surface Mount | |||||||||||
ASE-25.000MHZ-LR-T Abracon ASE Series 25 MHz 3.2 x 2.5 mm 3.3 V ±25 ppm SMT Crystal Clock Oscillator | Qty Web Price 1,000 $0.78 | 18,000 Ready to Ship! | 20 Weeks | 2233 | Reel | 25MHz | ±25ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | |||||||||||
Qty Web Price 1,000 $1.06 2,000 $1.03 3,000 $1.02 4,000 $1.01 5,000 $0.975 | 17,000 Ready to Ship! | 28 Weeks | 2324 | Reel | MEMS | 24MHz | ±25ppm | 1.71V to 3.63V | 1.3mA | -40°C to +85°C | 55% | 0.6ns | 0.6ns | L 1.6mm x W 1.2mm x H 0.84mm | 4 | 1 | Surface Mount | |||||
ASFLMB-50.000MHZ-LR-T Abracon ASFLMB Series 50 MHz 5 x 3.2 mm 1.8 to 3.3 V ±25 ppm Silicon Clock Oscillator | Qty Web Price 1,000 $1.51 | 17,000 Ready to Ship! | 28 Weeks | 2347 | Reel | 50MHz | ±25ppm | 1.8V to 3.3V | -40°C to +85°C | L 5mm x W 3.2mm x H 0.85mm | Surface Mount | |||||||||||
Qty Web Price 1,000 $0.805 | 15,000 Ready to Ship! | 14 Weeks | 2425 | Reel | 4MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount | ||||||||||||
ASDMB-27.000MHZ-LC-T Abracon ASDMB Series 27 MHz 2.5 x 2 mm 4 V ±50 ppm SMT LVCMOS Clock Oscillator - QFN-4 | Qty Web Price 1,000 $1.31 | 13,000 Ready to Ship! | 28 Weeks | 2246 | Reel | |||||||||||||||||
ASE-12.000MHZ-LC-T Abracon ASE Series 12 MHz 3.2 x 2.5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator | Qty Web Price 1,000 $0.38 2,000 $0.37 3,000 $0.37 4,000 $0.365 5,000 $0.355 | 13,000 Ready to Ship! | N/A | 2429 | Reel | 12MHz | ±100ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | |||||||||||
ASDDV-25.000MHZ-LC-T3 Abracon Standard Clock Oscillators 25.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal | Qty Web Price 3,000 $0.63 6,000 $0.615 9,000 $0.61 12,000 $0.605 15,000 $0.59 | 12,000 Ready to Ship! | 12 Weeks | 2233 | Reel | |||||||||||||||||
Qty Web Price 1,000 $0.54 2,000 $0.525 3,000 $0.52 4,000 $0.51 | 12,000 Ready to Ship! | 14 Weeks | 2233 | Reel | 25MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount |
Added to Your Shopping Cart