Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Oscillator Type | Operating Frequency | Supply Voltage | Supply Current | Symmetry | Load Capacitance | Output Type | Operating Temp Range | Rise Time | Fall Time | Dimension | No of Terminals | Mounting Feature |
Qty Unit Price 1,000 $1.00 | 0 | N/A | Reel | ||||||||||||||||
Nisshinbo Micro Devices NJU6318 Series 16 MHz 1.33 x 0.8 mm 5 V Surface Mount Quartz Crystal Oscillator | Qty Unit Price 2,000 $0.45 4,000 $0.44 8,000 $0.435 | 0 | 16 Weeks | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.31 6,000 $0.305 9,000 $0.30 | 0 | 12 Weeks | Reel | XO Standard | 50MHz | 2V to 5.5V | 30pF | CMOS | -55°C to +125°C | L 0.75mm x W 0.67mm x H 0.26mm | 6 | Surface Mount | |||||||
Qty Unit Price 3,000 $0.22 9,000 $0.215 15,000 $0.21 | 0 | 12 Weeks | Reel | SOT-23-6 (SOT-26) | 50MHz | 2.7V to 5.5V | 15mA | 45% to 55% | -40°C to +85°C | 4ns | 4ns | 6 | Surface Mount | ||||||
![]() Nisshinbo Micro Devices NJU6368 Series 50 MHz 0.67 x 0.75 mm 7 V Surface Mount Quartz Crystal Oscillator | Qty Unit Price 3,000 $0.21 6,000 $0.205 15,000 $0.20 | 0 | 12 Weeks | Reel | SOT-23-6 (SOT-26) | 50MHz | -0.5V to +7V | -40°C to +85°C | L 0.67mm x W 0.75mm | Surface Mount | |||||||||
Qty Unit Price 100 $0.31 400 $0.305 1,500 $0.295 4,000 $0.29 10,000 $0.285 | 0 | 16 Weeks | Tube | EMP-8 | 50MHz | -0.5V to +7V | -40°C to +85°C | L 1.28mm x W 0.8mm | Surface Mount |
Added to Your Shopping Cart