Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Operating Frequency | Load Capacitance | Frequency Tolerance | Supply Voltage | Operating Temp Range | Aging (First Year) | Storage Temperature Range | No of Pins | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.37 | 24,000 Ready to Ship! | N/A | 2216 | Reel | ||||||||||||
Qty Web Price 1,000 $0.0848 | 0 | N/A | Reel | RADIAL | 4MHz | 33pF | -20°C to +80°C | Through Hole | ||||||||
Qty Web Price 1,000 $0.074 | 0 | N/A | Reel | |||||||||||||
Qty Web Price 4,000 $0.105 | 0 | N/A | Reel | 4MHz | ±0.5% | -40°C to +85°C | Surface Mount | |||||||||
![]() Raltron Ø9.5 x 3.5 mm 345 MHz 30 V -40 to +85°C 3 Terminal Through Hole Saw Resonator | Qty Web Price 1 $0.245 | 0 | N/A | Tray | 345MHz | 30V | -40°C to +85°C | ±10ppm | -45°C to +85°C | 3 | 1 | Through Hole |
Added to Your Shopping Cart