text.skipToContent text.skipToNavigation
Results: 5
Part Details Web Price (USD)
Stock
Lead Time
Date Code
Package
Type
Style/Orientation
No of Positions
No of Rows
Pitch
Termination
Material
Contact Plating
Contact Resistance
Current Rating
Operating Temp Range
Voltage Rating
Color
Mounting Feature

Datasheet
7032040 UBAL-4R-D14-4S(LF)(SN)
JST
Type A 4 Position 1.75 mm Pitch Vertical Through-Hole UB Connector
Min: 350
Mult. of: 350
More Info Increase Button Decrease Button
  • 350: $1.28
  • 700: $1.13
  • 1,050: $1.12
  • 1,400: $1.11
0 N/A Box Receptacle Panel Mount/Receptacle 4 1.75 mm Push Pull

Datasheet
2081700 22FLZT-SM1-TF(LF)(SN)
JST
FLZT Series 22 Position 0.5 mm Pitch Solder Surface Mount Backpanel Connector
Min: 1,500
Mult. of: 1,500
More Info Increase Button Decrease Button
  • 1,500: $0.73
  • 3,000: $0.635
0 N/A Reel FFC/FPC Vertical 22 1 0.5 mm Solder Polyphenylene Sulfide Tin 20mΩ 0.5A -25°C to +85°C 50V Natural Surface Mount

Datasheet
3978913 ICM-MA50H-SS52-1141(LF)(SN)
JST
1.27 Pitch / 50 Circuit CF Card Connector MA Type Gold Plated
Min: 140
Mult. of: 140
More Info Increase Button Decrease Button
  • 140: $3.19
  • 280: $2.83
  • 420: $2.81
  • 560: $2.79
  • 700: $2.78
0 N/A 1927 Tray Header Straight 50 1.27 mm Through Hole
4029657 MMCH-7S-414R(LF)
JST
MMCH Serie 7 Position SMT Card Edge Connector
Min: 175
Mult. of: 175
More Info Increase Button Decrease Button
  • 175: $1.32
  • 350: $1.18
  • 525: $1.17
  • 875: $1.16
  • 1,750: $1.15
0 N/A Bulk

Datasheet
7104504 SM02B-SRSS-TB(LF)(SN)(P)
JST
Connector Header, Side Entry, SR Series, 2 Position, 1.00mm, 50V, Surface Mount,
Min: 3,000
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.193
  • 200: $0.178
  • 750: $0.174
  • 2,000: $0.172
  • 7,500: $0.168
0 N/A Bag