Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Positions | Pitch | Style/Orientation | Termination | Operating Temp Range | Voltage Rating | Current Rating | Contact Material | Contact Plating | Material | No of Rows | Gender | Mating Type | Color | Insulation Resistance | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 2,000 $0.235 4,000 $0.22 6,000 $0.21 8,000 $0.20 | 88,000 Ready to Ship! | 2053 | Reel | ||||||||||||||||||||
Qty Web Price 2,000 $0.385 4,000 $0.365 6,000 $0.345 8,000 $0.33 | 62,000 Ready to Ship! | N/A | 1518 | Box | |||||||||||||||||||
Qty Web Price 20,000 $0.0571 40,000 $0.0316 60,000 $0.0309 80,000 $0.0304 | 60,000 Ready to Ship! | 1918 | Reel | Board to Board | Straight | Crimp | -40°C to +105°C | 5A | Phosphor Bronze | Tin | Cable Mount | ||||||||||||
TE Connectivity 20-22 AWG 0.110" (2.79mm) Quick Connect Female Non-Insulated Crimp Connector | Qty Web Price 10,000 $0.0541 20,000 $0.0439 30,000 $0.0436 40,000 $0.0433 | 60,000 Ready to Ship! | 2102 | Reel | Straight | Crimp | -40°C to +110°C | Brass | Tin | Female | Cable Mount | ||||||||||||
Qty Web Price 1 $0.0341 1,500 $0.0324 4,000 $0.0308 15,000 $0.0293 40,000 $0.0278 | 49,829 Ready to Ship! | N/A | 2036 | Bag | Wire to Board | 2 | 2 mm | Free Hanging Socket/Receptacle | Crimp | -25°C to +85°C | 100V | 2A | Nylon | 1 | Female | Detent Lock | Natural | 1000MΩ | Wire Mount | ||||
Qty Web Price 500 $0.169 1,500 $0.11 2,500 $0.106 5,000 $0.102 10,000 $0.098 | 48,000 Ready to Ship! | 1847 | Box | Wire to Wire | Straight | Crimp | -55°C to +105°C | Brass | Pre-Tin | Pin | Locking Lance | Cable Mount | |||||||||||
Qty Web Price 1 $0.144 300 $0.104 1,250 $0.0956 3,000 $0.091 12,500 $0.0838 | 46,000 Ready to Ship! | 1427 | Box | Wire to Wire | Straight | Crimp | -55°C to +105°C | Brass | Pre-Tin | Female | Locking Lance | Cable Mount | |||||||||||
Qty Web Price 10,000 $0.12 20,000 $0.0964 | 40,000 Ready to Ship! | 1535 | Bag | Wire to Wire | Straight | Crimp | Brass | Pre-Tin | Female | Locking Lance | Cable Mount | ||||||||||||
Qty Web Price 1 $0.0326 1,250 $0.0316 4,000 $0.0315 12,500 $0.0314 40,000 $0.0312 | 39,500 Ready to Ship! | N/A | 2031 | Bag | Wire to Board | 2 | 2.5 mm | Free Hanging Socket/Receptacle | Crimp | ||||||||||||||
Qty Web Price 3,000 $0.135 6,000 $0.108 | 39,000 Ready to Ship! | N/A | 1825 | Reel | Receptacle | 1 | Free Hanging Socket/Receptacle | Crimp | |||||||||||||||
Qty Web Price 10,000 $0.016 30,000 $0.0133 50,000 $0.0132 200,000 $0.0129 300,000 $0.0128 | 30,000 Ready to Ship! | N/A | 2051 | Reel | Wire to Board | 2 mm | Straight Socket/Receptacle | Crimp | -30°C to +85°C | Tin | Female | 1000MΩ | Wire Mount | ||||||||||
Qty Web Price 1,200 $0.071 2,400 $0.0582 4,800 $0.0571 6,000 $0.0568 | 26,400 Ready to Ship! | N/A | 1851 | Bag | Wire to Board | 6 | 3.96 mm | Straight Header/Plug | |||||||||||||||
Qty Web Price 1 $0.0526 1,000 $0.0453 3,000 $0.0442 10,000 $0.0431 30,000 $0.0421 | 26,366 Ready to Ship! | N/A | 2005 | Bag | Receptacle | 4 | 2 mm | Right Angle Socket/Receptacle | Crimp | -30°C to +85°C | 3A | Phosphor Bronze | Tin | Polyamide | 1 | Female | Latch Holder | Black | 1000MΩ | Wire Mount | |||
Qty Web Price 1,000 $0.375 2,000 $0.355 3,000 $0.34 4,000 $0.32 5,000 $0.305 | 25,000 Ready to Ship! | N/A | 2006 | Bag | Wire to Wire | 3 | 2.54 mm | Receptacle | Crimp | ||||||||||||||
Qty Web Price 12,000 $0.113 | 24,000 Ready to Ship! | 1950 | Bag | ||||||||||||||||||||
Qty Web Price 500 $0.20 1,500 $0.169 2,500 $0.167 7,500 $0.163 12,500 $0.161 | 22,000 Ready to Ship! | N/A | 1448 | Bag | Wire to Board | 4 | 2.54 mm | Free Hanging Socket/Receptacle | IDC | Panel Mount | |||||||||||||
Qty Web Price 1 $0.0972 500 $0.0842 1,500 $0.0821 5,000 $0.0798 15,000 $0.0778 | 21,387 Ready to Ship! | N/A | 1935 | Bag | Crimp Contact | 4 | 2 mm | Free Hanging Socket/Receptacle | Crimp | -30°C to +85°C | Polyamide | 2 | Female | Latch Holder | Black | Wire Mount | |||||||
Qty Web Price 1 $0.345 125 $0.30 300 $0.29 750 $0.285 2,000 $0.275 | 20,093 Ready to Ship! | N/A | 2002 | Bag | Wire to Wire | 3 | 2.54 mm | Free Hanging Socket/Receptacle | Crimp | ||||||||||||||
Qty Web Price 20,000 $0.0196 40,000 $0.016 60,000 $0.0159 80,000 $0.0158 100,000 $0.0157 | 20,000 Ready to Ship! | N/A | 1847 | Bag | Wire Mount | ||||||||||||||||||
Qty Web Price 1 $0.0704 500 $0.0606 1,500 $0.059 3,000 $0.058 10,000 $0.0563 | 19,923 Ready to Ship! | N/A | 1823 | Bag | Housing | 5 | 3.96 mm | Plug | Crimp | Wire Mount | |||||||||||||
Qty Web Price 1 $0.0359 1,250 $0.035 3,000 $0.0349 12,500 $0.0347 30,000 $0.0346 | 18,908 Ready to Ship! | N/A | 2023 | Bag | Wire to Board | 4 | 2 mm | Free Hanging Socket/Receptacle | Crimp | -25°C to +85°C | 100V | 2A | Nylon | 1 | Female | Detent Lock | Natural | 1000MΩ | Wire Mount | ||||
Qty Web Price 1 $0.0766 500 $0.0656 1,250 $0.0641 3,000 $0.0627 7,500 $0.0613 | 18,812 Ready to Ship! | N/A | 2018 | Bag | Wire to Board | 2 | 2.54 mm | Free Hanging Socket/Receptacle | IDC | -55°C to +125°C | 5A | Tin | 1 | Female | Panel Mount | ||||||||
Qty Web Price 1 $0.092 | 18,500 Ready to Ship! | N/A | 2030 | Bag | Wire to Wire | 3 | 2.54 mm | Free Hanging Socket/Receptacle | IDC | Panel Mount | |||||||||||||
Qty Web Price 2,000 $0.825 | 18,000 Ready to Ship! | 1543 | Box | Plug | 3 | Free Hanging In-line | -20°C to +105°C | Tin | Nylon | Female | Strain Relief | Natural | |||||||||||
Qty Web Price 1 $0.505 100 $0.44 250 $0.43 500 $0.42 1,500 $0.405 | 17,433 Ready to Ship! | N/A | 1934 | Box | Housing | 3 | 2.54 mm | Free Hanging Socket/Receptacle | Crimp |
Added to Your Shopping Cart