| | 20 Ready to Ship! | N/A | 1944 | Bag | BNC | Straight Plug | | Crimp | | -30°C to +60°C | 150V | Gold | Brass | | 12GHz | Male | 1000MΩ | Wire Mount |
---|
| | 20 Ready to Ship! | N/A | 1944 | Bag | BNC | Straight Plug | 75Ω | Crimp | | -30°C to +60°C | 150V | Gold | | Polytetrafluoroethylene | 12GHz | Male | 1000MΩ | Wire Mount |
---|
BNC-JCAP(01) Hirose Electric Plug, Jack, 50 Ω; 2 GHz 1.2 Max.; straight mount, Min: 1,000 Mult. of: 1,000 | | 0 | N/A | | Bag | | | | | | | | | | | | | | |
---|
UG-625/U-10(40) Hirose Electric BNC Series 50 Ohm 4 Ghz Coax Receptacle RF Coax Connector | | 0 | N/A | | Bag | BNC | PCB Receptacle | 50Ω | Crimp | | | | | | | | | | PCB Mount |
---|
MS-147(06) Hirose Electric 50 Ohm 6 GHz RF Connector with Coaxial Switch Min: 1,500 Mult. of: 1,500 | | 0 | N/A | 2042 | Reel | BNC | SMT Receptacle | | | | | | | | | | | | |
---|
MS-156C Hirose Electric Subminiature Coaxial Switch 1.35 mm High, DC to 11 GHz Receptacle Min: 10,000 Mult. of: 10,000 | | 0 | N/A | 2031 | Reel | BNC | SMT Receptacle | 50Ω | Solder | | | | | | | | | | |
---|
MS-156HF Hirose Electric Subminiature Coaxial Switch 1.6 mm High Receptacle Min: 10,000 Mult. of: 10,000 | | 0 | N/A | | Reel | | | | | | | | | | | | | | |
---|
MS-180(20) Hirose Electric Subminiature Coaxial Switch 0.85 mm High DC to 11 GHz Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | | SMT Receptacle | 50Ω | SMT | | | | | | | | | | |
---|
MX-913/U(40) Hirose Electric RF Co-Axial End Cap with Safety Chain | | 0 | N/A | | Bag | | | | | | | | | | | | | | |
---|
| | 0 | N/A | | Tray | BNC | Straight Plug | 75Ω | Solder | Right Angle | -40°C to +85°C | 150V | Gold | Beryllium Copper Alloy | Zinc Alloy | 12GHz | Male | 100MΩ | Panel Mount |
---|
Min: 10,000 Mult. of: 10,000 | | 0 | N/A | 2042 | Bag | | | | | | | | | | | | | | |
---|
MS-156C(20) Hirose Electric 0Hz to 11GHz Solder ST SMD Gold Subminiature Coaxial Switch Socket Min: 2,000 Mult. of: 2,000 | | 0 | N/A | | Reel | | | | | | | | | | | | | | |
---|
W.FL2-R-SMT-1(10) Hirose Electric Low Profile 1.18mm Mated Height White SMT Mini Coxial Receptacle Min: 2,000 Mult. of: 2,000 | | 0 | N/A | | Reel | | | | | | | | | | | | | | |
---|
| | 0 | 12 Weeks | | Bag | | | | | | | | | | | | | | |
---|