Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Style/Orientation | Cable Type | Impedance | Termination | Termination Style | Operating Temp Range | Storage Temperature Range | Rated Voltage | Contact Plating | Contact Material | Material | Frequency | Gender | Insulation Resistance | Moisture Sensitivity Level | Mounting Feature |
U.FL-R-SMT-1(10) Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector | Qty Unit Price 2,500 $0.645 | 505,000 Ready to Ship! | 16 Weeks | 2405 | Reel | BNC | SMT Receptacle | 50Ω | SMT | Solder | -40°C to +90°C | -30°C to +70°C | Gold | Phosphor Bronze | 6GHz | Male | 500MΩ | 1 | Surface Mount | |||
Qty Unit Price 2,000 $0.112 6,000 $0.11 8,000 $0.109 20,000 $0.107 30,000 $0.106 | 158,000 Ready to Ship! | 10 Weeks | 2403 | Reel | Jack Receptacle | 50Ω | Solder | -40°C to +85°C | 30V | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||||||||
U.FL-R-SMT(10) Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector | Qty Unit Price 2,500 $0.645 | 115,000 Ready to Ship! | 14 Weeks | 2401 | Reel | BNC | SMT Receptacle | 50Ω | Solder | Solder | -40°C to +90°C | -30°C to +70°C | Gold | Brass | LCP | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||
Qty Unit Price 10,000 $0.069 20,000 $0.0671 | 110,000 Ready to Ship! | 8 Weeks | 2419 | Reel | U.FL (UMCC) | SMT Receptacle | 50Ω | Solder | -40°C to +85°C | 6GHz | Pin | 500MΩ | Surface Mount | |||||||||
U.FL-R-SMT(10) Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector | Qty Unit Price 2,500 $0.645 | 50,000 Ready to Ship! | 14 Weeks | 2146 | Reel | BNC | SMT Receptacle | 50Ω | Solder | Solder | -40°C to +90°C | -30°C to +70°C | Gold | Brass | LCP | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.19 3,000 $0.187 4,000 $0.186 10,000 $0.183 15,000 $0.18 | 45,000 Ready to Ship! | 10 Weeks | 2330 | Reel | Right Angle Jack | 50Ω | Solder | J-Bend | -40°C to +85°C | 30V | 6GHz | Female | 500MΩ | 1 | Surface Mount | |||||||
Qty Unit Price 20,000 $0.33 | 40,000 Ready to Ship! | 15 Weeks | 2212 | Reel | SMT Receptacle | Solder | Straight | -40°C to +85°C | 60V | Copper Alloy | LCP | 500MΩ | Surface Mount | |||||||||
Qty Unit Price 20,000 $0.255 | 40,000 Ready to Ship! | 15 Weeks | 2221 | Reel | SMT Receptacle | Solder | Straight | -40°C to +85°C | 60V | Copper Alloy | LCP | 500MΩ | Surface Mount | |||||||||
U.FL-R-SMT(10) Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector | Qty Unit Price 2,500 $0.645 | 35,000 Ready to Ship! | 14 Weeks | 2328 | Reel | BNC | SMT Receptacle | 50Ω | Solder | Solder | -40°C to +90°C | -30°C to +70°C | Gold | Brass | LCP | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||
Qty Unit Price 10,000 $0.134 | 30,000 Ready to Ship! | 15 Weeks | 2205 | Reel | ||||||||||||||||||
U.FL-R-SMT-1(80) Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector | Qty Unit Price 10,000 $0.605 | 30,000 Ready to Ship! | 12 Weeks | 2428 | Reel | SMT Receptacle | 50Ω | Solder | Vertical / SMT | -40°C to +90°C | -30°C to +70°C | 100V | Gold | Phosphor Bronze | LCP | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||
U.FL-R-SMT-1(60) Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector | Qty Unit Price 4,000 $0.57 | 28,000 Ready to Ship! | 14 Weeks | 2426 | Reel | BNC | SMT Receptacle | 50Ω | Solder | Surface Mount | ||||||||||||
Qty Unit Price 10,000 $0.325 | 20,000 Ready to Ship! | 15 Weeks | 2442 | Reel | SMT Receptacle | 50Ω | Solder | Straight | -40°C to +90°C | 60V | Brass | LCP | 9GHz | Male | 100MΩ | Surface Mount | ||||||
Qty Unit Price 10,000 $0.0822 | 20,000 Ready to Ship! | 15 Weeks | 2107 | Reel | SMT Receptacle | Solder | Straight | -40°C to +90°C | 60V | Brass | LCP | 15GHz | Male | 100MΩ | Surface Mount | |||||||
Qty Unit Price 10,000 $0.35 | 20,000 Ready to Ship! | 15 Weeks | 2433 | Reel | SMT Receptacle | Solder | Straight | -40°C to +90°C | 60V | Brass | LCP | 12GHz | 100MΩ | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.43 | 20,000 Ready to Ship! | 15 Weeks | 2222 | Reel | SMT Receptacle | Solder | Straight | -40°C to +85°C | 60V | LCP | 500MΩ | Surface Mount | ||||||||||
Qty Unit Price 10,000 $0.495 | 20,000 Ready to Ship! | 15 Weeks | 2224 | Reel | SMT Receptacle | Solder | Straight | -40°C to +85°C | 60V | LCP | 500MΩ | Surface Mount | ||||||||||
Qty Unit Price 10,000 $0.43 | 20,000 Ready to Ship! | 15 Weeks | 2225 | Reel | SMT Receptacle | Solder | Straight | -40°C to +85°C | 60V | LCP | 500MΩ | Surface Mount | ||||||||||
Qty Unit Price 350 $1.41 700 $1.39 1,400 $1.38 | 12,950 Ready to Ship! | 3 Weeks | 2411 | Reel | SMA | Vertical Jack | 50Ω | Solder | PC Through Hole | -55°C to +85°C | 335V | Gold | Zinc Alloy | 6GHz | Through Hole | |||||||
Qty Unit Price 5,000 $0.91 | 10,000 Ready to Ship! | 15 Weeks | 2404 | Reel | SMT Receptacle | Solder | Right Angle | -40°C to +85°C | 100V | Phosphor Bronze | LCP | Female | 500MΩ | Surface Mount | ||||||||
Qty Unit Price 10,000 $1.24 | 10,000 Ready to Ship! | 12 Weeks | 2204 | Reel | Right Angle Receptacle | 50Ω | Cable Mount | Solder | -40°C to +90°C | 60V | Gold | 15GHz | Female | 500MΩ | Surface Mount | |||||||
Qty Unit Price 10,000 $0.0557 20,000 $0.0548 30,000 $0.0543 40,000 $0.054 50,000 $0.0529 | 10,000 Ready to Ship! | 10 Weeks | 2436 | Reel | BNC | Vertical Jack | 50Ω | Solder | -40°C to +85°C | 30V | Gold | Female | 1 | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.66 | 10,000 Ready to Ship! | 16 Weeks | 2448 | Reel | ||||||||||||||||||
Qty Unit Price 8,000 $1.07 | 8,000 Ready to Ship! | 15 Weeks | 2443 | Reel | SMT Receptacle | Solder | Straight | -40°C to +105°C | 100V | Phosphor Bronze | LCP | Surface Mount | ||||||||||
Qty Unit Price 800 $1.53 | 5,600 Ready to Ship! | 12 Weeks | 2317 | Reel |
Added to Your Shopping Cart