Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Style/Orientation | Cable Type | Impedance | Termination | Termination Style | Operating Temp Range | Rated Voltage | Contact Plating | Contact Material | Material | Frequency | Gender | Insulation Resistance | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 10,000 $0.0867 20,000 $0.07 30,000 $0.0694 | 20,000 Ready to Ship! | N/A | 1928 | Reel | U.FL (UMCC) | SMT Receptacle | 50Ω | Solder | -40°C to +85°C | Stainless Steel | 6GHz | Pin | Surface Mount | ||||||||
Qty Web Price 1 $0.965 | 5,208 Ready to Ship! | N/A | 1902 | Bag | BNC | Jack Receptacle | 50Ω | Solder | Right Angle | -55°C to +85°C | 500V | Gold | Nickel | 4GHz | Female | Panel Mount | |||||
Qty Web Price 5,000 $1.09 | 5,000 Ready to Ship! | 1825 | Box | BNC | Jack Receptacle | 50Ω | Solder | -55°C to +85°C | Gold | Phosphor Bronze | Zinc Alloy | 4GHz | Female | ||||||||
Qty Web Price 5,000 $1.04 | 5,000 Ready to Ship! | 2027 | Bag | ||||||||||||||||||
Qty Web Price 1 $1.76 30 $1.58 100 $1.52 300 $1.47 1,000 $1.41 | 5,000 Ready to Ship! | N/A | 2049 | Box | BNC | Straight Jack Receptacle | 50Ω | Solder | Solder | -65°C to +165°C | 250V | Gold | 4GHz | Male | 1000MΩ | 1 | Through Hole | ||||
Qty Web Price 1 $2.19 30 $1.48 100 $1.29 200 $1.19 500 $1.07 | 5,000 Ready to Ship! | 1901 | Bag | BNC | 50Ω | -55°C to +85°C | Gold | Brass | Zinc Alloy | 4GHz | Female | ||||||||||
Qty Web Price 50 $2.91 150 $2.39 250 $2.34 500 $2.28 1,000 $2.22 | 5,000 Ready to Ship! | 2013 | Box | ||||||||||||||||||
Qty Web Price 1,000 $1.40 | 4,000 Ready to Ship! | N/A | 1936 | Box | BNC | Right Angle Jack | 75Ω | Solder | Through Hole | ||||||||||||
Qty Web Price 1 $1.99 | 3,600 Ready to Ship! | N/A | 1920 | Bag | BNC | Right Angle Receptacle | 50Ω | Solder | |||||||||||||
Qty Web Price 1 $1.09 2,000 $0.82 3,000 $0.81 | 3,000 Ready to Ship! | 2030 | Bag | BNC | Straight Jack Receptacle | 50Ω | Solder | Straight | -55°C to +85°C | Gold | Phosphor Bronze | 4GHz | 1 | Panel Mount | |||||||
Qty Web Price 1 $4.41 15 $3.94 30 $3.82 100 $3.63 200 $3.53 | 2,815 Ready to Ship! | N/A | 1841 | Tube | BNC | Right Angle Jack | 50Ω | PCB | |||||||||||||
Qty Web Price 35 $3.75 105 $3.06 175 $3.00 350 $2.91 700 $2.82 | 2,800 Ready to Ship! | N/A | 2028 | Tube | BNC | Right Angle Jack | 50Ω | PCB | |||||||||||||
Qty Web Price 1 $2.92 20 $2.87 40 $2.85 125 $2.83 250 $2.82 | 2,439 Ready to Ship! | N/A | 2051 | Bag | BNC | Vertical Jack | 50Ω | PCB | |||||||||||||
Qty Web Price 1 $2.49 | 2,400 Ready to Ship! | 1905 | Kit | BNC | Jack Receptacle | 50Ω | Solder | -40°C to +60°C | 500V | Gold | Brass | ABS | 4GHz | Female | 5000MΩ | ||||||
Qty Web Price 100 $1.89 200 $1.63 300 $1.61 400 $1.60 | 1,700 Ready to Ship! | N/A | 1822 | Box | BNC | Straight Jack Receptacle | 50Ω | Solder | |||||||||||||
TE Connectivity BNC Series 50 Ohm Solder Gold Plating Black Jack Female Socket Connector | Qty Web Price 1 $1.32 30 $1.19 125 $1.14 300 $1.11 1,250 $1.06 | 1,628 Ready to Ship! | N/A | 1923 | Bulk | BNC | Jack Receptacle | 50Ω | Solder | -55°C to +85°C | 500V | Gold | Brass | Zinc Alloy | 4GHz | Female | |||||
Qty Web Price 280 $15.28 | 1,125 Ready to Ship! | N/A | 1909 | Tube | BNC | Straight Jack Receptacle | 75Ω | Solder | -55°C to +85°C | Gold | Phosphor Bronze | 4GHz | Female | Through Hole | |||||||
Qty Web Price 560 $4.26 | 1,120 Ready to Ship! | N/A | 1915 | Box | BNC | Right Angle Jack | 75Ω | PCB | PCB Mount | ||||||||||||
Qty Web Price 35 $4.06 70 $3.36 105 $3.30 140 $3.26 175 $3.23 | 1,050 Ready to Ship! | N/A | 2009 | Box | BNC | 50Ω | Solder | Right Angle | -55°C to +85°C | 500V | Phosphor Bronze | 4GHz | Female | PCB Mount | |||||||
Qty Web Price 1 $3.20 20 $3.12 40 $3.10 125 $3.07 250 $3.05 | 1,006 Ready to Ship! | N/A | 1839 | Tube | BNC | Vertical Jack | 50Ω | PCB | |||||||||||||
Qty Web Price 1 $1.13 | 1,000 Ready to Ship! | N/A | 1901 | Bag | BNC | Right Angle Jack | 75Ω | Solder | -55°C to +85°C | 500V | Gold | 2GHz | Female | 1 | Through Hole | ||||||
Qty Web Price 200 $2.90 400 $2.37 600 $2.34 800 $2.32 | 1,000 Ready to Ship! | N/A | 2027 | Bag | Straight Plug | 50Ω | Solder | -40°C to +85°C | Silver | Brass | 6GHz | Male | |||||||||
Qty Web Price 1 $3.44 20 $3.10 40 $3.03 125 $2.91 250 $2.84 | 910 Ready to Ship! | N/A | 1911 | Tube | BNC | Right Angle Jack | 50Ω | Solder | -55°C to +85°C | 500V | Gold | Zinc Alloy | Phosphor Bronze | 4GHz | Female Receptacle | Through Hole | |||||
Qty Web Price 1 $2.95 25 $2.65 50 $2.59 150 $2.50 300 $2.44 | 907 Ready to Ship! | N/A | 1906 | Tube | BNC | Vertical Jack | 50Ω | Solder | Through Hole | ||||||||||||
Qty Web Price 35 $2.56 70 $2.20 140 $2.15 175 $2.13 525 $2.05 | 875 Ready to Ship! | N/A | 1926 | Tube | BNC | Right Angle Jack | 50Ω | Solder | Panel Mount |
Added to Your Shopping Cart