Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Height - Max | Style/Orientation | Termination | Locking Feature | FFC, FCB Thickness | Current Rating | Contact Plating | Material | Insulation Resistance | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0 | N/A | Box | 40 | 2.54 mm | Vertical Header/Plug | Solder | PCB Mount | |||||||||||||
| 0 | 5-10 Days | Reel | ||||||||||||||||||
| 0 | 5-10 Days | Reel | ||||||||||||||||||
| 0 | N/A | Reel | FFC | 8 | 1 mm | 5.6mm | Vertical Socket | Solder | Slide Lock | 0.3 mm | PCB Mount | |||||||||
| 0 | 5-10 Days | Box | ||||||||||||||||||
| 0 | N/A | Box | ||||||||||||||||||
| 0 | N/A | Box | FFC | 7 | 2.54 mm | Free Hanging Socket/Receptacle | Solder | Detent Lock | 1.5A | Thermoplastic | 5000MΩ | 300V | -65°C to +105°C | Surface Mount | ||||||
| 0 | 5-10 Days | Reel | ||||||||||||||||||
| 0 | N/A | Reel | ||||||||||||||||||
| 0 | N/A | Reel | ||||||||||||||||||
| 0 | N/A | Reel | ||||||||||||||||||
| 0 | 12 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
| 0 | 22 Weeks | Reel | ||||||||||||||||||
| 0 | 12 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
| 0 | 19 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
| 0 | 16 Weeks | Std. Mfr. Pkg | FFC, FPC | 14 | 1.25 mm | 7.8mm | Vertical Socket | Through Hole | 0.3 | 1A | Tin | 50V | Phosphor Bronze | -40°C to +85°C | Through Hole | |||||
| 0 | 16 Weeks | Std. Mfr. Pkg | FPC | 14 | 1 mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | 1A | Tin | LCP | 200V | Phosphor Bronze | -40°C to +85°C | Surface Mount | ||||
| 0 | 16 Weeks | Std. Mfr. Pkg | FPC | 18 | 1 mm | 2.56mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | PCB Mount | |||||||||
| 0 | 10 Weeks | Reel | ||||||||||||||||||
| 0 | 16 Weeks | Tube | ||||||||||||||||||
| 0 | 10 Weeks | Bag | ||||||||||||||||||
| 0 | 5 Weeks | Std. Mfr. Pkg | Through Hole | |||||||||||||||||
| 0 | 10 Weeks | Std. Mfr. Pkg | FPC | 9 | 1 mm | 2.56mm | Right Angle Socket/Receptacle | Solder | Slide Lock | 0.3 mm | 1A | Tin | LCP | 200V | Phosphor Bronze | -40°C to +85°C | Surface Mount | |||
| 0 | 16 Weeks | Reel | FFC, FPC | 7 | 1 mm | 2.56mm | Right Angle Socket/Receptacle | Surface Mount | Slide Lock | 0.3 | 1A | Tin | 200V | Phosphor Bronze | -40°C to +85°C | Surface Mount | ||||
| 0 | 10 Weeks | Std. Mfr. Pkg | FFC, FPC | 4 | 1 mm | 3mm | Right Angle Socket/Receptacle | Surface Mount | Slide Lock | 0.3 | 1A | Tin | 125V | Phosphor Bronze | -20°C to +85°C | Surface Mount |
Added to Your Shopping Cart