Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | No of Positions | Pitch | Style/Orientation | Termination | Operating Temp Range | Voltage Rating | Current Rating | Contact Plating | Material | No of Rows | Gender | Type | Mating Type | Color | Insulation Resistance | Mounting Feature |
Hirose Electric DF65 Series Single Row 3 Position 1.7 mm Pitch Latch Lock Male Blade Header | Qty Unit Price 4,000 $0.385 | 56,000 Ready to Ship! | 14 Weeks | 2402 | Reel | 3 | 1.7 mm | Vertical Header/Plug | Solder | -40°C to +105°C | Tin | LCP | 1 | Male | Header | Latch Lock | Black | 100MΩ | Surface Mount | ||
Qty Unit Price 1 $0.108 250 $0.106 1,000 $0.102 2,500 $0.0997 10,000 $0.0939 | 53,774 Ready to Ship! | 14 Weeks | 2410 | Bag | 5 | 2 mm | Straight Header/Plug | Through Hole | -35°C to +85°C | 250V | 3A | Tin | Polyamide | 1 | Male | Pin Headers | Black | 1000MΩ | Through Hole | ||
Qty Unit Price 100 $0.0659 500 $0.0633 2,500 $0.0609 5,000 $0.0598 15,000 $0.0568 | 50,700 Ready to Ship! | 12 Weeks | 2436 | Bag | 2 | 2.5 mm | Straight Header/Plug | Solder | -35°C to +85°C | 250V | 3A | Tin | Polyamide | 1 | Male | Pin Headers | White | 1000MΩ | PCB Mount | ||
Qty Unit Price 1 $0.0886 300 $0.0862 1,000 $0.0836 3,000 $0.0813 10,000 $0.0767 | 34,609 Ready to Ship! | 14 Weeks | 2322 | Bag | 4 | 2 mm | Straight Header/Plug | Press-fit | -35°C to +85°C | 250V | 3A | Tin | Polyamide | 1 | Male | Shrouded Header | Black | 1000MΩ | Through Hole | ||
Hirose Electric DF11 Series 4 Position 2 mm Dual Row Through Hole Straight Pin Header | Qty Unit Price 1 $0.173 150 $0.169 500 $0.166 1,500 $0.162 5,000 $0.155 | 26,646 Ready to Ship! | 14 Weeks | 2221 | Tube | 4 | 2 mm | Straight | Solder | -40°C to +85°C | 250V | 2A | Tin | Polyamide | 2 | Male | Pin Headers | Friction Lock | Black | 1000MΩ | Through Hole |
Hirose Electric DF11 Series 12 Position 2 mm Through Hole Dual Row Right Angle Shrouded Header | Qty Unit Price 1 $0.39 75 $0.38 250 $0.375 750 $0.365 2,500 $0.35 | 24,843 Ready to Ship! | 14 Weeks | 2419 | Tube | 12 | 2 mm | Right Angle Header/Plug | Solder | -40°C to +85°C | 250V | 2A | Tin | Polyamide | 2 | Male | Shrouded Header | Friction Lock | Black | 1000MΩ | Through Hole |
Hirose Electric 6 Position 2mm Pitch Dual Row (2x3) Straight Through Hole Pin Header | Qty Unit Price 1 $0.405 75 $0.395 250 $0.385 750 $0.38 2,500 $0.36 | 23,711 Ready to Ship! | 14 Weeks | 2226 | Bag | 6 | 2 mm | Straight | Crimp | -40°C to +85°C | 250V | 2A | Gold | Polyamide | 2 | Male | Pin Headers | Friction Lock | Black | 1000MΩ | |
Hirose Electric 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | Qty Unit Price 1,000 $0.515 2,000 $0.505 3,000 $0.50 4,000 $0.495 | 12,000 Ready to Ship! | 14 Weeks | 2447 | Reel | 40 | 0.5 mm | Straight Header/Plug | Solder | -55°C to +125°C | 0.3A | Gold | 2 | Male | Header | Surface Mount | |||||
Hirose Electric 31 position surface mount 4.3 mm pitch straight board to board header | Qty Unit Price 1,000 $0.835 | 11,000 Ready to Ship! | 14 Weeks | 2410 | Reel | 31 | 1 mm | Straight | Surface Mount | -45°C to +125°C | 150V | 0.5A | Tin | Polyamide | 2 | Male | Header | Beige | 500MΩ | Surface Mount | |
Hirose Electric DF40T Series 10 Position 0.4 mm Pitch Dual Row SMT Receptacle Connector | Qty Unit Price 5,000 $0.189 | 10,000 Ready to Ship! | 12 Weeks | 2419 | Reel | 10 | 0.40 mm | Straight | Solder | -55°C to +125°C | 30V | 300mA | Gold | LCP | 2 | Board to Board | 50MΩ | PCB Mount | |||
Hirose Electric DF37B Series 30 Position Dual Row 0.4 mm Pitch SMT Vertical Receptacle Connector | Qty Unit Price 8,000 $0.485 | 8,000 Ready to Ship! | 12 Weeks | 2441 | Reel | ||||||||||||||||
Hirose Electric DF3 Series 4 Position 2 mm Through Hole Right Angle Press Fit Shrouded Header | Qty Unit Price 1 $0.095 250 $0.0927 1,000 $0.0895 2,500 $0.0874 10,000 $0.0823 | 7,098 Ready to Ship! | 14 Weeks | 2436 | Bag | 4 | 2 mm | Right Angle Header/Plug | Press-fit | -35°C to +85°C | 250V | 3A | Tin | Polyamide | 1 | Male | Shrouded Header | Black | 1000MΩ | Through Hole | |
Hirose Electric 6 Position 1.25mm Pitch Single Row Pin Header Right Angle through Hole Connector | Qty Unit Price 52 $0.285 208 $0.275 780 $0.27 2,080 $0.265 5,200 $0.255 | 5,044 Ready to Ship! | 12 Weeks | 2442 | Tube | 6 | 1.25 | Right Angle Header/Plug | Solder | -35°C to +85°C | 150V | 1A | Tin | Brass | 1 | Male | Beige | 500MΩ | Through Hole | ||
Qty Unit Price 5,000 $0.37 | 5,000 Ready to Ship! | 14 Weeks | 2434 | Reel | 24 | 0.4 mm | Straight Header/Plug | Solder | Pin Headers | PCB Mount | |||||||||||
Hirose Electric 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | Qty Unit Price 5,000 $0.325 | 5,000 Ready to Ship! | 16 Weeks | 2448 | Reel | ||||||||||||||||
Qty Unit Price 5,000 $0.495 | 5,000 Ready to Ship! | 12 Weeks | 2426 | Reel | 6 | 1.2 mm | Straight Header/Plug | Solder | Unshrouded | ||||||||||||
Hirose Electric DF11 Series 8 Position 2 mm Pitch Through Hole Dual Row Straight Shrouded Header | Qty Unit Price 1 $0.245 125 $0.24 400 $0.235 1,250 $0.23 4,000 $0.22 | 4,612 Ready to Ship! | 14 Weeks | 2228 | Tube | 8 | 2 mm | Straight Header/Plug | Solder | -40°C to +85°C | 250V | 2A | Tin | Polyamide | 2 | Male | Shrouded Header | Friction Lock | Black | 1000MΩ | Through Hole |
Hirose Electric DF13 Series Single Row 1.25 mm Pitch Straight Surface Mount Pin Header Connector | Qty Unit Price 1,000 $0.30 2,000 $0.295 5,000 $0.29 | 4,000 Ready to Ship! | 14 Weeks | 2234 | Reel | 6 | 1.25 mm | Straight Header/Plug | Surface Mount | -35°C to +85°C | 150V | 1A | Tin | Polyamide | 1 | Male | Pin Headers | Beige | Surface Mount | ||
Qty Unit Price 1,000 $2.61 | 4,000 Ready to Ship! | 12 Weeks | 2426 | Reel | 80 | 0.5 mm | Straight Header/Plug | Solder | Header | Surface Mount | |||||||||||
Hirose Electric DF65 Series 4 Position 1.7 mm Pitch Single Row Surface Mount Header Connector | Qty Unit Price 4,000 $0.475 | 4,000 Ready to Ship! | 14 Weeks | 2434 | Reel | 4 | 1.7 mm | Straight | Solder | -40°C to +105°C | 50V | 4A | Tin | LCP | 1 | Male | Header | Latch Lock | Black | 100MΩ | Surface Mount |
Qty Unit Price 500 $0.525 1,000 $0.52 1,500 $0.515 2,000 $0.51 2,500 $0.50 | 3,000 Ready to Ship! | 16 Weeks | 2334 | Reel | 4 | 2 mm | Straight | Solder | -30°C to +85°C | 250V | 2A | Tin | Polyamide / Nylon | 2 | Male | Board to Board | Detent Lock | Beige | Surface Mount | ||
Hirose Electric DF12N Series 14 Position 2 Row 0.5 mm Pitch Surface Mount Header Connector | Qty Unit Price 1,000 $0.42 2,000 $0.415 3,000 $0.41 5,000 $0.40 | 3,000 Ready to Ship! | N/A | 2338 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.635 | 3,000 Ready to Ship! | 12 Weeks | 2002 | Reel | |||||||||||||||||
Qty Unit Price 1,000 $1.64 | 3,000 Ready to Ship! | 16 Weeks | 2445 | Reel | 51 | 1 mm | Straight Header/Plug | Solder | -45°C to +125°C | 150V | 0.5A | Gold | Polyamide | 2 | Male | Board to Board | Beige | 500MΩ | Surface Mount | ||
Qty Unit Price 3,000 $1.08 | 3,000 Ready to Ship! | 16 Weeks | 2434 | Reel |
Added to Your Shopping Cart