Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Style/Orientation | No of Positions | No of Rows | Pitch | Termination | Voltage Rating | Current Rating | Contact Material | Contact Plating | Mating Type | Gender | Color | Insulation Resistance | Operating Temp Range | Mounting Feature |
Qty Unit Price 100 $0.152 400 $0.148 1,500 $0.145 4,000 $0.142 10,000 $0.138 | 10,000 Ready to Ship! | 12 Weeks | 2447 | Bag | |||||||||||||||||
Hirose Electric DF61 Series 2 Position 2.2 mm Pitch Swing Lock Beige Color Straight Header | Qty Unit Price 3,000 $0.335 | 9,000 Ready to Ship! | 14 Weeks | 2437 | Reel | Header | Straight | 2 | 1 | 2.2 mm | Solder | 350V | 4A | Brass | Tin | Male Receptacle | Beige | 1GΩ | -55°C to +105°C | Surface Mount | |
Hirose Electric DF53 Series 14 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.225 400 $0.22 1,500 $0.215 2,500 $0.21 5,000 $0.205 | 5,000 Ready to Ship! | 12 Weeks | 2444 | Bag | Plug | Straight | 14 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 18 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.265 400 $0.26 1,500 $0.255 2,500 $0.25 5,000 $0.245 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 18 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 20 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.28 400 $0.275 1,000 $0.27 2,500 $0.265 4,000 $0.255 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 20 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 2 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.0943 400 $0.091 2,000 $0.0873 4,000 $0.0857 12,500 $0.0818 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 2 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 4 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.151 400 $0.147 1,500 $0.143 4,000 $0.141 10,000 $0.137 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 4 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF40GT Series 10 Position 0.4 mm Pitch Dual Row SMT Straight Pin Plug Connector | Qty Unit Price 5,000 $0.465 | 5,000 Ready to Ship! | 16 Weeks | 2341 | Reel | Board to Board | Straight | 10 | 2 | 0.4 mm | Surface Mount | 30V | 300mA | Copper Alloy | Gold | Black | 50MΩ | -55°C to +125°C | Surface Mount | ||
Hirose Electric DF53 Series 6 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.172 400 $0.167 1,500 $0.163 3,000 $0.161 7,500 $0.156 | 4,900 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 6 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 8 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.171 400 $0.167 1,500 $0.163 3,000 $0.16 7,500 $0.156 | 4,600 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 8 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +155°C | Wire Mount |
Hirose Electric DF53 Series 16 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.25 400 $0.245 1,500 $0.24 2,500 $0.235 5,000 $0.23 | 3,600 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 16 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF40F Series 30 Position 0.4 mm Pitch Dual Row SMT Straight Plug Connector | Qty Unit Price 3,000 $1.46 | 3,000 Ready to Ship! | 12 Weeks | 2341 | Reel | Board to Board | Straight | 30 | 2 | 0.4 mm | 30V | 300mA | Copper Alloy | Gold | Black | 50MΩ | -55°C to +125°C | Surface Mount | |||
Qty Unit Price 3,000 $0.795 | 3,000 Ready to Ship! | 14 Weeks | 2434 | Reel | |||||||||||||||||
Hirose Electric ZK1 Series 32 Position 2 mm Pitch Single Row FPC to Board Plug Housing Retainer | Qty Unit Price 2,500 $0.27 5,000 $0.265 | 2,500 Ready to Ship! | 16 Weeks | 2503 | Bag | Plug | Free Hanging In-line | 32 | 1 | Crimp | 50V | 1A | -40°C to +125°C | Cable Mount | |||||||
Hirose Electric Socket, 10pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector | Qty Unit Price 1,000 $0.265 3,000 $0.26 5,000 $0.255 | 1,000 Ready to Ship! | 12 Weeks | 2441 | Bag | Plug | Free Hanging Plug | 10 | 1 | 1 mm | Crimp | 100V | 1A | Latch Lock | Female | Black | 100MΩ | -55°C to +105°C | Cable Mount | ||
Hirose Electric Socket, 8pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector | Qty Unit Price 1,000 $0.225 3,000 $0.22 5,000 $0.215 | 1,000 Ready to Ship! | 12 Weeks | 2409 | Bag | Plug | Free Hanging Plug | 8 | 1 | 1 mm | Crimp | 100V | 1A | Latch Lock | Female | Black | 100MΩ | -55°C to +105°C | Cable Mount | ||
Hirose Electric ZG05HV Series 6 Position 3.3 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 1,000 $0.47 2,000 $0.46 3,000 $0.455 4,000 $0.45 | 1,000 Ready to Ship! | 16 Weeks | 2433 | Bag | Wire to Board | Free Hanging Plug | 6 | 1 | 3.3 mm | Crimp | 1000V | 1A | Female Plug | Black | 100MΩ | -40°C to +125°C | Cable Mount | |||
Hirose Electric ZG05HV Series 6 Position 3.3 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 1,000 $0.47 2,000 $0.46 3,000 $0.455 4,000 $0.45 | 1,000 Ready to Ship! | 16 Weeks | 2433 | Bag | Wire to Board | Free Hanging Plug | 6 | 1 | 3.3 mm | Crimp | 1000V | 1A | Female Plug | Orange | 100MΩ | -40°C to +125°C | Cable Mount | |||
Hirose Electric ZK1 Series 32 Position 2 mm Pitch Single Row Right Angle Header Connector | Qty Unit Price 250 $2.50 500 $2.48 750 $2.45 | 250 Ready to Ship! | 16 Weeks | 2503 | Reel | Receptacle | 32 | 1 | 2 mm | Solder | 50V | 1A | Copper Alloy | Black | -40°C to +125°C | PCB Mount | |||||
Qty Unit Price 200 $0.32 600 $0.315 1,000 $0.31 3,000 $0.305 5,000 $0.30 | 200 Ready to Ship! | 16 Weeks | 2506 | Bag | |||||||||||||||||
Qty Unit Price 100 $0.0991 400 $0.0956 2,000 $0.0917 4,000 $0.0901 12,500 $0.0859 | 100 Ready to Ship! | 14 Weeks | 2433 | Bag | Wire to Board | Straight Socket/Receptacle | 2 | 2 mm | Crimp | ||||||||||||
Hirose Electric 7 Positions 3 Row 2.2 mm Pitch Black Male Pin Housing Rectangular Connector | Qty Unit Price 100 $0.27 400 $0.26 1,000 $0.255 2,500 $0.25 4,000 $0.245 | 100 Ready to Ship! | 12 Weeks | 2238 | Bag | Plug | Free Hanging In-line | 7 | 3 | 2.20 mm | Crimp | Latch Holder | Black | -35°C to +105°C | Cable Mount | ||||||
Hirose Electric DF60 Series 2 Position 10.16 mm Pitch Straight Pin Black Header Connector | Qty Unit Price 96 $1.28 288 $1.27 384 $1.26 960 $1.25 1,440 $1.23 | 96 Ready to Ship! | 14 Weeks | 2503 | Tray | Through Hole | |||||||||||||||
Hirose Electric DF11 Series 4 Position Dual Row 2 mm Pitch Through Hole Straight Pin Header | Qty Unit Price 1 $0.21 125 $0.21 150 $0.205 400 $0.20 1,250 $0.20 1,500 $0.196 4,000 $0.188 | 52 Ready to Ship! | 14 Weeks | 2507 | Tube | Pin Headers | 4 | 2 | 2 mm | 250V | 2A | Brass | Tin | Male | Black | 1000MΩ | -40°C to +85°C | ||||
Hirose Electric DF11 Series 8 Position 2 mm Pitch Dual Row Straight Through Hole Receptacle | Qty Unit Price 1 $0.49 50 $0.48 200 $0.465 500 $0.46 2,000 $0.435 | 40 Ready to Ship! | 14 Weeks | 2444 | Tray | Wire to Board | Receptacle | 8 | 2 mm | Press-fit | Through Hole |
Added to Your Shopping Cart