Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.0769 50 $0.0587 100 $0.0559 250 $0.0525 500 $0.05 | 28,750 Ready to Ship! | N/A | 1931 | Cut Tape Available in Mini-Reel | Radial | 47µF | 35V | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||||||||
Qty Web Price 1,000 $0.04 | 23,000 Ready to Ship! | N/A | 1931 | Reel | Radial | 47µF | 35V | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||||||||
![]() Samwha USA RD Series Radial 50 V 1000 uF Ø 12.5 x 25 mm 105 °C Electrolytic Capacitor | Qty Web Price 1 $0.14 | 7,342 Ready to Ship! | N/A | 2048 | Bag | Radial | 1000µF | 50V | 105°C | L 25mm x D 12.5mm | Through Hole | |||||||||||
Qty Web Price 500 $0.0435 2,000 $0.0368 7,500 $0.0357 12,500 $0.0353 25,000 $0.0348 | 5,000 Ready to Ship! | N/A | 2038 | Ammo Pack | ||||||||||||||||||
Qty Web Price 1,000 $0.0504 3,000 $0.0422 5,000 $0.0418 15,000 $0.0408 25,000 $0.0403 | 2,000 Ready to Ship! | N/A | 2019 | Reel | ||||||||||||||||||
Samwha USA WT Series 25 V 220 uF 3 kHrs 125°C 10 x 12.5mm LS=5mm Radial Electrolytic Cap | Qty Web Price 1 $0.0892 400 $0.0772 1,250 $0.0751 3,000 $0.0735 10,000 $0.0714 | 1,145 Ready to Ship! | N/A | 1908 | Bag | WT | Radial | 220µF | ±20% | 25V | 5000 Hrs @ 105°C | -40°C to +125°C | 1030µA | 0.14Ω | 5mm | 125°C | 0.14% | 3µA | L 12.5mm x D 10mm | Through Hole | ||
Samwha USA CK Series 10 uF 50 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.04 | 1,000 Ready to Ship! | N/A | 2050 | Reel | CK | Radial | 10µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 105°C | L 6mm x D 6.3mm | Surface Mount | |||||||
Samwha USA SD Series Radial 35 V 2200 uF Ø 16 x 25 mm 85 °C Electrolytic Capacitor | Qty Web Price 1 $0.17 | 30 Ready to Ship! | N/A | 1649 | Bag | Radial | 2200µF | 35V | 85°C | L 25mm x D 16mm | Through Hole | |||||||||||
Qty Web Price 1 $0.15 | 28 Ready to Ship! | N/A | 2038 | Cut Tape Available in Mini-Reel | ||||||||||||||||||
Qty Web Price 500 $0.193 1,500 $0.174 3,000 $0.158 | 0 | N/A | Reel | Radial | 330µF | 35V | 105°C | L 10mm x D 10mm | Surface Mount | |||||||||||||
![]() Samwha USA LQ Series 25 v 68 uf 105'c LS=2mm 5x11mm 7k Hours Low Imp. Radial Electrolytic | Qty Web Price 2,800 $0.03 | 0 | N/A | Bag | ||||||||||||||||||
Qty Web Price 1 $0.04 | 0 | N/A | Bag | Radial | 100µF | 50V | 105°C | L 11.5mm x D 8mm | Through Hole | |||||||||||||
![]() Samwha USA ML Series 16 V 1000 uF ±20% Ø 10 x 20 mm Snap-In Aluminum Electrolytic Capacitor | Qty Web Price 1,600 $0.08 | 0 | N/A | Bag | ML | Can - Snap-In | 1000µF | ±20% | 16V | 10000 Hrs @ 105°C | -40°C to +105°C | 1820mA | 0.027Ω | 5mm | 105°C | L 20mm x D 10mm | Through Hole | |||||
![]() Samwha USA RC Series 16 V 220 uF Ø 6.3 x 7.7 mm 105 °C Aluminum Electrolytic Capacitor | Qty Web Price 900 $0.072 2,700 $0.0601 4,500 $0.0594 9,000 $0.0585 18,000 $0.0576 | 0 | N/A | 2009 | Reel | |||||||||||||||||
![]() Samwha USA RD Series Radial 25 V 1000 uF Ø 10 x 20 mm 105 °C Electrolytic Capacitor | Qty Web Price 1,600 $0.08 | 0 | N/A | Bag | Radial | 1000µF | 25V | 105°C | L 20mm x D 10mm | Through Hole | ||||||||||||
Qty Web Price 7,000 $0.025 | 0 | N/A | Bag | Radial | 10µF | 50V | 105°C | L 11mm x D 5mm | Through Hole | |||||||||||||
![]() Samwha USA RD Series Radial 35 V 1000 uF Ø 12.5 x 20 mm 105 °C Electrolytic Capacitor | Qty Web Price 1,000 $0.09 | 0 | N/A | Bag | Radial | 1000µF | 35V | 105°C | L 20mm x D 12.5mm | Through Hole | ||||||||||||
Samwha USA RZ Series Radial 63 V 47 uF Ø 8 x 11.5 mm 105 °C Electrolytic Capacitor | Qty Web Price 1,000 $0.03 | 0 | N/A | Ammo Pack | Radial | 47µF | 63V | 105°C | L 11.5mm x D 8mm | Through Hole | ||||||||||||
Samwha USA RZ Series Radial 35 V 150 uF Ø 10 x 12.5 mm 105 °C Electrolytic Capacitor | Qty Web Price 2,400 $0.04 | 0 | N/A | Bag | Radial | 150µF | 35V | 105°C | L 12.5mm x D 10mm | Through Hole | ||||||||||||
Qty Web Price 1,000 $0.0396 3,000 $0.0333 5,000 $0.033 20,000 $0.032 30,000 $0.0317 | 0 | N/A | Reel | V-Chip | 47µF | 16V | 85°C | L 5.3mm x D 6.3mm | Surface Mount | |||||||||||||
![]() Samwha USA SC Series 6.3 V 33 uF ±20% Ø5x5.3mm LS=1.4mm Radial Aluminum Electrolytic Cap | Qty Web Price 1,000 $0.036 | 0 | N/A | Reel | SC | V-Chip | 33µF | ±20% | 6.3V | 2000 Hrs @ 85°C | -40°C to +85°C | 41mA | 85°C | L 5.3mm x D 5mm | Surface Mount | |||||||
Qty Web Price 500 $0.09 | 0 | N/A | Reel | V-Chip | 330µF | 25V | 85°C | L 10mm x D 8mm | Surface Mount | |||||||||||||
![]() Samwha USA SD Series Radial 16 V 4700 uF Ø 16 x 25 mm 85 °C Electrolytic Capacitor | Qty Web Price 500 $0.16 | 0 | N/A | Bag | Radial | 4700µF | 16V | 85°C | L 25mm x D 16mm | Through Hole | ||||||||||||
![]() Samwha USA SD Series Radial 25 V 220 uF Ø 8 x 11.5 mm 85 °C Electrolytic Capacitor | Qty Web Price 1 $0.03 | 0 | N/A | Bag | Radial | 220µF | 25V | 85°C | L 11.5mm x D 8mm | Through Hole | ||||||||||||
![]() Samwha USA SD Series 25 V 220 uF ±20% Ø6.3x11mm LS=2.5 Radial Aluminum Electrolytic Cap | Qty Web Price 1,500 $0.02 | 0 | N/A | Ammo Pack | SD | Radial | 220µF | ±20% | 25V | 2000 Hrs @ 85°C | -40°C to +85°C | 327mA | 2.5mm | 85°C | L 11mm x D 6.3mm | Through Hole |
Added to Your Shopping Cart