Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Dimension (Inch) | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() United Chemi-Con SMG Series 25 v 330 uf 85'c 8x11.5mm LS=5mm formed leads RDL Electrolytic | Qty Web Price 1,000 $0.24 2,000 $0.195 3,000 $0.193 4,000 $0.191 | 54,000 Ready to Ship! | N/A | 2020 | Ammo Pack | ||||||||||||||||||
United Chemi-Con KYB Series 63 V 1200 uF 105 °C Ø 18 x 25 mm Radial Aluminum Electrolytic Cap | Qty Web Price 500 $0.70 | 37,500 Ready to Ship! | N/A | 1843 | Bag | KYB | Radial | 1200µF | ±20% | 63V | 10000 Hrs @ 105°C | -40°C to +105°C | 2800mA | 0.022Ω | 7.5mm | 105°C | 0.09% | 756µA | L 25mm x D 18mm | ||||
![]() United Chemi-Con EKY series 50V 470uF 105'C 10000hrs 12.5x20mm Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.49 2,000 $0.465 3,000 $0.44 | 27,000 Ready to Ship! | N/A | 2016 | Bag | ||||||||||||||||||
United Chemi-Con KY Series 6.3 V 680 uF 8 x 11.5 mm LS=3.5 mm Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.169 2,000 $0.138 3,000 $0.137 5,000 $0.135 | 14,000 Ready to Ship! | N/A | 1845 | Bag | KY | Radial | 680µF | ±20% | 6.3V | 6000 Hrs @ 105°C | -40°C to +105°C | 640mA | 130mΩ | 3.5mm | 105°C | L 11.5mm x D 8mm | Through Hole | |||||
United Chemi-Con LXV Series 25 V 120 uF 105 °C Ø 6.3 x 15 mm Radial Aluminum Electrolytic Cap | Qty Web Price 2,000 $0.112 4,000 $0.0966 6,000 $0.0959 8,000 $0.0954 | 14,000 Ready to Ship! | N/A | 1838 | Ammo Pack | LXV | Radial | 120µF | ±20% | 25V | 5000 Hrs @ 105°C | -55°C to +105°C | 330mA | 0.27Ω | 2.5mm | 105°C | 0.14% | 30µA | L 15mm x D 6.3mm | ||||
United Chemi-Con KXG Series 47 uF 400 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor | Qty Web Price 1 $1.54 30 $1.36 100 $1.30 200 $1.27 500 $1.23 | 12,570 Ready to Ship! | N/A | 2053 | Bag | Radial | 47µF | 400V | 105°C | L 20mm x D 18mm | Through Hole | ||||||||||||
United Chemi-Con MVY Series 80 v 220 uf 105'c 12.5x16mm 5k hours Low IMP SMD Electrolytic | Qty Web Price 200 $0.295 1,800 $0.29 | 11,000 Ready to Ship! | N/A | 1910 | Reel | MVY | Can - SMT | 220µF | ±20% | 80V | 5000 Hrs @ 105°C | -40°C to +105°C | 275mA | 260mΩ | 105°C | L 13mm x W 13mm x H 16.5mm x D 12.5mm | L 0.512in x W 0.512in x H 0.65in x D 0.492in | Surface Mount | |||||
United Chemi-Con KZE Series 120 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.46 100 $0.435 250 $0.415 750 $0.395 2,000 $0.375 | 9,000 Ready to Ship! | N/A | 2049 | Bag | Radial | 120µF | 100V | 105°C | L 25mm x D 10mm | Through Hole | ||||||||||||
![]() United Chemi-Con LXV Series 100 V 22 uF 105 °C Ø 8x13.5 mm Radial Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.159 2,000 $0.13 3,000 $0.129 5,000 $0.127 | 8,000 Ready to Ship! | N/A | 2033 | Bag | LXV | Radial | 22µF | ±20% | 100V | 3000 Hrs @ 105°C | -55°C to +105°C | 275mA | 0.53Ω | 3.5mm | 105°C | 0.08% | 3µA | L 12mm x D 8mm | Through Hole | |||
![]() United Chemi-Con KXG Series 160 V 33 uF 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor | Qty Web Price 2,000 $0.35 | 8,000 Ready to Ship! | N/A | 1830 | Bulk | KXG | Radial | 33µF | ±20% | 160V | 8000 Hrs @ 105°C | -40°C to +105°C | 250mA | 5mm | 105°C | L 20mm x D 10mm | Through Hole | ||||||
![]() United Chemi-Con SMH Series 2200 uF 200 V 20% Snap-In Aluminum Electrolytic Capacitor | Qty Web Price 1 $2.80 | 7,875 Ready to Ship! | N/A | 1931 | Bag | ||||||||||||||||||
United Chemi-Con KZE Series 27 uF 100 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.18 200 $0.174 500 $0.173 1,500 $0.172 4,000 $0.171 | 6,963 Ready to Ship! | N/A | 2016 | Bag | Radial | 27µF | 100V | 105°C | L 11.5mm x D 8mm | Through Hole | ||||||||||||
United Chemi-Con MZA Series 10 uF 50 V 105°C 2 k Hrs SMT Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.50 50 $0.33 100 $0.305 250 $0.275 500 $0.255 | 6,890 Ready to Ship! | N/A | 2020 | Cut Tape Available in Mini-Reel | MZA | Can - SMT | 10µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 1.52Ω | 105°C | L 5.8mm x D 5mm | Surface Mount | |||||||
United Chemi-Con KY Series 35 V 1800 uF Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.855 40 $0.76 125 $0.73 300 $0.71 1,000 $0.685 | 6,500 Ready to Ship! | N/A | 2028 | Bag | KY | Radial | 1800µF | ±20% | 35V | 10000 Hrs @ 105°C | -40°C to +105°C | 2.93A | 21mΩ | 7.5mm | 105°C | L 25mm x D 16mm | Through Hole | |||||
United Chemi-Con KY Series 22 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.0808 400 $0.0701 1,250 $0.0682 4,000 $0.0664 12,500 $0.0646 | 6,245 Ready to Ship! | N/A | 1835 | Bag | Radial | 22µF | 50V | 105°C | L 11mm x D 5mm | Through Hole | ||||||||||||
United Chemi-Con KMG Series 50 V 22 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.0912 400 $0.0789 1,250 $0.0768 3,000 $0.0752 10,000 $0.073 | 6,137 Ready to Ship! | N/A | 1915 | Bag | Radial | 22µF | 50V | 105°C | L 11mm x D 5mm | Through Hole | ||||||||||||
United Chemi-Con KZE Series 1000 uF 16 V 105°C Ø10x20mm LS=5mm Radial Aluminum Electrolytic Cap | Qty Web Price 1 $0.345 125 $0.325 300 $0.31 1,000 $0.295 2,500 $0.28 | 6,000 Ready to Ship! | N/A | 2045 | Bag | KZE | Radial | 1000µF | ±20% | 16V | 4000 Hrs @ 105°C | -40°C to +105°C | 1820mA | 0.023Ω | 5mm | 105°C | L 20mm x D 10mm | Through Hole | |||||
![]() United Chemi-Con KMG Series 35 V 47 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.0854 400 $0.0762 1,250 $0.0745 3,000 $0.0733 10,000 $0.0716 | 6,000 Ready to Ship! | N/A | 1918 | Bag | ||||||||||||||||||
United Chemi-Con MVA Series 6.3 V 100 uF 85°C Ø5 x 5.2 mm SMT Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.46 50 $0.22 100 $0.194 250 $0.163 500 $0.144 | 6,000 Ready to Ship! | N/A | 1927 | Cut Tape Available in Mini-Reel | MVA | Can - SMT | 100µF | ±20% | 6.3V | 2000 Hrs @ 85°C | -40°C to +85°C | 55mA | 85°C | H 5.2mm x D 5mm | Surface Mount | |||||||
United Chemi-Con MVA Series 6.3 V 100 uF 85°C Ø5 x 5.2 mm SMT Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.109 2,000 $0.0912 4,000 $0.0897 5,000 $0.0893 15,000 $0.087 | 6,000 Ready to Ship! | N/A | 1927 | Reel | MVA | Can - SMT | 100µF | ±20% | 6.3V | 2000 Hrs @ 85°C | -40°C to +85°C | 55mA | 85°C | H 5.2mm x D 5mm | Surface Mount | |||||||
![]() United Chemi-Con KYB Series 50 V 150 uF 105°C LS=3.5 mm Radial Aluminum Electrolytic Cap | Qty Web Price 500 $0.189 1,500 $0.171 2,000 $0.17 5,000 $0.168 7,500 $0.167 | 5,999 Ready to Ship! | N/A | 2011 | Bag | KYB | Radial | 150µF | ±20% | 50V | 10000 Hrs @ 105°C | -40°C to +105°C | 324mA | 93mΩ | 3.5mm | 105°C | H 16.5mm x D 8mm | H 0.65in x D 0.315in | Through Hole | ||||
United Chemi-Con KY Series 50 V 470 uF 7 khrs 105°C 10x30mm LS=5mm Aluminum Electrolytic Cap | Qty Web Price 1 $0.375 100 $0.355 250 $0.34 1,000 $0.32 2,500 $0.305 | 5,763 Ready to Ship! | N/A | 1849 | Bag | RADIAL | KY | Radial | 470µF | ±20% | 50V | 7000 Hrs @ 105°C | -40°C to +105°C | 845mA | 43mΩ | 5mm | 105°C | H 30mm x D 10mm | H 1.181in x D 0.394in | Through Hole | |||
United Chemi-Con MVA Series 47 uF 63 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor | Qty Web Price 1 $1.00 25 $0.70 50 $0.645 100 $0.60 250 $0.54 | 5,500 Ready to Ship! | N/A | 1947 | Cut Tape Available in Mini-Reel | MVA | Can - SMT | 47µF | ±20% | 63V | 2000 Hrs @ 85°C | -40°C to +85°C | 130mA | 85°C | L 10mm x D 8mm | Surface Mount | |||||||
United Chemi-Con MVA Series 47 uF 63 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor | Qty Web Price 500 $0.36 1,000 $0.345 1,500 $0.325 2,000 $0.31 2,500 $0.295 | 5,500 Ready to Ship! | N/A | 1947 | Reel | MVA | Can - SMT | 47µF | ±20% | 63V | 2000 Hrs @ 85°C | -40°C to +85°C | 130mA | 85°C | L 10mm x D 8mm | Surface Mount | |||||||
United Chemi-Con SMG Series 10 uF 25 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.122 300 $0.106 1,000 $0.103 2,500 $0.101 7,500 $0.098 | 5,159 Ready to Ship! | N/A | 1935 | Bag | Radial | 10µF | 25V | 85°C | L 11mm x D 5mm | Through Hole |
Added to Your Shopping Cart