| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Insulation Resistance | Dimension | Dimension (Inch) | Mounting Feature |
Panasonic Industry EEE-HA Series 6.3 V 22 uF Ø4 x 4.30 mm 105°C SMT Aluminum Electrolytic Capacitor | Qty Unit Price 2,000 $0.0536 6,000 $0.0522 8,000 $0.0518 20,000 $0.0507 30,000 $0.0496 | 182,000 Ready to Ship! | 18 Weeks | 2143 | Reel | HA | Can - SMT | 22µF | ±20% | 6.3V | 1000 Hrs @ 105°C | -40°C to +105°C | 29mA | 105°C | 0.3% | L 5.4mm x D 4mm | Surface Mount | |||||||
Nichicon PW Series 100 uF 50V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap | Qty Unit Price 300 $0.0678 1,000 $0.0658 2,500 $0.0643 5,000 $0.0632 15,000 $0.06 | 166,310 Ready to Ship! | 39 Weeks | 2307 | Bag | PW | Radial | 100µF | ±20% | 50V | 3000 Hrs @ 105°C | -55°C to +105°C | 485mA | 234mΩ | 3.5mm | 105°C | L 11.5mm x D 8mm | Through Hole | ||||||
Panasonic Industry EEE-S Series 35 V 47 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic | Qty Unit Price 1,000 $0.0761 3,000 $0.074 5,000 $0.0731 10,000 $0.0718 20,000 $0.0698 | 161,000 Ready to Ship! | 18 Weeks | 2452 | Reel | S | V-Chip | 47µF | ±20% | 35V | 2000 Hrs @ 85°C | -40°C to +85°C | 70mA | 85°C | L 5.4mm x D 6.3mm | Surface Mount | ||||||||
Panasonic Industry EEE-S Series 25 V 330 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic | Qty Unit Price 500 $0.152 1,500 $0.149 2,500 $0.148 5,000 $0.146 10,000 $0.143 | 148,000 Ready to Ship! | 18 Weeks | 2533 | Reel | S | V-Chip | 330µF | ±20% | 25V | 2000 Hrs @ 85°C | -40°C to +85°C | 270mA | 85°C | L 10.2mm x D 8mm | Surface Mount | ||||||||
Panasonic Industry EEE-FK Series 50 V 47 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 1,000 $0.132 2,000 $0.131 4,000 $0.129 5,000 $0.128 15,000 $0.125 | 144,000 Ready to Ship! | 18 Weeks | 2349 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 6.2mm x D 8mm | Surface Mount | |||||||
| Qty Unit Price 500 $0.134 1,500 $0.131 2,500 $0.13 7,500 $0.127 12,500 $0.125 | 140,500 Ready to Ship! | 23 Weeks | 2504 | Reel | WT | V-Chip | 220µF | ±20% | 50V | 1000 Hrs @ 105°C | -55°C to +105°C | 220mA | 105°C | L 10mm x D 10mm | Surface Mount | |||||||||
Panasonic Industry EEE-FK Series 50 V 22 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 1,000 $0.0713 3,000 $0.0694 5,000 $0.0685 10,000 $0.0673 20,000 $0.0654 | 137,000 Ready to Ship! | 18 Weeks | 2503 | Reel | FK | V-Chip | 22µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 165mA | 0.88Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
Panasonic Industry EEE-FK Series 35 V 47 uF Ø 6.3 x 5.8 mm 105 °C High-Temp Low ESR Electrolytic | Qty Unit Price 1,000 $0.0979 3,000 $0.0951 4,000 $0.0944 10,000 $0.0922 15,000 $0.09 | 135,000 Ready to Ship! | 18 Weeks | 1817 | Reel | FK | V-Chip | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 240mA | 0.36Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
| Qty Unit Price 1,000 $0.0967 3,000 $0.094 4,000 $0.0933 10,000 $0.0911 15,000 $0.089 | 135,000 Ready to Ship! | 27 Weeks | 2525 | Reel | WG | V-Chip | 10µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 95mA | 1.8Ω | 105°C | L 5.4mm x D 5mm | Surface Mount | ||||||||
Panasonic Industry EEE-FK Series 35 V 100 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 500 $0.16 1,500 $0.156 2,500 $0.155 5,000 $0.153 10,000 $0.15 | 125,000 Ready to Ship! | 18 Weeks | 2340 | Reel | FK | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 600mA | 0.16Ω | 105°C | L 10.2mm x D 8mm | Surface Mount | |||||||
| Qty Unit Price 2,000 $0.0515 6,000 $0.0502 8,000 $0.0498 20,000 $0.0487 30,000 $0.0477 | 122,000 Ready to Ship! | 18 Weeks | 2401 | Ammo Pack | ||||||||||||||||||||
Nichicon PW Series 390 uF 63 V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap | Qty Unit Price 50 $0.35 150 $0.345 400 $0.335 1,000 $0.33 2,500 $0.315 | 120,300 Ready to Ship! | 39 Weeks | 2519 | Bag | PW | Radial | 390µF | ±20% | 63V | 8000 Hrs @ 105°C | -55°C to +105°C | 1.69A | 86mΩ | 7.5mm | 105°C | L 15mm x D 18mm | Through Hole | ||||||
NIC Components NACE Series 47 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0567 3,000 $0.0552 5,000 $0.0545 15,000 $0.0531 25,000 $0.0518 | 119,000 Ready to Ship! | 18 Weeks | 2439 | Reel | NACE | V-Chip | 47µF | ±20% | 16V | 2000 Hrs @ 85°C | -40°C to +85°C | 68mA | 5.65Ω | 85°C | L 5.5mm x D 6.3mm | Surface Mount | |||||||
Panasonic Industry M (A) Series 6.3 V 1000 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0548 3,000 $0.0534 5,000 $0.0527 15,000 $0.0513 25,000 $0.05 | 118,000 Ready to Ship! | 18 Weeks | 2350 | Ammo Pack | M | Can - SMT | 1000µF | ±20% | 6.3V | 2000 Hrs @ 85°C | -40°C to +85°C | 580mA | 3.5mm | 85°C | 63µA | L 11.5mm x D 8mm | Through Hole | ||||||
| Qty Unit Price 1,000 $0.0435 3,000 $0.0423 4,000 $0.042 10,000 $0.041 15,000 $0.04 | 118,000 Ready to Ship! | 18 Weeks | 2221 | Reel | ||||||||||||||||||||
NIC Components NACEW Series 22 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0706 3,000 $0.0686 5,000 $0.0677 10,000 $0.0666 20,000 $0.0647 | 113,000 Ready to Ship! | 22 Weeks | 2522 | Reel | NACEW | V-Chip | 22µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 38mA | 9.05Ω | 105°C | L 5.5mm x D 6.3mm | Surface Mount | |||||||
Panasonic Industry EEV-FK Series 35 V 470 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic | Qty Unit Price 200 $0.39 600 $0.38 1,000 $0.375 2,000 $0.37 4,000 $0.365 | 112,400 Ready to Ship! | 18 Weeks | 2524 | Reel | FK | V-Chip | 470µF | ±20% | 35V | 5000 Hrs @ 105°C | -55°C to +105°C | 1100mA | 0.06Ω | 105°C | L 13.5mm x D 12.5mm | Surface Mount | |||||||
| Qty Unit Price 1,250 $0.0165 3,000 $0.0162 10,000 $0.0157 20,000 $0.0155 50,000 $0.0148 | 110,000 Ready to Ship! | 18 Weeks | 2326 | Bag | ||||||||||||||||||||
Panasonic Industry EB-A Series 250 V 22 uF 105°C 5 KHrs 12.5x20mm LS=5mm Electrolytic Capacitor | Qty Unit Price 75 $0.34 200 $0.33 500 $0.325 1,250 $0.32 3,000 $0.305 | 109,000 Ready to Ship! | 18 Weeks | 2226 | Bag | EB | Radial | 22µF | ±20% | 250V | 5000 Hrs @ 105°C | -25°C to +105°C | 560mA | 5mm | 105°C | 55µA | L 20mm x D 12.5mm | Through Hole | ||||||
Panasonic Industry EEE FT Series 35 V 150 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor | Qty Unit Price 900 $0.179 1,800 $0.177 2,700 $0.175 4,500 $0.174 9,000 $0.17 | 107,100 Ready to Ship! | 18 Weeks | 2246 | Reel | FT | Can - SMT | 150µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 600mA | 160mΩ | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Panasonic Industry EEV-FK Series 63 V 220 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic | Qty Unit Price 200 $0.405 600 $0.395 1,000 $0.39 2,000 $0.385 4,000 $0.375 | 105,600 Ready to Ship! | 18 Weeks | 2426 | Reel | FK | V-Chip | 220µF | ±20% | 63V | 5000 Hrs @ 105°C | -55°C to +105°C | 800mA | 0.16Ω | 105°C | L 13.5mm x D 12.5mm | Surface Mount | |||||||
Panasonic Industry EEU-FM Series 6.3 V 820 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic | Qty Unit Price 150 $0.131 400 $0.128 1,250 $0.126 2,500 $0.124 7,500 $0.12 | 102,176 Ready to Ship! | 18 Weeks | 2328 | Bag | FM | Radial | 820µF | ±20% | 6.3V | 3000 Hrs @ 105°C | -40°C to +105°C | 1240mA | 0.041Ω | 3.5mm | 105°C | L 15mm x D 8mm | Through Hole | ||||||
| Qty Unit Price 1,000 $0.0381 3,000 $0.037 4,000 $0.0368 10,000 $0.0359 15,000 $0.035 | 102,000 Ready to Ship! | 18 Weeks | 2220 | Reel | ||||||||||||||||||||
Panasonic Industry EEE-FK Series 50 V 10 uF Ø 5 x 5.8 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 1,000 $0.08 3,000 $0.0778 5,000 $0.0768 10,000 $0.0755 20,000 $0.0734 | 96,000 Ready to Ship! | 18 Weeks | 2508 | Reel | FK | V-Chip | 10µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 85mA | 1.52Ω | 105°C | L 5.8mm x D 5mm | Surface Mount | |||||||
Panasonic Industry EEE-S Series 10 V 100 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic | Qty Unit Price 1,000 $0.0616 3,000 $0.0599 5,000 $0.0592 15,000 $0.0576 25,000 $0.0562 | 95,000 Ready to Ship! | 18 Weeks | 2404 | Reel | S | V-Chip | 100µF | ±20% | 10V | 2000 Hrs @ 85°C | -40°C to +85°C | 50mA | 85°C | L 5.4mm x D 5mm | Surface Mount |
Added to Your Shopping Cart