Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Mounting Feature |
NIC Components NASE Series 22 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 5,000 $0.0768 10,000 $0.0755 15,000 $0.0747 20,000 $0.0741 25,000 $0.0734 | 0 | Std. Mfr. Pkg | Radial | 22µF | 35V | 85°C | Surface Mount | ||||||||||||||
![]() NIC Components NAWT Series 50 v 100 uf 105c 10x10.5mm 2k hrs 260c reflow SMD Electrolytic | Qty Unit Price 900 $0.287 1,200 $0.285 3,000 $0.28 4,500 $0.278 7,500 $0.274 | 0 | Std. Mfr. Pkg | |||||||||||||||||||
![]() NIC Components NAWT Series 25 V 470 uF 105 °C 10.3 x 10.3 x 10.5 mm Aluminum Electrolytic Cap | Qty Unit Price 900 $0.219 1,500 $0.217 3,000 $0.214 6,000 $0.211 7,500 $0.208 | 0 | Std. Mfr. Pkg | NAWT | V-Chip | 470µF | ±20% | 25V | 2000 Hrs @ 105°C | -55°C to +105°C | 490mA | 0.635Ω | 105°C | 18% | 117.5µA | L 10.3mm x W 10.3mm x H 10.5mm | Surface Mount | |||||
NIC Components NAWU SERIES SMD 16V 100uF 20%TOL 6.3x8MM 105'C 5000HRS REFLOW SOLDERING | Qty Unit Price 2,500 $0.1123 5,000 $0.1108 7,500 $0.11 12,500 $0.109 15,000 $0.108 | 0 | 26 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
Qty Unit Price 6,000 $0.0787 | 0 | 26 Weeks | Std. Mfr. Pkg | |||||||||||||||||||
Qty Unit Price 900 $0.1533 1,500 $0.1519 4,500 $0.1487 6,000 $0.1479 9,000 $0.1454 | 0 | Std. Mfr. Pkg | ||||||||||||||||||||
![]() NIC Components NRSS Series 35 V 100 uF 6.3x11mm LS=5mm Radial Aluminum Electrolytic Capacitor | Qty Unit Price 10,000 $0.0334 20,000 $0.0329 30,000 $0.0326 40,000 $0.0324 50,000 $0.032 | 0 | 18 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
NIC Components NRSS Series 10 V 1000 uF 85 °C Ø 10 x 12.5 mm LS=5 mm Aluminum Electrolytic Cap | Qty Unit Price 3,000 $0.0778 5,000 $0.0768 8,000 $0.0759 10,000 $0.0755 20,000 $0.0734 | 0 | 18 Weeks | Std. Mfr. Pkg | RADIAL | NRSS | Radial | 1000µF | ±20% | 10V | 2000 Hrs @ 85°C | -40°C to +85°C | 620mA | 0.4Ω | 5mm | 85°C | 24% | 100µA | L 12.5mm x D 10mm | Through Hole | ||
Qty Unit Price 2,000 $0.351 2,500 $0.35 5,000 $0.342 | 0 | 23 Weeks | Std. Mfr. Pkg | |||||||||||||||||||
Qty Unit Price 5,000 $0.298 | 0 | 23 Weeks | Std. Mfr. Pkg | |||||||||||||||||||
NIC Components Cap Aluminum 270uF 63V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 1570m | Qty Unit Price 5,000 $0.324 | 0 | 23 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
Qty Unit Price 5,000 $0.38 | 0 | Std. Mfr. Pkg | ||||||||||||||||||||
NIC Components SMD Aluminium Cap Hybrid 220uF +/-20% 35V +105 °C, Low ESR, 13'' | Qty Unit Price 900 $1.53 | 0 | 23 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
Qty Unit Price 40 $1.83 80 $1.81 120 $1.80 200 $1.78 400 $1.75 600 $1.78 1,000 $1.75 | 0 | 20 Weeks | Tray | NRLM | Can - Snap-In | 0.01F | ±20% | 35V | 2000 Hrs @ 85°C | -40°C to +85°C | 5.08A | 0.037Ω | 10mm | 85°C | 0.35% | 1774.82µA | L 25mm x D 35mm | Snap Mount | ||||
NIC Components NRWA Series 35 V 33 uF 105 °C Ø 5 x 11 mm LS=2 mm Aluminum Electrolytic Cap | Qty Unit Price 20,000 $0.0395 30,000 $0.0391 40,000 $0.0388 50,000 $0.0384 | 0 | 18 Weeks | Tube | RADIAL | NRWA | Radial | 33µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 64mA | 6.03Ω | 2mm | 105°C | 12% | 34.65µA | L 11mm x D 5mm | Through Hole |
Added to Your Shopping Cart