Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Dimension (Inch) | Mounting Feature |
Qty Unit Price 500 $0.186 1,500 $0.183 2,000 $0.182 5,000 $0.178 7,500 $0.175 | 0 | 21 Weeks | Ammo Pack | ||||||||||||||||||||
Qty Unit Price 2,000 $0.0883 4,000 $0.0867 6,000 $0.0857 8,000 $0.0851 10,000 $0.083 | 764,000 Ready to Ship! | 21 Weeks | 2412 | Reel | Can - SMT | 4.7µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 90mA | 1.35Ω | 105°C | 3µA | L 6.1mm x D 4mm | Surface Mount | |||||||
Panasonic EEE-FT Series 35 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.111 3,000 $0.109 10,000 $0.107 15,000 $0.105 | 473,000 Ready to Ship! | 21 Weeks | 2306 | Reel | FT | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 300mA | 0.26Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Qty Unit Price 500 $0.199 1,500 $0.195 2,000 $0.194 5,000 $0.19 7,500 $0.187 | 355,500 Ready to Ship! | 21 Weeks | 2436 | Reel | FK | V-Chip | 220µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 670mA | 0.18Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
Panasonic EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.193 1,500 $0.189 2,000 $0.188 5,000 $0.185 7,500 $0.181 | 293,500 Ready to Ship! | 21 Weeks | 2351 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | ||||||
Qty Unit Price 1,000 $0.132 2,000 $0.131 4,000 $0.129 5,000 $0.128 15,000 $0.125 | 221,000 Ready to Ship! | 21 Weeks | 2348 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 6.2mm x D 8mm | Surface Mount | |||||||
Panasonic EEE-HA Series 6.3 V 22 uF Ø4 x 4.30 mm 105°C SMT Aluminum Electrolytic Capacitor | Qty Unit Price 2,000 $0.0433 6,000 $0.0422 8,000 $0.0419 20,000 $0.0409 30,000 $0.04 | 220,000 Ready to Ship! | 21 Weeks | 2143 | Reel | HA | Can - SMT | 22µF | ±20% | 6.3V | 1000 Hrs @ 105°C | -40°C to +105°C | 29mA | 105°C | 0.3% | L 5.4mm x D 4mm | Surface Mount | ||||||
Panasonic EEE-FT Series 50 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.144 2,000 $0.143 4,000 $0.141 5,000 $0.14 15,000 $0.137 | 212,000 Ready to Ship! | 21 Weeks | 2334 | Reel | FT | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Panasonic EEU-FR Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic | Qty Unit Price 500 $0.35 1,000 $0.345 1,500 $0.34 5,000 $0.33 | 209,500 Ready to Ship! | 21 Weeks | 2339 | Ammo Pack | FR | Radial | 1000µF | ±20% | 35V | 10000 Hrs @ 105°C | -40°C to +105°C | 2600mA | 0.018Ω | 5mm | 105°C | L 20mm x D 12.5mm | Through Hole | |||||
Panasonic M (A) Series 6.3 V 1000 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0659 3,000 $0.0641 5,000 $0.0633 15,000 $0.0616 25,000 $0.0602 | 201,000 Ready to Ship! | 21 Weeks | 2350 | Ammo Pack | M | Can - SMT | 1000µF | ±20% | 6.3V | 2000 Hrs @ 85°C | -40°C to +85°C | 580mA | 3.5mm | 85°C | 63µA | L 11.5mm x D 8mm | Through Hole | |||||
Panasonic EEV-FK Series 35 V 680 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic | Qty Unit Price 200 $0.41 600 $0.40 2,000 $0.39 4,000 $0.385 | 197,200 Ready to Ship! | 21 Weeks | 2435 | Reel | FK | V-Chip | 680µF | ±20% | 35V | 5000 Hrs @ 105°C | -55°C to +105°C | 1100mA | 0.06Ω | 105°C | L 13.5mm x D 12.5mm | Surface Mount | ||||||
Qty Unit Price 900 $0.108 2,700 $0.105 3,600 $0.104 9,000 $0.102 13,500 $0.0995 | 168,300 Ready to Ship! | 21 Weeks | 2422 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Panasonic EEE-FT Series 25V 220 uF 105°C Ø6.3 x 7.7mm 2 kHrs SMT Aluminum Electrolytic Cap | Qty Unit Price 900 $0.19 1,800 $0.187 2,700 $0.186 4,500 $0.184 9,000 $0.18 | 165,600 Ready to Ship! | 21 Weeks | 2339 | Reel | FT | V-Chip | 220µF | ±20% | 25V | 2000 Hrs @ 105°C | -55°C to +105°C | 600mA | 0.16Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | ||||||
Qty Unit Price 1,000 $0.0601 3,000 $0.0585 5,000 $0.0578 15,000 $0.0562 25,000 $0.0549 | 146,000 Ready to Ship! | 21 Weeks | 2402 | Reel | S | V-Chip | 100µF | ±20% | 10V | 2000 Hrs @ 85°C | -40°C to +85°C | 50mA | 85°C | L 5.4mm x D 5mm | Surface Mount | ||||||||
Qty Unit Price 1 $0.0426 750 $0.0413 2,000 $0.0404 7,500 $0.0392 20,000 $0.0371 | 144,464 Ready to Ship! | 21 Weeks | 2351 | Bag | NHG | Radial | 47µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 90mA | 2mm | 105°C | L 11mm x D 5mm | Through Hole | |||||||
Panasonic EEE-FK Series 35 V 47 uF Ø 6.3 x 5.8 mm 105 °C High-Temp Low ESR Electrolytic | Qty Unit Price 1,000 $0.0979 3,000 $0.0951 4,000 $0.0944 10,000 $0.0922 15,000 $0.09 | 138,000 Ready to Ship! | 21 Weeks | 1817 | Reel | FK | V-Chip | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 240mA | 0.36Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Panasonic EEE-FC Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic | Qty Unit Price 500 $0.192 1,500 $0.188 2,000 $0.187 5,000 $0.183 7,500 $0.18 | 136,500 Ready to Ship! | 21 Weeks | 2425 | Reel | FC | V-Chip | 330µF | ±20% | 35V | 1000 Hrs @ 105°C | -40°C to +105°C | 670mA | 0.15Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | ||||||
Qty Unit Price 2,000 $0.0505 6,000 $0.0492 8,000 $0.0489 20,000 $0.0478 30,000 $0.0468 | 136,000 Ready to Ship! | 21 Weeks | 2401 | Ammo Pack | |||||||||||||||||||
Qty Unit Price 1,000 $0.104 3,000 $0.101 4,000 $0.10 10,000 $0.0978 15,000 $0.0955 | 136,000 Ready to Ship! | 21 Weeks | 2440 | Reel | FK | V-Chip | 10µF | ±20% | 63V | 2000 Hrs @ 105°C | -55°C to +105°C | 80mA | 1.5Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
Qty Unit Price 500 $0.275 2,000 $0.27 7,500 $0.26 | 135,500 Ready to Ship! | 21 Weeks | 2340 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 5000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
Qty Unit Price 1,000 $0.0803 3,000 $0.0781 5,000 $0.0771 10,000 $0.0757 20,000 $0.0736 | 130,000 Ready to Ship! | 21 Weeks | 2409 | Reel | FK | V-Chip | 10µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 160mA | 0.7Ω | 105°C | L 5.8mm x D 5mm | Surface Mount | |||||||
Qty Unit Price 900 $0.11 2,700 $0.108 3,600 $0.107 9,000 $0.105 13,500 $0.104 | 126,900 Ready to Ship! | 21 Weeks | 2330 | Reel | FK | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 280mA | 0.34Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Qty Unit Price 1,000 $0.0761 3,000 $0.074 5,000 $0.073 10,000 $0.0718 20,000 $0.0698 | 116,000 Ready to Ship! | 21 Weeks | 2410 | Reel | FK | V-Chip | 22µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 165mA | 0.88Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
Qty Unit Price 900 $0.179 1,800 $0.177 2,700 $0.175 4,500 $0.174 9,000 $0.17 | 114,300 Ready to Ship! | 21 Weeks | 2245 | Reel | FT | Can - SMT | 150µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 600mA | 160mΩ | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Qty Unit Price 500 $0.23 1,500 $0.225 5,000 $0.22 7,500 $0.215 | 114,000 Ready to Ship! | 21 Weeks | 2429 | Reel | HDV | Can - SMT | 330µF | ±20% | 50V | 5000 Hrs @ 105°C | -40°C to +105°C | 74mA | 1.5Ω | 105°C | L 10.5mm x D 8mm | Surface Mount |
Added to Your Shopping Cart