| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Dimension (Inch) | Mounting Feature |
| Qty Unit Price 1,000 $0.166 2,000 $0.163 3,000 $0.162 5,000 $0.161 10,000 $0.157 | 83,000 Ready to Ship! | N/A | 2512 | Bag | ZLJ | Radial | 220µF | ±20% | 50V | 10000 Hrs @ 105°C | -40°C to +105°C | 1.65A | 53mΩ | 5mm | 105°C | 0.1% | L 16mm x D 10mm | Through Hole | |||||
| Qty Unit Price 1,000 $0.0764 3,000 $0.0743 5,000 $0.0733 10,000 $0.072 20,000 $0.07 | 22,000 Ready to Ship! | 19 Weeks | 2524 | Reel | |||||||||||||||||||
63ZLH2200MEFC18X40 Rubycon ZLH Series 63 v 2200 uf 105'c 18x40mm LS=7.5mm 10k Hours Radial Electrolytic | Qty Unit Price 1 $1.30 30 $1.28 100 $1.26 300 $1.24 1,000 $1.21 | 6,000 Ready to Ship! | N/A | 2536 | Bag | ||||||||||||||||||
| Qty Unit Price 500 $0.192 1,500 $0.188 2,000 $0.187 5,000 $0.183 7,500 $0.18 | 5,500 Ready to Ship! | 20 Weeks | 2531 | Reel | |||||||||||||||||||
| Qty Unit Price 2,000 $0.0858 4,000 $0.0843 6,000 $0.0834 10,000 $0.0823 20,000 $0.08 | 4,000 Ready to Ship! | N/A | 2510 | Ammo Pack | RADIAL | PK | Radial | 10µF | ±20% | 50V | 2000 Hrs @ 85°C | -40°C to +85°C | 60mA | 2.5mm | 85°C | 0.12% | H 11mm x D 5mm | Through Hole | |||||
Rubycon BXW series 450V 150uF 20% 18x45mm 10000hrs Aluminum Electrolytic Capacitor | Qty Unit Price 200 $1.34 400 $1.33 600 $1.32 1,000 $1.30 | 4,000 Ready to Ship! | 26 Weeks | 2528 | Bag | BXW | Radial | 150µF | ±20% | 450V | 12000 Hrs @ 105°C | -40°C to +105°C | 1A | 7.5mm | 105°C | L 45mm x D 18mm | Through Hole | ||||||
Rubycon ZLG Series 10 v 1000 uf 105'c 10x16mm Ls=5mm 4k Hrs Low Imp. RDL Electrolytic | Qty Unit Price 1,000 $0.13 2,000 $0.129 4,000 $0.127 5,000 $0.126 15,000 $0.123 | 2,000 Ready to Ship! | N/A | 2535 | Bag | ZLG | Radial | 1000µF | ±20% | 10V | 4000 Hrs @ 105°C | -40°C to +105°C | 1.82A | 20mΩ | 5mm | 105°C | L 16mm x D 10mm | Through Hole | |||||
Rubycon ZL Series 35 V 1000 uf 105c 12.5x25mm LS=5mm Low Imp 5k hrs Electrolytic | Qty Unit Price 500 $0.37 1,000 $0.365 1,500 $0.36 5,000 $0.35 | 1,500 Ready to Ship! | N/A | 2510 | Ammo Pack | ||||||||||||||||||
Rubycon PX Series 16 v 2200 uf 105c 10x20mm LS=5mm 2k Hrs Radial Aluminum Electrolytic | Qty Unit Price 1,000 $0.23 2,000 $0.225 4,000 $0.22 | 1,000 Ready to Ship! | 19 Weeks | 2511 | Bag | ||||||||||||||||||
| Qty Unit Price 1 $0.192 150 $0.188 500 $0.184 1,500 $0.18 5,000 $0.172 | 796 Ready to Ship! | 21 Weeks | 2422 | Bag | ZLH | Radial | 390µF | ±20% | 35V | 8000 Hrs @ 105°C | -40°C to +105°C | 1.5A | 0.029Ω | 3.5mm | 105°C | L 20mm x D 8mm | Through Hole | ||||||
400AX22MEFC12.5X16 Rubycon AX Series 400 v 22 uf 105c 12.5x16mm LS=5mm 2k Hrs RDL Aluminum Electrolytic | Qty Unit Price 1,000 $0.335 2,000 $0.33 4,000 $0.325 5,000 $0.32 | 650 Ready to Ship! | N/A | 2524 | Bag | ||||||||||||||||||
Rubycon Aluminum Electrolytic - Radial - 100uF - 20% - 450VDC - 22mm dia x 25mm | Qty Unit Price 200 $1.56 400 $1.55 600 $1.54 1,000 $1.52 | 200 Ready to Ship! | N/A | 2507 | Bulk | RADIAL | VXH | Can - Snap-In | 100µF | ±20% | 450V | 2000 Hrs @ 105°C | -25°C to +105°C | 850mA | 10mm | 105°C | H 27mm x D 22mm | Through Hole | |||||
Rubycon MXG series 63V 2700uF 105'C 22x30mm LS=10mm Snap in Aluminum Electrolytic Cap | Qty Unit Price 200 $1.01 400 $0.99 600 $0.98 800 $0.97 1,000 $0.95 | 197 Ready to Ship! | N/A | 2521 | Bag | MXG | Can - Snap-In | 2700µF | ±20% | 63V | 3000 Hrs @ 105°C | -40°C to +105°C | 2.11A | 10mm | 105°C | L 30mm x D 22mm | Snap Mount | ||||||
100PK22MEFCT16.3X11 Rubycon PK Series 100 v 22 uf 85c 6.3x11mm LS=2.5mm 2k hours Rdl Aluminum Electrolytic | Qty Unit Price 2,000 $0.0647 4,000 $0.0636 8,000 $0.0625 10,000 $0.0621 30,000 $0.06 | 0 | N/A | Ammo Pack | |||||||||||||||||||
Rubycon RX3 Series 100 v 10 yf 130'c 8x11.5mm LS=3.5mm Low Imp RDL Aluminum Electrolytic | Qty Unit Price 1,000 $0.0999 3,000 $0.0971 4,000 $0.0964 10,000 $0.0941 15,000 $0.0919 | 0 | N/A | Ammo Pack | RX30 | Radial | 10µF | ±20% | 100V | 2000 Hrs @ 130°C | -40°C to +130°C | 200mA | 1Ω | 3.5mm | 130°C | L 11.5mm x D 8mm | Through Hole | ||||||
| Qty Unit Price 500 $0.0926 1,000 $0.0908 1,500 $0.0915 2,000 $0.089 2,500 $0.0885 7,500 $0.085 10,000 $0.0871 15,000 $0.085 | 0 | N/A | Ammo Pack | ZLJ | Radial | 56µF | ±20% | 100V | 9000 Hrs @ 105°C | -40°C to +105°C | 780mA | 170mΩ | 5mm | 105°C | L 12.5mm x D 10mm | Through Hole | |||||||
100ZLJ82MT810X16 Rubycon ZLJ Series 100 v 82 uf 105'c 10x16mm LS=5mm 10k hours Ammo Radial Electrolytic | Qty Unit Price 500 $0.192 1,500 $0.188 2,000 $0.187 5,000 $0.183 7,500 $0.18 | 0 | N/A | Ammo Pack | |||||||||||||||||||
16ML220MEFCT78X7.5 Rubycon ML SERIES RADIAL MINIATURE 16V 220uF 20%TOL 8x7.5MM LS=3.5MM 105'C 5000HRS | Qty Unit Price 1,000 $0.0651 2,000 $0.0639 3,000 $0.0632 5,000 $0.0623 10,000 $0.0604 15,000 $0.0619 25,000 $0.0604 | 0 | N/A | Ammo Pack | |||||||||||||||||||
16YXF1000MEFCT810X20 Rubycon YXF Series 16 V 1000 µF 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.148 1,000 $0.146 1,500 $0.145 2,500 $0.143 5,000 $0.14 10,000 $0.14 | 0 | N/A | Ammo Pack | YXF | Radial | 1000µF | ±20% | 16V | 7000 Hrs @ 105°C | -40°C to +105°C | 1.05A | 0.078Ω | 5mm | 105°C | L 20mm x D 10mm | Through Hole | ||||||
| Qty Unit Price 500 $0.118 1,500 $0.115 2,500 $0.114 7,500 $0.112 12,500 $0.11 | 0 | N/A | Ammo Pack | ||||||||||||||||||||
Rubycon BXC Series 250 v 33 uf 105c 12.5x16mm LS=5mm 12k Hours RDL Aluminum Electrolytic | Qty Unit Price 500 $0.145 1,500 $0.142 2,500 $0.14 7,500 $0.138 12,500 $0.135 | 0 | N/A | Ammo Pack | RADIAL | BXC | Radial | 33µF | ±20% | 250V | 12000 Hrs @ 105°C | -25°C to +105°C | 5mm | 105°C | H 16mm x D 12.5mm | Through Hole | |||||||
Rubycon PX Series 25 v 1000 uf 105 'c 10 x 16 mm LS=5 mm 2k Hours Radial Electrolytic | Qty Unit Price 500 $0.157 1,500 $0.154 2,500 $0.153 5,000 $0.151 10,000 $0.147 | 0 | N/A | Ammo Pack | |||||||||||||||||||
35PK100MEFCTA6.3X11 Rubycon PK Series 35 V 100 uF 6.3 x 11 mm LS=5 mm Aluminum Electrolytic Capacitor | Qty Unit Price 2,000 $0.0419 6,000 $0.0408 10,000 $0.0403 20,000 $0.0397 40,000 $0.0387 | 0 | N/A | Ammo Pack | PK | Radial | 100µF | ±20% | 35V | 2000 Hrs @ 85°C | -40°C to +85°C | 215mA | 2.5mm | 85°C | L 11mm x D 6.3mm | Through Hole | |||||||
35YXJ100MT16.3X11 Rubycon YXJ Series 35 v 100 uf 105c 6.3x11mm LS=2.5mm 7k hrs Tape/Ammo Electrolytic | Qty Unit Price 2,000 $0.0532 4,000 $0.0522 6,000 $0.0517 8,000 $0.0513 10,000 $0.05 20,000 $0.0512 30,000 $0.05 | 0 | N/A | Ammo Pack | YXJ | Radial | 100µF | ±20% | 35V | 7000 Hrs @ 105°C | -40°C to +105°C | 0.4A | 0.22Ω | 105°C | 2.5A | L 11mm x D 6.3mm | Through Hole | ||||||
| Qty Unit Price 500 $0.107 1,500 $0.105 2,500 $0.104 10,000 $0.102 15,000 $0.10 | 0 | N/A | Ammo Pack |
Added to Your Shopping Cart