| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Dimension (Inch) | Mounting Feature |
United Chemi-Con LXZ Series 25 V 150 uF 2 K Hrs 105°C LS=2.5 mm Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0647 3,000 $0.063 5,000 $0.0622 15,000 $0.0605 25,000 $0.059 | 24,000 Ready to Ship! | N/A | 2213 | Bulk | RADIAL | LXZ | Radial | 150µF | ±20% | 25V | 2000 Hrs @ 105°C | -55°C to +105°C | 400mA | 0.18Ω | 2.5mm | 105°C | L 15mm x D 6.3mm | Through Hole | ||||
United Chemi-Con KXJ Series 160 v 39 uf 105c 10x16mm LS=5mm 8k hours Radial Aluminum Electrolytic | Qty Unit Price 800 $0.147 1,600 $0.145 2,400 $0.144 3,200 $0.143 4,000 $0.14 8,000 $0.142 12,000 $0.14 | 22,400 Ready to Ship! | N/A | 2336 | Ammo Pack | ||||||||||||||||||
United Chemi-Con KYB Series 63 V 220 uF ±20% 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor | Qty Unit Price 2,000 $0.198 4,000 $0.196 6,000 $0.194 8,000 $0.193 10,000 $0.19 | 22,000 Ready to Ship! | N/A | 2426 | Bulk | KYB | Radial | 220µF | ±20% | 63V | 10000 Hrs @ 105°C | -40°C to +105°C | 1.3A | 55mΩ | 5mm | 105°C | L 20mm x D 10mm | Through Hole | |||||
United Chemi-Con KXG Series 100 uF 450 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor | Qty Unit Price 1 $1.50 30 $1.48 100 $1.46 250 $1.44 750 $1.40 | 21,162 Ready to Ship! | N/A | 2504 | Bag | Radial | 100µF | 450V | 105°C | L 40mm x D 18mm | Through Hole | ||||||||||||
United Chemi-Con SMG Series 10 uF 400 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor | Qty Unit Price 1 $0.161 150 $0.157 400 $0.154 1,000 $0.151 2,500 $0.145 | 20,000 Ready to Ship! | N/A | 2320 | Bag | Radial | 10µF | 400V | 85°C | L 20mm x D 10mm | |||||||||||||
United Chemi-Con MZL Series 50 v 220 uf 105c 10x10mm Low Imp. 5k Hours SMD Aluminum Electrolytic | Qty Unit Price 500 $0.149 1,500 $0.146 2,500 $0.145 5,000 $0.143 10,000 $0.14 | 20,000 Ready to Ship! | N/A | 2516 | Reel | ||||||||||||||||||
United Chemi-Con KYB Series 63 V 1000 uF Ø16 x 26.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor | Qty Unit Price 1 $0.645 40 $0.63 150 $0.615 400 $0.60 1,500 $0.57 | 17,722 Ready to Ship! | N/A | 2506 | Bulk | KYB | Radial | 1000µF | ±20% | 63V | 10000 Hrs @ 105°C | -40°C to +105°C | 1.638A | 25mΩ | 7.5mm | 105°C | H 26.5mm x D 16mm | Through Hole | |||||
United Chemi-Con KZE Series 35 v 1000 uf 105c 12.5x25mm LS=5mm 5k hrs Low Imp. RDL Electrolytic | Qty Unit Price 500 $0.215 1,500 $0.21 5,000 $0.205 7,500 $0.20 | 17,000 Ready to Ship! | N/A | 2506 | Ammo Pack | ||||||||||||||||||
United Chemi-Con MVY Series 50V 47 uF 105°C ±20% Ø6.3 X 7.7mm SMT Aluminum Electrolytic Capacitor | Qty Unit Price 900 $0.098 2,700 $0.0952 3,600 $0.0945 9,000 $0.0922 13,500 $0.09 | 16,200 Ready to Ship! | N/A | 2516 | Reel | ||||||||||||||||||
United Chemi-Con LXZ SERIES 50V 1200uF 18X25 LS=7.5 105'C RADIAL ALUMINUM ELECTROLYTIC CAPACITOR | Qty Unit Price 250 $0.445 750 $0.435 1,000 $0.43 2,500 $0.425 3,750 $0.415 | 15,500 Ready to Ship! | N/A | 2205 | Ammo Pack | ||||||||||||||||||
United Chemi-Con KXG Series 82 uF 160 V 105°C Radial Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.255 1,000 $0.25 2,500 $0.245 7,500 $0.24 | 15,500 Ready to Ship! | N/A | 2317 | Ammo Pack | KXG | Radial | 82µF | ±20% | 160V | -40°C to +105°C | 1275mA | 5mm | 105°C | L 20mm x D 12.5mm | Through Hole | |||||||
United Chemi-Con KZE Series 150 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor | Qty Unit Price 1 $0.52 50 $0.51 200 $0.495 500 $0.485 2,000 $0.465 | 15,000 Ready to Ship! | N/A | 2445 | Bag | Radial | 150µF | 100V | 105°C | L 20mm x D 12.5mm | Through Hole | ||||||||||||
United Chemi-Con ELX series 35V 1500uF 105'C 12.5x40mm LS=5mm Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.525 1,000 $0.52 1,500 $0.515 2,000 $0.51 2,500 $0.50 | 15,000 Ready to Ship! | N/A | 2411 | Bulk | ||||||||||||||||||
United Chemi-Con KYB Series 50 V 150 uF 105°C LS=3.5 mm Radial Aluminum Electrolytic Cap | Qty Unit Price 1 $99.75 2 $98.30 3 $97.46 4 $96.87 5 $95.00 | 14,800 Ready to Ship! | N/A | 2245 | Bag | KYB | Radial | 150µF | ±20% | 50V | 10000 Hrs @ 105°C | -40°C to +105°C | 324mA | 93mΩ | 3.5mm | 105°C | H 16.5mm x D 8mm | H 0.65in x D 0.315in | Through Hole | ||||
United Chemi-Con KXJ Series 350 V 68 uF 105 °C Ø 12.5 x 35 mm Radial Aluminum Electrolytic Cap | Qty Unit Price 500 $0.78 | 14,000 Ready to Ship! | N/A | 2314 | Bag | KXJ | Radial | 68µF | ±20% | 350V | 12000 Hrs @ 105°C | -40°C to +105°C | 580mA | 5mm | 105°C | 0.24% | L 35mm x D 12.5mm | ||||||
United Chemi-Con PXG Series 27 uF 25 V ±20 % SMT Conductive Polymer Aluminum Capacitor | Qty Unit Price 1,000 $0.132 2,000 $0.131 4,000 $0.129 5,000 $0.128 15,000 $0.125 | 14,000 Ready to Ship! | N/A | 2431 | Reel | Surface Mount | |||||||||||||||||
| Qty Unit Price 500 $0.215 1,500 $0.21 5,000 $0.205 7,500 $0.20 | 14,000 Ready to Ship! | N/A | 2505 | Reel | |||||||||||||||||||
United Chemi-Con MZA Series 16 V 47 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.137 2,000 $0.136 4,000 $0.134 5,000 $0.133 15,000 $0.13 | 14,000 Ready to Ship! | N/A | 2431 | Reel | MZA | Can - SMT | 47µF | ±20% | 16V | 2000 Hrs @ 105°C | -55°C to +105°C | 160mA | 0.7Ω | 1.4mm | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||
| Qty Unit Price 500 $0.365 1,000 $0.36 1,500 $0.355 2,000 $0.35 | 13,500 Ready to Ship! | N/A | 2343 | Bag | |||||||||||||||||||
| Qty Unit Price 500 $0.35 1,000 $0.345 1,500 $0.34 5,000 $0.33 | 13,000 Ready to Ship! | N/A | 2321 | Bag | |||||||||||||||||||
United Chemi-Con PXG Series 25 v 39 uf 105c 6.3x5.8mm Low ESR 15k hrs SMD Solid Aluminum Polymer | Qty Unit Price 1,000 $0.158 2,000 $0.156 3,000 $0.155 5,000 $0.153 10,000 $0.15 | 12,000 Ready to Ship! | N/A | 2521 | Reel | ||||||||||||||||||
United Chemi-Con LXY Series 10 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor | Qty Unit Price 1 $0.10 250 $0.0981 1,000 $0.0946 2,500 $0.0924 10,000 $0.087 | 11,208 Ready to Ship! | N/A | 2330 | Bag | Radial | 10µF | 63V | 105°C | L 11.5mm x D 5mm | Through Hole | ||||||||||||
United Chemi-Con KZE Series 1500 uF 16 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor | Qty Unit Price 1 $0.47 50 $0.46 200 $0.445 500 $0.44 2,000 $0.415 | 11,200 Ready to Ship! | N/A | 2309 | Bag | Radial | 1500µF | 16V | 105°C | L 20mm x D 12.5mm | Through Hole | ||||||||||||
United Chemi-Con 100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 20 | Qty Unit Price 900 $0.127 2,700 $0.125 3,600 $0.124 9,000 $0.122 13,500 $0.12 | 10,800 Ready to Ship! | N/A | 2322 | Reel | ||||||||||||||||||
United Chemi-Con MVE Series 6.3 x 5.7 mm 22 uF 50 V CAN Surface Mount Electrolytic Capacitor | Qty Unit Price 1,000 $0.0542 2,000 $0.0532 4,000 $0.0522 5,000 $0.0519 15,000 $0.05 | 9,000 Ready to Ship! | N/A | 2310 | Reel | MVE | Can - SMT | 22µF | ±20% | 50V | 1000 Hrs @ 105°C | -40°C to +105°C | 47mA | 105°C | L 5.7mm x D 6.3mm | Surface Mount |
Added to Your Shopping Cart