Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Ripple Current | Operating Temp Range | Case Size | Lead Spacing | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 3,500 | N/A | 1725 | Reel | Solid Chip | 56µF | 2.5V | ±20% | 28mΩ | 8.4µA | 2A | -40°C to +105°C | 2917 (7343 Metric) | Surface Mount | |||||
Panasonic SX Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm Polymer Aluminum Electrolytic Capacitor |
| 3,500 | N/A | 1811 | Reel | Solid Chip | 470µF | 2V | ±20% | 2917 (7343 Metric) | Surface Mount | ||||||||
![]() Panasonic SX Series 2.5 V 270 uF 7.3 x 4.3 x 1.9 mm 105°C Aluminum Electrolytic Capacitor |
| 3,500 | 18 Weeks | 1930 | Reel | Solid Chip | 270µF | 2.5V | ±20% | 7Ω | 7000µA | -55°C to +105°C | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | |||||
Panasonic EEF CX Series 10 V 100 uF 105'c 7.3x4.3x1.9mm Low ESR SMD Aluminum Chip Polymer Min: 3,500 Mult. of: 3,500 Increase Button Decrease Button |
| 3,500 | 24 Weeks | 1919 | Reel | Solid Chip | 100µF | 10V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||
Min: 500 Mult. of: 500 Increase Button Decrease Button |
| 3,500 | 12 Weeks | 1811 | Reel | ||||||||||||||
Panasonic SX Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm Polymer Aluminum Electrolytic Capacitor |
| 3,500 | 18 Weeks | 1811 | Reel | Solid Chip | 470µF | 2V | ±20% | 2917 (7343 Metric) | Surface Mount | ||||||||
Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 3,200 | 10 Weeks | 1920 | Bag | RADIAL | Metal Can Radial | 220µF | 16V | ±20% | L 7mm x D 8mm | Through Hole | |||||||
| 3,110 | 18 Weeks | 1917 | Cut Tape Available in Mini-Reel | Solid Chip | 560µF | 2V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | |||||||||
| 3,000 | 10 Weeks | 1928 | Cut Tape Available in Mini-Reel | Metal Can SMD | 270µF | 16V | ±20% | L 7mm x D 8mm | Surface Mount | |||||||||
Panasonic ZA Series 6.3 V 10 uF 6.3 x 5.8mm 10 kHrs 105°C SMT Polymer Hybrid Aluminum Cap |
| 3,000 | N/A | 1702 | Reel | RADIAL | Metal Can SMD | 10µF | 63V | ±20% | L 5.8mm x D 6.3mm | Surface Mount | |||||||
![]() Panasonic ZC Series 35 V 22 uF 4 kHrs 105°C SMT Polymer Hybrid Aluminum Electrolytic Cap Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 3,000 | 12 Weeks | 1852 | Reel | Metal Can SMD | 22µF | 35V | ±20% | 100mΩ | 55mA | -55°C to +125°C | H 6.1mm x D 5mm | Surface Mount | |||||
| 2,850 | 10 Weeks | 1717 | Cut Tape Available in Mini-Reel | Metal Can SMD | 120µF | 10V | ±20% | L 6.9mm x D 8mm | ||||||||||
| 2,535 | 10 Weeks | 1849 | Cut Tape Available in Mini-Reel | Metal Can SMD | 100µF | 6.3V | ±20% | L 6mm x D 6.3mm | Surface Mount | |||||||||
Panasonic ZK Series 35 V 330 uF 125 °C Ø10 x 10.2 mm SMT Hybrid Aluminum Polymer Capacitor Min: 500 Mult. of: 500 Increase Button Decrease Button |
| 2,500 | 14 Weeks | 1902 | Reel | Metal Can SMD | 330µF | 35V | ±20% | 20mΩ | 420mA | -55°C to +125°C | H 10.5mm x D 10mm | Surface Mount | |||||
Panasonic ZK Series 35 V 330 uF 125 °C Ø10 x 10.2 mm SMT Hybrid Aluminum Polymer Capacitor |
| 2,500 | 14 Weeks | 1902 | Cut Tape Available in Mini-Reel | Metal Can SMD | 330µF | 35V | ±20% | 20mΩ | 420mA | -55°C to +125°C | H 10.5mm x D 10mm | Surface Mount | |||||
| 2,400 | N/A | 1626 | Bulk | Metal Can Radial | 82µF | 25V | ±20% | 28mΩ | 410µA | 3A | -55°C to +105°C | L 7mm x D 8mm | Through Hole | |||||
| 2,341 | 10 Weeks | 1848 | Cut Tape Available in Mini-Reel | 150µF | 6.3V | ±20% | 12mΩ | 500µA | 3520mA | -55°C to +105°C | L 6mm x D 5mm | Surface Mount | ||||||
Panasonic ZC Series 50 V 100 uF Ø 10 x 10.2 mm Surface Mount Polymer Aluminum Capacitor |
| 2,000 | 12 Weeks | 1740 | Reel | Metal Can SMD | 100µF | 50V | ±20% | L 10.2mm x D 10mm | Surface Mount | ||||||||
| 2,000 | N/A | 1603 | Reel | L 5.4mm x D 4mm | Surface Mount | |||||||||||||
| 2,000 | 10 Weeks | 1923 | Reel | Metal Can SMD | 68µF | 20V | ±20% | L 8mm x D 10mm | Surface Mount | |||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 2,000 | 10 Weeks | 1920 | Reel | Metal Can SMD | 120µF | 20V | ±20% | L 6mm x D 6.3mm | Surface Mount | ||||||||
Min: 400 Mult. of: 400 Increase Button Decrease Button |
| 2,000 | 10 Weeks | 1827 | Reel | Metal Can SMD | 180µF | 25V | ±20% | L 12mm x D 8mm | Surface Mount | ||||||||
| 2,000 | 10 Weeks | 1849 | Reel | Metal Can SMD | 100µF | 6.3V | ±20% | L 6mm x D 6.3mm | Surface Mount | |||||||||
| 2,000 | 10 Weeks | 1934 | Reel | Metal Can SMD | 10µF | 50V | ±20% | 0.04Ω | 100A | 2500A | -55°C to +105°C | L 5.9mm x D 6.3mm | Surface Mount | |||||
| 2,000 | 1930 | Ammo Pack | Metal Can Radial | 100µF | 20V | ±20% | 35mΩ | 128.5mA | -55°C to +105°C | H 8mm x D 10mm | Through Hole |
Added to Your Shopping Cart