Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Ripple Current | Operating Temp Range | Construction | Case Size | Lead Spacing | Dimension | Mounting Feature |
Qty Web Price 500 $1.21 1,000 $1.21 1,500 $1.18 2,000 $1.17 | 12,500 Ready to Ship! | N/A | 2135 | Reel | Metal Can SMD | 330µF | 25V | ±20% | 0.02Ω | 82.5µA | 2500mA | -55°C to +105°C | L 10.2mm x D 10mm | Surface Mount | ||||||
United Chemi-Con PXA Series Ø 8 x 12 mm 16 V 180 uF Conductive Polymer Aluminum Capacitor | Qty Web Price 400 $2.16 800 $2.16 | 12,400 Ready to Ship! | 48 Weeks | 2126 | Reel | Metal Can SMD | 180µF | 16V | ±20% | L 12mm x D 8mm | Surface Mount | |||||||||
Nichicon L8 Series 220 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.51 2,000 $0.48 3,000 $0.465 4,000 $0.455 | 12,000 Ready to Ship! | 21 Weeks | 2141 | Ammo Pack | Metal Can Radial | 220µF | 16V | ±20% | L 8mm x D 8mm | Through Hole | |||||||||
Nichicon S8 Series 6.3 V 470 uF 6.3 x 8 mm LS=2.5 mm 105°C Polymer Electrolytic Capacitor | Qty Web Price 2,000 $0.44 4,000 $0.42 | 12,000 Ready to Ship! | 21 Weeks | 2143 | Ammo Pack | RADIAL | Metal Can Radial | 470µF | 6.3V | ±20% | L 8mm x D 6.3mm | Through Hole | ||||||||
Qty Web Price 1,000 $1.07 2,000 $1.07 | 12,000 Ready to Ship! | 2149 | Reel | Metal Can SMD | 150µF | 4V | ±20% | 40mΩ | 120µA | 0.12% | 1810mA | -55°C to +105°C | L 6.6mm x W 6.6mm x H 6mm x D 6.3mm | Surface Mount | ||||||
Qty Web Price 500 $1.22 1,000 $1.22 1,500 $1.19 2,000 $1.18 | 11,000 Ready to Ship! | 20 Weeks | 2144 | Reel | RADIAL | L 8mm x D 10mm | Surface Mount | |||||||||||||
United Chemi-Con PXE Series 10 V 47 uF 5 x 5.8 mm SMT Conductive Polymer Aluminum Capacitor | Qty Web Price 1,000 $0.48 | 11,000 Ready to Ship! | 48 Weeks | 2145 | Reel | Metal Can SMD | 47µF | 10V | ±20% | L 5.8mm x D 5mm | Surface Mount | |||||||||
United Chemi-Con PXA Series Ø 10 x 12.2 mm 16 V 330 uF Conductive Polymer Aluminum Capacitor | Qty Web Price 400 $1.38 800 $0.67 1,200 $0.64 1,600 $0.62 2,000 $0.605 | 10,800 Ready to Ship! | 48 Weeks | 2202 | Reel | Metal Can SMD | 330µF | 16V | ±20% | L 12.2mm x D 10mm | Surface Mount | |||||||||
Qty Web Price 3,500 $0.80 | 10,500 Ready to Ship! | 39 Weeks | 2213 | Reel | Solid Chip | 330µF | 4V | ±20% | 0.015Ω | 132µA | 5100mA | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | ||||||
Qty Web Price 3,500 $1.17 | 10,500 Ready to Ship! | 39 Weeks | 2211 | Reel | Solid Chip | 330µF | 2.5V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||||
Qty Web Price 1 $1.97 30 $1.97 100 $1.83 250 $1.78 750 $1.73 | 10,376 Ready to Ship! | 20 Weeks | 1739 | Bag | RADIAL | Metal Can Radial | 120µF | 35V | ±20% | L 13mm x D 10mm | Through Hole | |||||||||
Qty Web Price 500 $2.15 1,000 $2.15 | 9,500 Ready to Ship! | 26 Weeks | 2136 | Reel | Metal Can SMD | 100µF | 35V | ±20% | L 10mm x D 10mm | Surface Mount | ||||||||||
Qty Web Price 500 $1.43 1,000 $1.43 1,500 $1.38 | 8,500 Ready to Ship! | 20 Weeks | 2138 | Reel | 270µF | 16V | ±20% | 8mΩ | 5.8A | -55°C to +105°C | L 10mm x D 6.3mm | Surface Mount | ||||||||
Qty Web Price 500 $1.18 1,000 $1.18 1,500 $1.15 2,000 $1.14 | 8,000 Ready to Ship! | 26 Weeks | 2215 | Reel | Metal Can SMD | 330µF | 16V | ±20% | L 10mm x D 10mm | Surface Mount | ||||||||||
United Chemi-Con APSG Series 25 V 220 uF 15 khrs 105°C 8x11.5mm LS=3.5mm Aluminum Polymer Cap | Qty Web Price 1,000 $0.28 | 7,000 Ready to Ship! | 48 Weeks | 2135 | Bag | Metal Can Radial | 220µF | 25V | ±20% | 16mΩ | 4.65A | -55°C to +105°C | 3.5mm | H 13mm x D 8mm | Through Hole | |||||
Panasonic EEF-CX Series 2 V 330 uF 105°C Ø7.3 x 4.3 x1.9 mm SMT Aluminum Polymer Capacitor | Qty Web Price 3,500 $0.85 | 7,000 Ready to Ship! | 39 Weeks | 1936 | Reel | Solid Chip | 330µF | 2V | ±20% | 12mΩ | 12% | 5600mA | -40°C to +105°C | L 7.5mm x W 4.3mm x H 2.1mm | Surface Mount | |||||
Panasonic CX Series 6.3 V 150 uF ±20 % 7.3 x 4.3 x 1.9 mm SMT Polymer Aluminum Capacitor | Qty Web Price 3,500 $1.03 | 7,000 Ready to Ship! | 39 Weeks | 2208 | Reel | Solid Chip | 150µF | 6.3V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | |||||||||
Qty Web Price 3,500 $0.935 | 7,000 Ready to Ship! | 40 Weeks | 2202 | Reel | Solid Chip | 22µF | 25V | ±20% | 40mΩ | 3.2A | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | |||||||
Panasonic GX Series 2 V 330 uF 7.3 x 4.3 x 1.9 mm SMT SP-Cap Polymer Aluminum Capacitor | Qty Web Price 3,500 $0.98 | 7,000 Ready to Ship! | 39 Weeks | 2203 | Reel | Solid Chip | 330µF | 2V | ±20% | 0.003Ω | 66µA | 10200mA | -55°C to +105°C | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | |||||
Panasonic HX Series 2.5 V 330 uF 125°C 7.3 x 4.3 x 1.9 mm SMT SP-Cap Aluminum Polymer Cap | Qty Web Price 3,500 $1.03 | 7,000 Ready to Ship! | 39 Weeks | 2004 | Reel | Solid Chip | 330µF | 2.5V | ±20% | 6mΩ | 7.5A | -55°C to +125°C | 2917 (7343 Metric) | Surface Mount | ||||||
Panasonic SX Series 2 V 270 uF 105°C 1 k Hrs SMT Polymer Aluminum Electrolytic Capacitor | Qty Web Price 3,500 $0.85 | 7,000 Ready to Ship! | 39 Weeks | 2031 | Reel | Solid Chip | 270µF | 2V | ±20% | 0.009Ω | 54µA | 6300mA | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | |||||
Qty Web Price 3,500 $0.985 | 7,000 Ready to Ship! | 39 Weeks | 1814 | Reel | Solid Chip | 150µF | 4V | ±20% | 0.009Ω | 60µA | 3000mA | -55°C to +105°C | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||
Qty Web Price 900 $0.80 1,800 $0.755 2,700 $0.73 | 6,300 Ready to Ship! | 26 Weeks | 2133 | Reel | 330µF | 6.3V | ±20% | L 7mm x D 8mm | Surface Mount | |||||||||||
Qty Web Price 1,500 $0.62 3,000 $0.585 | 6,000 Ready to Ship! | 20 Weeks | 2150 | Reel | 10µF | 20V | ±20% | 120mΩ | 1.02A | -55°C to +105°C | L 5.9mm x D 5mm | Surface Mount | ||||||||
Qty Web Price 1,000 $0.715 2,000 $0.675 3,000 $0.655 4,000 $0.64 | 6,000 Ready to Ship! | 20 Weeks | 2129 | Reel | Metal Can SMD | 100µF | 6.3V | ±20% | L 6mm x D 6.3mm | Surface Mount |
Added to Your Shopping Cart