| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Ripple Current | Operating Temp Range | Storage Temperature Range | Construction | Case Size | Lead Spacing | Dimension | Mounting Feature |
Panasonic Industry CX Series 20 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor | Qty Unit Price 3,500 $0.355 | 3,500 Ready to Ship! | 40 Weeks | 2419 | Reel | Solid Chip | 22µF | 20V | ±20% | 40mΩ | 132µA | 0.06% | 3200mA | -55°C to +105°C | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | |||||
Panasonic Industry GX Series 2 V 330 uF 7.3 x 4.3 x 1.9 mm SMT SP-Cap Polymer Aluminum Capacitor | Qty Unit Price 3,500 $0.535 | 3,500 Ready to Ship! | 26 Weeks | 2409 | Reel | Solid Chip | 330µF | 2V | ±20% | 0.003Ω | 66µA | 10200mA | -55°C to +105°C | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||
Panasonic Industry Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms | Qty Unit Price 3,500 $0.91 | 3,500 Ready to Ship! | 26 Weeks | 2449 | Reel | Solid Chip | 150µF | 6.3V | ±20% | 15mΩ | 94.5µA | 5.1A | -55°C to +125°C | 2917 (7343 Metric) | Surface Mount | ||||||
Panasonic Industry EEF-LX Series 2 V 470 uF 4.3 x 1.9 x 7.3mm SMT SP-Cap Polymer Aluminum Capacitor | Qty Unit Price 3,500 $0.53 | 3,500 Ready to Ship! | 26 Weeks | 2419 | Reel | Solid Chip | 470µF | 2V | ±20% | 0.0045Ω | 94µA | 3800mA | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | ||||||
Panasonic Industry LX Series 2 V 560 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Aluminum Capacitor | Qty Unit Price 3,500 $0.565 | 3,500 Ready to Ship! | 26 Weeks | 1613 | Reel | Solid Chip | 560µF | 2V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||||
Panasonic Industry EEF LX Series 2.5 V 330 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Aluminum Electrolytic | Qty Unit Price 3,500 $0.51 | 3,500 Ready to Ship! | 26 Weeks | 1849 | Reel | Solid Chip | 330µF | 2.5V | ±20% | L 7.3mm x W 4.3mm x H 2mm | Surface Mount | ||||||||||
Panasonic Industry Cap Aluminum Polymer 180uF 2VDC 20% SMD 0.009 Ohm 6300mA 2000h 105C | Qty Unit Price 3,500 $0.46 | 3,500 Ready to Ship! | 26 Weeks | 1947 | Reel | Solid Chip | 180µF | 2V | ±20% | 9mΩ | 36µA | 0.06% | 3A | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | |||||
Panasonic Industry SX Series 2 V 330 uF 7.3 x 4.3 x 1.9 mm 105°C Aluminum Electrolytic Capacitor | Qty Unit Price 3,500 $0.485 | 3,500 Ready to Ship! | 26 Weeks | 2521 | Reel | 330µF | 2V | ±20% | 6mΩ | 7.5A | -55°C to +105°C | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||
Panasonic Industry SX SERIES SMD POLYMER 2.5C 220uF 105C 2000HRS 7.3x4.3x1.9MM LOW ESR HIGH RIPPLE | Qty Unit Price 3,500 $0.48 | 3,500 Ready to Ship! | 26 Weeks | 2502 | Reel | Solid Chip | 220µF | 2.5V | ±20% | 7mΩ | 55µA | 7A | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | ||||||
Panasonic Industry SX Series 2.5 V 330 uF ±20% 4.3 x 1.9 x 7.3 mm Aluminum Polymer Capacitor | Qty Unit Price 3,500 $0.57 | 3,500 Ready to Ship! | 26 Weeks | 2446 | Reel | Solid Chip | 330µF | 2.5V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||||
Panasonic Industry SX Series 2917 470 uF 2.5 V +105°C SMT Aluminum Polymer Electrolytic Capacitor | Qty Unit Price 3,500 $0.875 | 3,500 Ready to Ship! | 26 Weeks | 2328 | Reel | Solid Chip | 470µF | 2.5V | ±20% | 3.8A | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | ||||||||
Panasonic Industry SP-CAP-SX Series 4 V 220 uF ±20% SMT Polymer Aluminum Electrolytic Capacitor | Qty Unit Price 3,500 $0.74 | 3,500 Ready to Ship! | 26 Weeks | 2408 | Reel | Solid Chip | 220µF | 4V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||||
Panasonic Industry ZA Series 25V 330 uF 10 x 10.5 mm Polymer Hybrid Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.685 1,000 $0.675 1,500 $0.665 2,500 $0.65 | 3,500 Ready to Ship! | 19 Weeks | 2429 | Reel | Metal Can SMD | 330µF | 25V | ±20% | 0.02Ω | 82.5µA | 2500mA | -55°C to +105°C | H 10.5mm x D 10mm | Surface Mount | ||||||
Panasonic Industry ZK U Series 35 v 390 uf 125'c 10x10.2 Low ESR 4k HRS SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.655 1,000 $0.645 1,500 $0.64 2,000 $0.635 2,500 $0.625 | 3,500 Ready to Ship! | 19 Weeks | 2318 | Reel | Metal Can SMD | 390µF | 35V | ±20% | 20mΩ | 420mA | -55°C to +125°C | L 10.5mm x D 10mm | Surface Mount | |||||||
Nichicon NE Series 470 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.495 2,000 $0.49 3,000 $0.485 4,000 $0.48 | 3,000 Ready to Ship! | 16 Weeks | 2516 | Ammo Pack | Metal Can Radial | 470µF | 16V | ±20% | L 11.5mm x D 8mm | Through Hole | ||||||||||
Nichicon GYA Series 35V 47uF 125°C 6.3x5.8mm SMT Polymer Hybrid Aluminum Electrolytic Cap | Qty Unit Price 1,000 $0.23 3,000 $0.225 5,000 $0.22 | 3,000 Ready to Ship! | 21 Weeks | 2517 | Bag | Metal Can SMD | 47µF | 35V | ±20% | 60mΩ | 900mA | -55°C to +125°C | L 6.1mm x D 6.3mm | Surface Mount | |||||||
APSG160ELL331MF08J United Chemi-Con PSG Series 16 V 330 uf 105C 6.3x8mm LS=2.5mm 20k hrs Solid Aluminum Polymer | Qty Unit Price 1,000 $0.199 2,000 $0.196 3,000 $0.195 4,000 $0.194 5,000 $0.19 | 3,000 Ready to Ship! | N/A | 2548 | Bulk | ||||||||||||||||
Panasonic Industry SVPC Series 16 v 39 uf 105c 5x5.9mm Low ESR High RC SMD Solid Aluminum Polymer | Qty Unit Price 1,500 $0.27 4,500 $0.265 7,500 $0.26 | 3,000 Ready to Ship! | 42 Weeks | 2449 | Reel | Metal Can SMD | 39µF | 16V | ±20% | 27mΩ | 300µA | 2.35A | -55°C to +105°C | L 5.9mm x D 5mm | Surface Mount | ||||||
| Qty Unit Price 1,500 $0.30 3,000 $0.295 6,000 $0.29 | 3,000 Ready to Ship! | 42 Weeks | 2449 | Reel | Metal Can SMD | 82µF | 16V | ±20% | L 6mm x D 5mm | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.49 2,000 $0.485 3,000 $0.48 4,000 $0.475 | 3,000 Ready to Ship! | 42 Weeks | 2520 | Reel | Metal Can SMD | 47µF | 35V | ±20% | 27mΩ | 329µA | 0.12% | 2.95A | -55°C to +125°C | L 5.9mm x D 6.3mm | Surface Mount | ||||||
| Qty Unit Price 1,000 $0.32 2,000 $0.315 3,000 $0.31 5,000 $0.305 | 3,000 Ready to Ship! | 42 Weeks | 2518 | Reel | Metal Can SMD | 330µF | 6.3V | ±20% | L 5.9mm x D 6.3mm | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.455 | 3,000 Ready to Ship! | 27 Weeks | 2410 | Reel | |||||||||||||||||
KYOCERA AVX APA Series 10 v 1000 uf 105c 10x10.5mm Low ESR 5k hrs SMD Solid Aluminum Polymer | Qty Unit Price 500 $0.435 1,000 $0.43 1,500 $0.425 2,000 $0.42 2,500 $0.415 | 3,000 Ready to Ship! | 23 Weeks | 2416 | Reel | ||||||||||||||||
| Qty Unit Price 1,000 $0.42 2,000 $0.415 3,000 $0.41 5,000 $0.40 | 3,000 Ready to Ship! | N/A | 2329 | Reel | Metal Can SMD | 82µF | 16V | ±20% | L 6.7mm x D 8mm | Surface Mount | |||||||||||
United Chemi-Con PXH Series Ø 8 x 6.7 mm 10 V 150 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 1,000 $0.89 | 3,000 Ready to Ship! | N/A | 2530 | Reel | Metal Can SMD | 150µF | 10V | ±20% | L 6.7mm x D 8mm | Surface Mount |
Added to Your Shopping Cart