| Part Details | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Ripple Current | Operating Temp Range | Lead Spacing | Dimension | Mounting Feature |
AiSHi PF Series 80 v 33 uf 105c 8x11mm LS=3.5mm 8k Hrs Low ESR Rdl Solid Alum. Polymer | Qty Unit Price 1,000 $0.21 2,000 $0.205 5,000 $0.20 | 28,000 Ready to Ship! | N/A | Bag | |||||||||||||
AiSHi SA Series 35 v 68 uf 125'c 6.3x7.7mm Low ESR. 4k Hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 900 $0.159 1,800 $0.157 3,600 $0.155 4,500 $0.154 13,500 $0.15 | 200 Ready to Ship! | N/A | 2522 | Reel | Metal Can SMD | Surface Mount | ||||||||||
AiSHi SPF Series 35 V 470 uF 5 kHrs 105°C LS=5 mm Radial Solid Aluminum Polymer | Qty Unit Price 600 $0.21 1,200 $0.205 3,000 $0.20 | 0 | N/A | Bag | RADIAL | Metal Can Radial | 470µF | 35V | ±20% | 22mΩ | 3290µA | 2800mA | -55°C to +105°C | 5mm | L 13mm x D 10mm | Through Hole | |
AiSHi HSA Series 16 v 150 uf 125c 6.3x7.7mm Low ESR 4k Hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 900 $0.21 1,800 $0.205 4,500 $0.20 | 0 | N/A | Reel | |||||||||||||
HSA1HM220E06E00RAXXX AiSHi SA Series 50 V 22 uf 125'c 6.3x5.8mm Low ESR 4K hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 900 $0.26 2,700 $0.255 4,500 $0.25 | 0 | N/A | Reel | |||||||||||||
AiSHi A1 Series 6.3 v 10 uf 105c 7.3x4.3x1.9mm Low ESR 2k h SMD Chip Aluminum Polymer | Qty Unit Price 3,500 $0.124 7,000 $0.122 10,500 $0.121 14,000 $0.12 | 0 | 4 Weeks | Reel | |||||||||||||
SA10JM101A19R15XXX AiSHi A1 Series 6.3 v 100 uf 105'c 7.3x4.3x1.9mm 2k hrs low ESR Solid Chip Polymer | Qty Unit Price 3,500 $0.205 7,000 $0.20 | 0 | N/A | Reel | |||||||||||||
| Qty Unit Price 3,500 $0.20 | 0 | N/A | Reel | ||||||||||||||
SVZ1AM121E06E00RAXXX AiSHi VZ Series 10 v 120 uf 105c 6.3x6mm Low ESR 2k hrs SMD Solid Aluminum Polymer | Qty Unit Price 1,000 $0.158 2,000 $0.156 3,000 $0.155 5,000 $0.153 10,000 $0.15 | 0 | N/A | Reel |
Added to Your Shopping Cart