Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Ripple Current | Operating Temp Range | Construction | Case Size | Lead Spacing | Dimension | Mounting Feature |
Panasonic SX Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm Polymer Aluminum Electrolytic Capacitor | Qty Web Price 3,500 $0.59 | 500,500 Ready to Ship! | 2124 | Reel | Solid Chip | 470µF | 2V | ±20% | 2917 (7343 Metric) | Surface Mount | ||||||||||
Qty Web Price 900 $0.68 1,800 $0.66 2,700 $0.65 3,600 $0.64 | 164,700 Ready to Ship! | N/A | 2222 | Reel | Metal Can SMD | 68µF | 35V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | ||||||||||
Qty Web Price 1,500 $0.395 3,000 $0.385 4,500 $0.38 6,000 $0.37 | 76,500 Ready to Ship! | 15 Weeks | 2207 | Reel | 10µF | 20V | ±20% | 120mΩ | 1.02A | -55°C to +105°C | L 5.9mm x D 5mm | Surface Mount | ||||||||
Qty Web Price 3,500 $0.66 | 73,500 Ready to Ship! | 40 Weeks | 2207 | Reel | Solid Chip | 68µF | 16V | ±20% | 0.04Ω | 326.4µA | 3000mA | -55°C to +105°C | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||
Panasonic SEPC Series 16 V 180 uF 105°C 5 kHrs LS=3.5 mm Polymer Aluminum Electrolytic Cap | Qty Web Price 200 $0.48 600 $0.46 1,000 $0.455 3,000 $0.44 5,000 $0.425 | 55,000 Ready to Ship! | 15 Weeks | 2226 | Bag | Metal Can Radial | 180µF | 16V | ±20% | 10mΩ | 250mA | -55°C to +105°C | 3.5mm | L 9mm x D 8mm | Through Hole | |||||
Qty Web Price 3,500 $0.455 | 42,000 Ready to Ship! | 40 Weeks | 2240 | Reel | Solid Chip | 100µF | 6.3V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||||
Qty Web Price 1,500 $0.45 3,000 $0.44 4,500 $0.43 | 37,500 Ready to Ship! | 15 Weeks | 2009 | Reel | Solid Chip | 33µF | 25V | ±20% | 35mΩ | 165µA | 0.12% | 2600mA | -55°C to +125°C | L 5.3mm x W 5.3mm x H 6mm x D 5mm | Surface Mount | |||||
Panasonic ZA Series 6.3 V 10 uF 6.3 x 5.8mm 10 kHrs 105°C SMT Polymer Hybrid Aluminum Cap | Qty Web Price 1,000 $0.595 2,000 $0.58 3,000 $0.575 4,000 $0.57 5,000 $0.55 | 37,000 Ready to Ship! | N/A | 2237 | Reel | RADIAL | Metal Can SMD | 10µF | 63V | ±20% | L 5.8mm x D 6.3mm | Surface Mount | ||||||||
Panasonic SVPE Series 6.3 V 220 uF Ø5 x 6mm OS-CON Polymer Aluminum Electrolytic Capacitor | Qty Web Price 1,500 $0.34 3,000 $0.33 4,500 $0.325 6,000 $0.325 7,500 $0.315 | 33,000 Ready to Ship! | 15 Weeks | 2133 | Reel | Metal Can SMD | 220µF | 6.3V | ±20% | L 6mm x D 5mm | Surface Mount | |||||||||
Qty Web Price 1,000 $0.54 2,000 $0.53 3,000 $0.52 4,000 $0.515 5,000 $0.50 | 32,000 Ready to Ship! | N/A | 2226 | Reel | Metal Can SMD | 10µF | 50V | ±20% | L 5.8mm x D 5mm | Surface Mount | ||||||||||
Qty Web Price 3,500 $0.625 | 28,000 Ready to Ship! | 40 Weeks | 2239 | Reel | Solid Chip | 180µF | 6.3V | ±20% | 0.015Ω | 113.4µA | 5100mA | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | ||||||
Qty Web Price 1,000 $0.535 2,000 $0.525 3,000 $0.515 4,000 $0.515 5,000 $0.50 | 25,000 Ready to Ship! | 15 Weeks | 2220 | Reel | RADIAL | Metal Can SMD | 47µF | 20V | ±20% | L 6.9mm x D 8mm | Surface Mount | |||||||||
Qty Web Price 500 $0.63 1,000 $0.615 1,500 $0.605 2,000 $0.60 2,500 $0.58 | 23,000 Ready to Ship! | 15 Weeks | 2214 | Reel | RADIAL | Metal Can SMD | 330µF | 10V | ±20% | L 8mm x D 10mm | Surface Mount | |||||||||
Qty Web Price 400 $1.06 800 $1.03 1,200 $1.02 1,600 $1.01 2,000 $0.97 | 22,800 Ready to Ship! | 15 Weeks | 2147 | Reel | RADIAL | Metal Can SMD | 100µF | 20V | ±20% | L 12mm x D 8mm | Surface Mount | |||||||||
Qty Web Price 1,000 $0.645 2,000 $0.63 3,000 $0.62 4,000 $0.61 | 22,000 Ready to Ship! | N/A | 2247 | Reel | Metal Can SMD | 68µF | 25V | ±20% | 50mΩ | 195mA | -55°C to +125°C | L 6.1mm x D 6.3mm | Surface Mount | |||||||
Qty Web Price 900 $0.81 1,800 $0.79 2,700 $0.77 | 20,700 Ready to Ship! | N/A | 2241 | Reel | Metal Can SMD | 33µF | 50V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | ||||||||||
Qty Web Price 400 $0.635 800 $0.62 1,200 $0.61 1,600 $0.60 2,000 $0.585 | 18,000 Ready to Ship! | 15 Weeks | 2224 | Reel | Metal Can SMD | 22µF | 35V | ±20% | 50mΩ | 35mA | -55°C to +125°C | H 12mm x D 8mm | Surface Mount | |||||||
Qty Web Price 500 $0.615 1,000 $0.60 1,500 $0.595 2,000 $0.585 2,500 $0.57 | 13,000 Ready to Ship! | 15 Weeks | 2144 | Reel | RADIAL | L 8mm x D 10mm | Surface Mount | |||||||||||||
Qty Web Price 1,000 $0.54 2,000 $0.525 3,000 $0.52 4,000 $0.51 | 12,000 Ready to Ship! | 2204 | Reel | Metal Can SMD | 270µF | 16V | ±20% | L 7mm x D 8mm | Surface Mount | |||||||||||
Qty Web Price 1,500 $0.525 3,000 $0.515 4,500 $0.50 | 12,000 Ready to Ship! | 15 Weeks | 2128 | Reel | Metal Can SMD | 180µF | 6.3V | ±20% | 15mΩ | 500µA | 0.12% | 3150mA | -55°C to +105°C | L 5.3mm x W 5.3mm x H 6mm x D 5mm | Surface Mount | |||||
Qty Web Price 1,000 $0.56 2,000 $0.55 3,000 $0.545 4,000 $0.54 5,000 $0.52 | 12,000 Ready to Ship! | N/A | 2243 | Reel | Metal Can SMD | 22µF | 50V | ±20% | L 5.8mm x D 6.3mm | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.42 2,000 $0.415 3,000 $0.405 4,000 $0.405 5,000 $0.39 | 11,000 Ready to Ship! | 15 Weeks | 2147 | Reel | Metal Can SMD | 120µF | 20V | ±20% | L 6mm x D 6.3mm | Surface Mount | ||||||||||
Qty Web Price 3,500 $0.615 | 10,500 Ready to Ship! | 40 Weeks | 2202 | Reel | Solid Chip | 22µF | 25V | ±20% | 40mΩ | 3.2A | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | |||||||
Qty Web Price 1,000 $0.46 2,000 $0.45 3,000 $0.445 4,000 $0.44 5,000 $0.425 | 10,000 Ready to Ship! | 15 Weeks | 2203 | Reel | Metal Can SMD | 100µF | 6.3V | ±20% | L 6mm x D 6.3mm | Surface Mount | ||||||||||
Qty Web Price 1 $0.93 40 $0.90 150 $0.855 400 $0.825 1,500 $0.76 | 9,516 Ready to Ship! | 15 Weeks | 2147 | Bag | RADIAL | Metal Can Radial | 120µF | 35V | ±20% | L 13mm x D 10mm | Through Hole |
Added to Your Shopping Cart