| Part Details | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Dissipation Factor | Ripple Current | Operating Temp Range | Lead Spacing | Dimension | Mounting Feature |
| Qty Unit Price 900 $0.21 1,800 $0.205 4,500 $0.20 | 21,600 Ready to Ship! | N/A | 2530 | Reel | |||||||||||||
Rubycon PZK Series 25 v 330 uf 125c 8x9mm LS=3.5mm Low ESR RDL Solid Aluminum Polymer | Qty Unit Price 500 $0.265 1,000 $0.26 2,500 $0.255 7,500 $0.25 | 0 | N/A | Bag | RADIAL | Metal Can Radial | 330µF | 25V | ±20% | 0.14% | -55°C to +125°C | 3.5mm | H 9mm x D 8mm | Through Hole | |||
| Qty Unit Price 1,000 $0.565 2,000 $0.555 3,000 $0.55 | 0 | N/A | Reel | ||||||||||||||
| Qty Unit Price 1,000 $0.305 3,000 $0.30 5,000 $0.295 | 0 | N/A | Reel | Metal Can SMD | 22µF | 50V | ±20% | 80mΩ | 0.97A | -55°C to +125°C | L 6.1mm x D 6.3mm | Surface Mount | |||||
63PEV56M10X10.5 Rubycon PEV SERIES SMD POLYMER HYBRID 63V 56uF 10x10.5MM 105C 10000HRS LOW ESR HIGH RIPP | Qty Unit Price 500 $0.535 1,000 $0.525 2,000 $0.52 2,500 $0.51 | 0 | 22 Weeks | Reel |
Added to Your Shopping Cart