Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Ripple Current | Operating Temp Range | Lead Spacing | Dimension | Mounting Feature |
TAIYO YUDEN HVK Series 35 v 100 uf 125c 8x8.7mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.555 1,000 $0.55 1,500 $0.545 2,000 $0.54 2,500 $0.53 | 0 | 35 Weeks | Kit | Metal Can SMD | 100µF | 35V | ±20% | 30mΩ | 35µA | 1.5A | -55°C to +125°C | L 8.7mm x D 8mm | Surface Mount | ||
TAIYO YUDEN HTK Series 63 v 120 uf 125c 12.5x13.5mm High Vibration Hybrid Aluminum Polymer | Qty Unit Price 200 $1.67 400 $1.65 600 $1.64 1,000 $1.62 | 0 | 35 Weeks | Reel | Metal Can SMD | 120µF | 63V | ±20% | 22mΩ | 76µA | 3A | -55°C to +125°C | L 13.5mm x D 12.5mm | Surface Mount | ||
TAIYO YUDEN HTK Series 35 v 150 uf 125c 8x10mm High Vibration SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.715 1,000 $0.705 1,500 $0.70 2,000 $0.695 2,500 $0.68 | 0 | 35 Weeks | Reel | Metal Can SMD | 150µF | 35V | ±20% | 27mΩ | 53µA | 1600mA | -55°C to +125°C | 3.1mm | L 10mm x D 8mm | Surface Mount | |
TAIYO YUDEN HTK Series 25 v 220 uf 125c 8x10mm High Vibration SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.715 1,000 $0.705 1,500 $0.70 2,000 $0.695 2,500 $0.68 | 0 | 35 Weeks | Reel | Metal Can SMD | 220µF | 25V | ±20% | 27mΩ | 55µA | 1.6A | -55°C to +125°C | L 10mm x D 8mm | Surface Mount | ||
TAIYO YUDEN HTK Series 50 v 330 uf 12.5x13.5mm High Vibration SMD Hybrid Aluminum Polymer | Qty Unit Price 200 $1.67 400 $1.65 600 $1.64 1,000 $1.62 | 0 | 35 Weeks | Reel | Metal Can SMD | 330µF | 50V | ±20% | 20mΩ | 165µA | 3.5A | -55°C to +125°C | L 13.5mm x D 12.5mm | Surface Mount | ||
TAIYO YUDEN HTK Series 35 v 560 uf 125c 12.5x13.5mm High Vibration Hybrid Aluminum Polymer | Qty Unit Price 200 $1.67 400 $1.65 600 $1.64 1,000 $1.62 | 0 | 35 Weeks | Reel | Metal Can SMD | 560µF | 35V | ±20% | 15mΩ | 196µA | 4A | -55°C to +125°C | L 13.5mm x D 12.5mm | Surface Mount | ||
TAIYO YUDEN HTK Series 50 v 68 uf 125c 8x10mm High Vibration SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.715 1,000 $0.705 1,500 $0.70 2,000 $0.695 2,500 $0.68 | 0 | 35 Weeks | Reel | Metal Can SMD | 68µF | 50V | ±20% | 30mΩ | 34µA | 1.25A | -55°C to +125°C | L 10mm x D 8mm | Surface Mount | ||
TAIYO YUDEN HTX Series 35 v 150 uf 135c 8x10mm High Vibration SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.775 1,000 $0.765 1,500 $0.755 2,000 $0.75 2,500 $0.735 | 0 | 35 Weeks | Reel | Metal Can SMD | 150µF | 35V | ±20% | 22mΩ | 53µA | 1.6A | -55°C to +135°C | L 10mm x D 8mm | Surface Mount | ||
TAIYO YUDEN HVK Series 50 v 10 uf 125c 5x5.8mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.37 2,000 $0.365 3,000 $0.36 5,000 $0.35 | 0 | 35 Weeks | Reel | Metal Can SMD | 10µF | 50V | ±20% | 120mΩ | 5µA | 500mA | -55°C to +125°C | L 5.8mm x D 5mm | Surface Mount | ||
TAIYO YUDEN HVK Series 63 v 10 uf 125c 6.3x5.8mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.415 2,000 $0.41 3,000 $0.405 5,000 $0.395 | 0 | 35 Weeks | Reel | Metal Can SMD | 10µF | 63V | ±20% | 120mΩ | 6.3µA | 700mA | -55°C to +125°C | L 5.8mm x D 6.3mm | Surface Mount | ||
TAIYO YUDEN HVK Series 25 v 100 uf 125c 6.3x7.7mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.455 2,000 $0.45 3,000 $0.445 4,000 $0.44 | 0 | 35 Weeks | Reel | Metal Can SMD | 100µF | 25V | ±20% | 30mΩ | 25µA | 1.4A | -55°C to +125°C | L 7.7mm x D 6.3mm | Surface Mount | ||
TAIYO YUDEN HVK Series 63 v 100 yf 125c 10x12.5mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 400 $0.955 800 $0.945 1,200 $0.935 1,600 $0.93 2,000 $0.91 | 0 | 35 Weeks | Reel | Metal Can SMD | 100µF | 63V | ±20% | 26mΩ | 63µA | 2A | -55°C to +125°C | L 12.5mm x D 10mm | Surface Mount | ||
TAIYO YUDEN HVK Series 35 v 150 uf 125c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.62 1,000 $0.61 1,500 $0.605 2,000 $0.60 2,500 $0.59 | 0 | 35 Weeks | Reel | Metal Can SMD | 150µF | 35V | ±20% | 27mΩ | 53µA | 1.6A | -55°C to +125°C | L 10mm x D 8mm | Surface Mount | ||
TAIYO YUDEN HVK Series 25 v 150 uf 125c 8x8.7mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.555 1,000 $0.55 1,500 $0.545 2,000 $0.54 2,500 $0.53 | 0 | 35 Weeks | Reel | Metal Can SMD | 150µF | 25V | ±20% | 27mΩ | 38µA | 1.5A | -55°C to +125°C | L 8.7mm x D 8mm | Surface Mount | ||
TAIYO YUDEN HVK Series 35 v 22 uf 125c 5x5.8mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.37 2,000 $0.365 3,000 $0.36 5,000 $0.35 | 0 | 35 Weeks | Reel | Metal Can SMD | 22µF | 35V | ±20% | 100mΩ | 7.7µA | 550mA | -55°C to +125°C | L 5.8mm x D 5mm | Surface Mount | ||
TAIYO YUDEN HVK Series 80 v 22 uf 125c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.665 1,000 $0.655 1,500 $0.65 2,000 $0.645 2,500 $0.635 | 0 | 35 Weeks | Reel | Metal Can SMD | 22µF | 80V | ±20% | 45mΩ | 18µA | 1.1A | -55°C to +125°C | L 10mm x D 8mm | Surface Mount | ||
TAIYO YUDEN HVK Series 50 v 22 uf 125c 6.3x5.8mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.415 2,000 $0.41 3,000 $0.405 5,000 $0.395 | 0 | 35 Weeks | Reel | Metal Can SMD | 22µF | 50V | ±20% | 80mΩ | 11µA | 750mA | -55°C to +125°C | L 5.8mm x D 6.3mm | Surface Mount | ||
TAIYO YUDEN HVK Series 63 v 22 uf 125c 6.3x7.7mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.455 2,000 $0.45 3,000 $0.445 4,000 $0.44 | 0 | 35 Weeks | Reel | Metal Can SMD | 22µF | 63V | ±20% | 80mΩ | 14µA | 0.9A | -55°C to +125°C | L 7.7mm x D 6.3mm | Surface Mount | ||
TAIYO YUDEN HVK Series 35 v 220 uf 125c 10x8.7mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.62 1,000 $0.61 1,500 $0.605 2,000 $0.60 2,500 $0.59 | 0 | 35 Weeks | Reel | Metal Can SMD | 220µF | 35V | ±20% | 25mΩ | 77µA | 1.7A | -55°C to +125°C | L 8.7mm x D 10mm | Surface Mount | ||
TAIYO YUDEN A-HVK Series 10 v 220 uf 125c 6.3x7.7mm Low ESR 4k hrs Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.455 2,000 $0.45 3,000 $0.445 4,000 $0.44 | 0 | 46 Weeks | Reel | Metal Can SMD | 220µF | 10V | ±20% | 24mΩ | 22µA | 1.45A | -55°C to +125°C | L 7.7mm x D 6.3mm | Surface Mount | ||
TAIYO YUDEN HVK Series 25 v 220 uf 125c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.62 1,000 $0.61 1,500 $0.605 2,000 $0.60 2,500 $0.59 | 0 | 35 Weeks | Reel | Metal Can SMD | 220µF | 25V | ±20% | 27mΩ | 55µA | 1.6A | -55°C to +125°C | L 10mm x D 8mm | Surface Mount | ||
TAIYO YUDEN HVK Series 63 v 27 uf 125c 8x8.7mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.555 1,000 $0.55 1,500 $0.545 2,000 $0.54 2,500 $0.53 | 0 | 35 Weeks | Reel | Metal Can SMD | 27µF | 62V | ±20% | 50mΩ | 18µA | 1A | -55°C to +125°C | L 8.7mm x D 8mm | Surface Mount | ||
TAIYO YUDEN HVK Series 35 v 2770 uf 125c 10x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.74 1,000 $0.73 1,500 $0.725 2,000 $0.72 2,500 $0.705 | 0 | 35 Weeks | Reel | Metal Can SMD | 270µF | 35V | ±20% | 20mΩ | 2A | -55°C to +125°C | L 10mm x D 10mm | Surface Mount | |||
TAIYO YUDEN HVK Series 25 v 33 uf 125c 5x5.8mm 125c Low ESR 4k hrs Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.37 2,000 $0.365 3,000 $0.36 5,000 $0.35 | 0 | 35 Weeks | Reel | Metal Can SMD | 33µF | 25V | ±20% | 80mΩ | 8.3µA | 1.4A | -55°C to +125°C | L 5.8mm x D 5mm | Surface Mount | ||
TAIYO YUDEN HVK Series 50 v 33 uf 125c 6.3x7.7mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.455 2,000 $0.45 3,000 $0.445 4,000 $0.44 | 0 | 39 Weeks | Reel | Metal Can SMD | 33µF | 50V | ±20% | 40mΩ | 17µA | 1.1A | -55°C to +125°C | L 7.7mm x D 6.3mm | Surface Mount |
Added to Your Shopping Cart