| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Ripple Current | Operating Temp Range | Lead Spacing | Dimension | Mounting Feature |
United Chemi-Con PXA Series Ø 10 x 7.7 mm 20 V 82 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 500 $0.97 1,000 $0.99 1,500 $0.98 2,000 $0.97 | 1,000 Ready to Ship! | N/A | 2224 | Reel | Metal Can SMD | 82µF | 20V | ±20% | L 7.7mm x D 10mm | Surface Mount | |||||||
United Chemi-Con PXE Series Ø 8 x 6.7 mm 16 V 120 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 250 $0.865 500 $0.85 750 $0.835 | 1,000 Ready to Ship! | N/A | 2350 | Reel | Metal Can SMD | 120µF | 16V | ±20% | L 6.7mm x D 8mm | Surface Mount | |||||||
United Chemi-Con PXS Series 150 uF 10 V 105°C 5 kHrs SMT Aluminum Polymer Capacitor | Qty Unit Price 1,000 $0.645 2,000 $0.625 | 1,000 Ready to Ship! | N/A | 2528 | Reel | Metal Can SMD | 150µF | 10V | ±20% | 30mΩ | 2.76A | -55°C to +105°C | L 7mm x D 8mm | Surface Mount | ||||
United Chemi-Con PXE Series 16 V 220 uF 10 x 7.7 mm Conductive Polymer Aluminum Solid Capacitor | Qty Unit Price 500 $1.16 1,000 $1.15 1,500 $1.14 | 500 Ready to Ship! | N/A | 2507 | Reel | Metal Can SMD | 220µF | 16V | ±20% | L 7.7mm x D 10mm | Surface Mount | |||||||
HHXD350ARA271MJA0G United Chemi-Con HXD Series 35 v 270 uf 105c 10x10mm Low ESR 10k Hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.38 1,000 $0.375 1,500 $0.37 2,500 $0.36 | 500 Ready to Ship! | N/A | 2447 | Reel | |||||||||||||
United Chemi-Con HXF Series 50 v 100 uf 135c 10x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.42 1,000 $0.415 1,500 $0.41 2,500 $0.40 | 500 Ready to Ship! | N/A | 2421 | Reel | |||||||||||||
United Chemi-Con HXF Series 50 v 47 uf 135c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.315 1,000 $0.31 2,000 $0.305 2,500 $0.30 | 500 Ready to Ship! | N/A | 2432 | Reel | Metal Can SMD | 47µF | 50V | ±20% | 24mΩ | 3.6A | -55°C to +135°C | L 10mm x W 8.3mm x H 8.3mm x D 8mm | Surface Mount | ||||
HHXJ250ARA471MJA0G United Chemi-Con Aluminum Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x10mm AEC-Q200 | Qty Unit Price 500 $0.445 1,000 $0.44 1,500 $0.435 2,500 $0.425 | 500 Ready to Ship! | N/A | 2507 | Reel | |||||||||||||
United Chemi-Con PSG Series 20 V 680 uF Ø10x11.5mm LS=5mm Polymer Aluminum Electrolytic Capacitor | Qty Unit Price 1 $0.715 40 $0.70 150 $0.68 400 $0.665 1,500 $0.63 | 40 Ready to Ship! | N/A | 2209 | Bag | RADIAL | Metal Can SMD | 680µF | 20V | ±20% | 12mΩ | 5.4A | -55°C to +105°C | 5mm | H 13mm x D 10mm | Through Hole | ||
United Chemi-Con PSC Series Ø 10 x 11.5 mm 16 V 470 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 1 $0.91 30 $0.885 75 $0.865 125 $0.865 200 $0.84 300 $0.845 400 $0.805 1,250 $0.805 | 0 | N/A | Bag | Metal Can Radial | 470µF | 16V | ±20% | L 11.5mm x D 10mm | Through Hole | ||||||||
APSC4R0ELL561MH08S United Chemi-Con PSC Series 4 V 560 uF Ø8x8mm LS=3.5 mm Low ESR Radial Aluminum Polymer Capacitor | Qty Unit Price 1 $0.395 75 $0.385 250 $0.375 750 $0.37 2,500 $0.35 | 0 | N/A | Bag | RADIAL | Metal Can Radial | 560µF | 4V | ±20% | 7mΩ | 6.1A | -55°C to +105°C | 3.5mm | H 8mm x D 8mm | Through Hole | |||
United Chemi-Con NPcap-PSE Series 2.5 V 820 uF 6.3 x 8 mm LS=2.5 mm Aluminum Polymer Capacitor | Qty Unit Price 1,000 $0.191 2,000 $0.188 3,000 $0.186 4,000 $0.184 5,000 $0.184 | 0 | N/A | Bag | Metal Can Radial | 820µF | 2.5V | ±20% | L 8mm x D 6.3mm | Through Hole | ||||||||
APSF160ELL101MF05S United Chemi-Con PSF Series 16 v 100 uf 105c 6.3x5mm LS=2.5mm Low ESR 5k hrs Solid Alum. Polymer | Qty Unit Price 1,000 $0.38 2,000 $0.375 3,000 $0.37 5,000 $0.36 | 0 | N/A | Bag | ||||||||||||||
United Chemi-Con PSG Series 16 V 1000 uF 105°C Ø8 x 20 mm LS=3.5 mm Aluminum Polymer Capacitor | Qty Unit Price 1 $0.45 75 $0.44 200 $0.43 750 $0.42 2,000 $0.40 | 0 | N/A | 2338 | Bag | Metal Can Radial | 1000µF | 16V | ±20% | 8mΩ | 7.5A | -55°C to +105°C | 3.5mm | H 21.5mm x D 8mm | Through Hole | |||
United Chemi-Con PSG SERIES RADIAL POLYMER 16V 1500uF 10x16MM LS=5MM 105'C 20KHRS SUPER LOW ESR | Qty Unit Price 500 $0.85 1,000 $0.87 1,500 $0.86 2,000 $0.85 | 0 | N/A | Bag | Metal Can Radial | 1500µF | 16V | ±20% | 8mΩ | 4.8mA | 7.7A | -55°C to +105°C | 5mm | L 16mm x D 10mm | Through Hole | |||
United Chemi-Con PSG Series 16 V 1800 uF Ø10 x 20 mm LS=5 mm Polymer Aluminum Capacitor | Qty Unit Price 500 $0.69 1,000 $0.68 1,500 $0.675 2,000 $0.67 2,500 $0.655 | 0 | N/A | Bag | RADIAL | Metal Can Radial | 1800µF | 16V | ±20% | L 20mm x D 10mm | Through Hole | |||||||
| Qty Unit Price 500 $0.595 1,000 $0.58 1,500 $0.595 2,000 $0.59 2,500 $0.58 | 0 | N/A | Bag | |||||||||||||||
United Chemi-Con APSG Series 25 V 220 uF 15 khrs 105°C 8x11.5mm LS=3.5mm Aluminum Polymer Cap | Qty Unit Price 1,000 $0.26 3,000 $0.255 5,000 $0.25 | 0 | N/A | Bag | Metal Can Radial | 220µF | 25V | ±20% | 16mΩ | 4.65A | -55°C to +105°C | 3.5mm | H 13mm x D 8mm | Through Hole | ||||
APSG160ELL331MF08J United Chemi-Con PSG Series 16 V 330 uf 105C 6.3x8mm LS=2.5mm 20k hrs Solid Aluminum Polymer | Qty Unit Price 1,000 $0.199 2,000 $0.196 3,000 $0.195 4,000 $0.194 5,000 $0.19 | 0 | N/A | Bulk | ||||||||||||||
United Chemi-Con PSG Series 25 v 180 uf 105c 8x8mm LS=3.5mm Low ESR 15k hrs RDL Aluminum Polymer | Qty Unit Price 1,000 $0.365 | 0 | N/A | Reel | Metal Can Radial | 180µF | 25V | ±20% | 18mΩ | 3.77A | -55°C to +105°C | 3.5mm | L 9mm x D 8mm | Through Hole | ||||
United Chemi-Con PSG Series 25 V 390 uF 105'c 10x11.5mm LS=5mm Low ESR 15k HRS Aluminum Polymer | Qty Unit Price 500 $0.67 | 0 | N/A | Reel | Metal Can Radial | 390µF | 25V | ±20% | 14mΩ | -55°C to +105°C | 5mm | H 13mm x D 10mm | Through Hole | |||||
United Chemi-Con PXA Series Ø 8 x 6.7 mm 10 V 150 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 1,000 $0.82 2,000 $0.80 | 0 | N/A | Reel | Metal Can SMD | 150µF | 10V | ±20% | L 6.7mm x D 8mm | Surface Mount | ||||||||
United Chemi-Con PXA Series Ø 10 x 7.7 mm 10 V 330 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 500 $1.06 1,000 $1.05 1,500 $1.04 | 0 | N/A | Reel | Metal Can SMD | 330µF | 10V | L 7.7mm x D 10mm | Surface Mount | |||||||||
United Chemi-Con PXA Series Ø 10 x 12.2 mm 10 V 470 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 400 $1.52 | 0 | N/A | Reel | Metal Can SMD | 470µF | 10V | ±20% | L 12.2mm x D 10mm | Surface Mount | ||||||||
United Chemi-Con PXA Series Ø 10 x 12.2 mm 16 V 330 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 400 $0.405 800 $0.40 2,000 $0.395 4,000 $0.385 | 0 | N/A | Reel | Metal Can SMD | 330µF | 16V | ±20% | L 12.2mm x D 10mm | Surface Mount |
Added to Your Shopping Cart