| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Ripple Current | Operating Temp Range | Lead Spacing | Dimension | Mounting Feature |
United Chemi-Con PXE Series 16 V 100 uF 105°C Ø8 x 6.7mm SMT Aluminum Polymer Capacitor | Qty Unit Price 1,000 $0.85 2,000 $0.83 | 2,000 Ready to Ship! | N/A | 2331 | Reel | Metal Can SMD | 100µF | 16V | ±20% | 24mΩ | 320µA | 3010mA | -55°C to +105°C | L 8.3mm x W 8.3mm x H 6.7mm x D 8mm | Surface Mount | |||
United Chemi-Con PXE Series Ø 6.3 x 5.8 mm 6.3 V 220 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 1,000 $0.62 2,000 $0.61 3,000 $0.60 | 2,000 Ready to Ship! | N/A | 2451 | Reel | Metal Can SMD | 220µF | 6.3V | ±20% | L 5.8mm x D 6.3mm | Surface Mount | |||||||
United Chemi-Con PXG Series 20 v 180 uf 105c 8x6.7mm Low ESR 15k hrs SMD Aluminum Polymer | Qty Unit Price 1,000 $0.22 2,000 $0.215 5,000 $0.21 | 2,000 Ready to Ship! | N/A | 2542 | Reel | |||||||||||||
| Qty Unit Price 500 $0.30 1,000 $0.295 2,000 $0.29 7,500 $0.28 | 2,000 Ready to Ship! | N/A | 2316 | Reel | ||||||||||||||
HHXD160ARA820MF61G United Chemi-Con HXD Series 16 v 82 uf 105c 6.3x5.8mm Low ESR 5k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 1,000 $0.153 2,000 $0.151 4,000 $0.149 15,000 $0.145 | 2,000 Ready to Ship! | N/A | 2351 | Reel | |||||||||||||
HHXD250ARA101MF80G United Chemi-Con HXD Series 25 v 100 uf 105c 6.3x7.7mm Low ESR 10k hrs Hybrid Aluminum Polymer | Qty Unit Price 900 $0.184 1,800 $0.182 2,700 $0.181 4,500 $0.179 9,000 $0.175 | 1,800 Ready to Ship! | N/A | 2450 | Reel | |||||||||||||
United Chemi-Con PXA Series Ø 8 x 12 mm 16 V 180 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 400 $1.30 | 1,600 Ready to Ship! | N/A | 2323 | Reel | Metal Can SMD | 180µF | 16V | ±20% | L 12mm x D 8mm | Surface Mount | |||||||
| Qty Unit Price 1,500 $0.335 3,000 $0.33 4,500 $0.325 | 1,500 Ready to Ship! | 42 Weeks | 2111 | Reel | 22µF | 16V | ±20% | 90mΩ | 1060mA | -55°C to +105°C | L 5.9mm x D 5mm | Surface Mount | ||||||
Panasonic Industry SVPF Series 25 V 27 uF 105°C 5 k Hrs SMT OS-CON Aluminum Polymer Capacitor | Qty Unit Price 1,500 $0.30 3,000 $0.295 6,000 $0.29 | 1,500 Ready to Ship! | 42 Weeks | 2506 | Reel | Metal Can SMD | 27µF | 25V | ±20% | 0.04Ω | 135µA | 2450mA | -55°C to +105°C | L 5.9mm x D 5mm | Surface Mount | |||
United Chemi-Con PXA Series Ø 10 x 12.2 mm 6.3 V 680 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 400 $1.54 800 $1.52 1,200 $1.51 | 1,200 Ready to Ship! | N/A | 2533 | Reel | Metal Can SMD | 680µF | 6.3V | L 12.2mm x D 10mm | Surface Mount | ||||||||
United Chemi-Con PSG Series 16 V 1000 uF 105°C Ø10 x 11.5 mm Ls=5 mm Aluminum Polymer Capacitor | Qty Unit Price 1 $0.68 40 $0.665 150 $0.645 400 $0.63 1,500 $0.60 | 1,185 Ready to Ship! | N/A | 2432 | Bulk | Metal Can Radial | 1000µF | 16V | ±20% | 12mΩ | 5.4A | -55°C to +105°C | 5mm | L 11.5mm x D 10mm | Through Hole | |||
| Qty Unit Price 1,000 $0.375 2,000 $0.37 3,000 $0.365 5,000 $0.36 | 1,000 Ready to Ship! | 42 Weeks | 2452 | Reel | Metal Can SMD | 56µF | 25V | ±20% | 0.03Ω | 280mA | 2800mA | -55°C to +105°C | L 6mm x D 6.3mm | Surface Mount | ||||
United Chemi-Con PXA Series Ø 10 x 7.7 mm 16 V 150 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 500 $1.03 1,000 $1.02 1,500 $1.01 2,000 $0.99 | 1,000 Ready to Ship! | N/A | 2314 | Reel | Metal Can SMD | 150µF | 16V | ±20% | L 7.7mm x D 10mm | Surface Mount | |||||||
United Chemi-Con PXA Series Ø 10 x 7.7 mm 20 V 82 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 500 $0.97 1,000 $0.99 1,500 $0.98 2,000 $0.97 | 1,000 Ready to Ship! | N/A | 2224 | Reel | Metal Can SMD | 82µF | 20V | ±20% | L 7.7mm x D 10mm | Surface Mount | |||||||
United Chemi-Con PXE Series Ø 8 x 6.7 mm 16 V 120 uF Conductive Polymer Aluminum Capacitor | Qty Unit Price 250 $0.865 500 $0.85 750 $0.835 | 1,000 Ready to Ship! | N/A | 2350 | Reel | Metal Can SMD | 120µF | 16V | ±20% | L 6.7mm x D 8mm | Surface Mount | |||||||
HHXD350ARA101MHA0G United Chemi-Con HXD Series 35 v 100 uf 105c 8x10mm Low ESR 10k hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.275 2,000 $0.27 7,500 $0.26 | 1,000 Ready to Ship! | N/A | 2445 | Reel | |||||||||||||
| Qty Unit Price 1 $0.47 50 $0.46 200 $0.445 500 $0.435 2,000 $0.415 | 862 Ready to Ship! | 42 Weeks | 2445 | Bag | Metal Can Radial | 22µF | 50V | ±20% | 35mΩ | 41mA | -55°C to +125°C | 2.5mm | H 6mm x D 6.3mm | Through Hole | ||||
| Qty Unit Price 1 $0.80 10 $0.71 50 $0.645 200 $0.59 750 $0.54 | 628 Ready to Ship! | 42 Weeks | 1932 | Cut Tape Available in Mini-Reel | Metal Can SMD | 82µF | 16V | ±20% | L 6mm x D 5mm | Surface Mount | ||||||||
Panasonic Industry SEPC Series 16 V 270 uF 105°C 5 K Hrs Radial OS-CON Aluminum Polymer Capacitor | Qty Unit Price 1 $0.39 75 $0.38 250 $0.37 750 $0.365 2,500 $0.345 | 561 Ready to Ship! | 26 Weeks | 2450 | Bag | RADIAL | Metal Can Radial | 270µF | 16V | ±20% | 10mΩ | 250mA | -55°C to +105°C | 3.5mm | H 9mm x D 8mm | Through Hole | ||
Panasonic Industry SEP Series 16 V 330 uF 105°C 3 K Hrs Radial OS-CON Aluminum Polymer Capacitor | Qty Unit Price 500 $0.51 1,000 $0.505 1,500 $0.50 2,000 $0.495 2,500 $0.485 | 500 Ready to Ship! | 26 Weeks | 2507 | Ammo Pack | Metal Can Radial | 330µF | 16V | ±20% | 16mΩ | 792mA | 4720A | -55°C to +105°C | L 13mm x D 10mm | Through Hole | |||
| Qty Unit Price 500 $0.50 1,000 $0.49 1,500 $0.485 2,500 $0.475 | 500 Ready to Ship! | 26 Weeks | 2518 | Reel | Metal Can SMD | 150µF | 10V | ±20% | L 8mm x D 10mm | Surface Mount | ||||||||
| Qty Unit Price 500 $0.48 1,000 $0.47 1,500 $0.465 2,500 $0.455 | 500 Ready to Ship! | 26 Weeks | 2449 | Reel | Metal Can SMD | 100µF | 16V | ±20% | 0.035Ω | 320µA | 2670mA | -55°C to +105°C | L 7.9mm x D 10mm | Surface Mount | ||||
Panasonic Industry SVPE Series 16 V 180 uF Ø6.3 x 10 mm OS-CON Polymer Aluminum Electrolytic Cap | Qty Unit Price 500 $0.445 1,000 $0.44 1,500 $0.435 2,500 $0.425 | 500 Ready to Ship! | 42 Weeks | 2445 | Reel | Metal Can SMD | 180µF | 16V | ±20% | L 10mm x D 6.3mm | Surface Mount | |||||||
| Qty Unit Price 500 $0.48 1,000 $0.47 1,500 $0.465 2,500 $0.455 | 500 Ready to Ship! | 26 Weeks | 2427 | Reel | Metal Can SMD | 68µF | 20V | ±20% | L 8mm x D 10mm | Surface Mount | ||||||||
HHXD350ARA271MJA0G United Chemi-Con HXD Series 35 v 270 uf 105c 10x10mm Low ESR 10k Hrs SMD Hybrid Aluminum Polymer | Qty Unit Price 500 $0.38 1,000 $0.375 1,500 $0.37 2,500 $0.36 | 500 Ready to Ship! | N/A | 2447 | Reel |
Added to Your Shopping Cart