Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Ripple Current | Operating Temp Range | Construction | Lead Spacing | Dimension | Mounting Feature |
KYOCERA AVX SCM Series 5 V 0.47 F 13.6x14x6.3mm LS=9mm +100/-0% Radial Super Capacitor | Qty Web Price 1 $1.98 30 $1.93 100 $1.87 250 $1.83 750 $1.75 | 14,465 Ready to Ship! | 16 Weeks | 2244 | Bag | Radial | 470µF | 5V | 0% to 100% | 400mΩ | -40°C to +85°C | 9mm | H 15.5mm | Through Hole | ||||
Qty Web Price 400 $0.925 800 $0.90 1,200 $0.89 1,600 $0.88 2,000 $0.85 | 3,600 Ready to Ship! | 15 Weeks | 2245 | Bulk | RADIAL | Radial | 1F | 3V | 0% to 100% | 0.86Ω | 6µA | 810mA | -40°C to +65°C | 3.5mm | H 12mm x D 8mm | Through Hole | ||
Qty Web Price 1 $1.04 40 $0.98 125 $0.94 400 $0.90 1,250 $0.83 | 3,200 Ready to Ship! | 15 Weeks | 2309 | Bag | Radial | 3.3F | 3V | 0% to 100% | 95mΩ | 12µA | -40°C to +65°C | 3.2mm | L 20mm x D 8mm | Through Hole | ||||
Qty Web Price 1 $0.85 40 $0.82 150 $0.785 400 $0.755 1,500 $0.695 | 2,590 Ready to Ship! | 15 Weeks | 2245 | Bag | Radial | 1F | 3V | 0% to 100% | 240mΩ | 6µA | -40°C to +65°C | 2.3mm | L 12mm x D 6.3mm | Through Hole | ||||
Qty Web Price 1 $5.66 15 $5.42 40 $5.27 100 $5.14 250 $4.86 | 1,500 Ready to Ship! | 15 Weeks | 2302 | Bag | Radial | 100F | 2.7V | -10% to +30% | 15mΩ | -40°C to +65°C | 8mm | H 62mm x D 18mm | Through Hole | |||||
Qty Web Price 1 $1.18 30 $1.15 125 $1.12 300 $1.10 1,250 $1.04 | 1,200 Ready to Ship! | 15 Weeks | 2322 | Bag | Radial | 5F | 3V | 0% to 100% | 85mΩ | 15µA | -40°C to +65°C | 3.2mm | L 25mm x D 8mm | Through Hole | ||||
Qty Web Price 1 $1.99 30 $1.94 100 $1.89 250 $1.84 750 $1.75 | 1,200 Ready to Ship! | 16 Weeks | 2244 | Bag | Radial | 1F | 5.4V | 0% to 100% | 200mΩ | -40°C to +85°C | L 16mm x W 8mm x H 19.5mm | Through Hole | ||||||
![]() KYOCERA AVX SCM Series 5.4 V 1.5 F ±100 % Ø 8 x 22 mm Radial Through Hole Super Capacitor | Qty Web Price 1 $1.88 30 $1.83 100 $1.78 250 $1.74 750 $1.65 | 1,200 Ready to Ship! | 16 Weeks | 2244 | Bag | |||||||||||||
Qty Web Price 1 $2.09 30 $2.03 100 $1.97 200 $1.94 500 $1.84 | 1,100 Ready to Ship! | 16 Weeks | 2301 | Bag | Radial | 1.5F | 5.5V | 0% to 100% | 0.2Ω | 12µA | 2240mA | -40°C to +65°C | Plastic Oval Can | 11.5mm | L 16mm x W 8mm x H 22mm | Through Hole | ||
KYOCERA AVX SCM Series 5.5 V 0.47 F 13.6 x 6.3 x 14 mm LS = 9 mm Radial Super Capacitor | Qty Web Price 250 $2.18 500 $2.14 750 $2.12 1,000 $2.11 1,250 $2.07 | 1,048 Ready to Ship! | 16 Weeks | 2239 | Bulk | Radial | 0.47F | 5.5V | 0% to 100% | 500mΩ | 6µA | -40°C to +65°C | 9mm | L 13.6mm x W 6.3mm x H 14mm | Through Hole | |||
KYOCERA AVX SCM Series 5 V 470 mF 16 x 8 x 15.5 mm LS=11.5 mm Radial Super Capacitor | Qty Web Price 1 $1.69 30 $1.64 100 $1.60 250 $1.56 750 $1.48 | 750 Ready to Ship! | 16 Weeks | 2302 | Bag | Radial | 470µF | 5V | 0% to 100% | 300mΩ | -40°C to +85°C | L 16mm x W 8mm x H 15.5mm | Through Hole | |||||
Qty Web Price 1 $1.40 30 $1.36 100 $1.33 300 $1.29 1,000 $1.23 | 720 Ready to Ship! | 15 Weeks | 2218 | Bag | Radial | 10F | 3V | -10% to +30% | 50mΩ | -40°C to +65°C | 5.5mm | H 32mm x D 10mm | Through Hole | |||||
Qty Web Price 1 $2.69 25 $2.58 75 $2.51 200 $2.45 500 $2.33 | 696 Ready to Ship! | 16 Weeks | 2324 | Bag | Radial | 2.5F | 5V | 0% to 100% | 140mΩ | 20µA | -40°C to +65°C | 15.5mm | L 20mm x W 10mm x H 22mm | Through Hole | ||||
Qty Web Price 1 $9.06 5 $8.94 20 $8.83 50 $8.76 125 $8.63 | 500 Ready to Ship! | 15 Weeks | 2309 | Bag | Radial | 200F | 2.7V | -10% to +30% | 6mΩ | -40°C to +65°C | 10mm | H 52mm x D 30mm | Through Hole | |||||
KYOCERA AVX SCM Series 6 V 2.5 F Ø10 x 22 mm +100%/-0% Radial Double Layer Super Capacitor | Qty Web Price 1 $2.87 25 $2.76 75 $2.68 150 $2.63 400 $2.50 | 448 Ready to Ship! | 16 Weeks | 2306 | Bag | Radial | 2.5F | 6V | 0% to 100% | 180mΩ | -40°C to +65°C | 15.5mm | L 20mm x W 10mm x H 23.5mm | Through Hole | ||||
Qty Web Price 1 $1.12 30 $1.07 125 $1.02 300 $0.98 1,250 $0.90 | 423 Ready to Ship! | 15 Weeks | 2151 | Box | Radial | 25F | 2.7V | -10% to +30% | 27mΩ | -40°C to +65°C | H 27mm x D 16mm | Through Hole | ||||||
Qty Web Price 1 $1.92 30 $1.87 100 $1.82 250 $1.78 750 $1.69 | 409 Ready to Ship! | 16 Weeks | 2131 | Bag | Radial | 1F | 5.5V | 0% to 100% | 250mΩ | 6µA | 1600mA | -40°C to +65°C | Plastic Oval Can | 11.5mm | L 16mm x W 8mm x H 18mm | Through Hole | ||
KYOCERA AVX SCM Series 9 V 0.33 F 24x14x8mm Ls=13.5mm +30/-10% Radial Super Capacitor | Qty Web Price 1 $3.26 20 $3.13 50 $3.06 150 $2.97 400 $2.81 | 230 Ready to Ship! | 16 Weeks | 2302 | Bag | Radial | 330µF | 9V | -10% to +30% | 500mΩ | -40°C to +65°C | 13.5mm | L 24mm x W 8mm x H 15.5mm | Through Hole | ||||
KYOCERA AVX SCM Series 7.5 v 1.0 F 24x22x8mm LS=13.5mm +30/-10% Radial Super Capacitor | Qty Web Price 1 $3.10 20 $2.98 50 $2.91 150 $2.83 400 $2.68 | 175 Ready to Ship! | 16 Weeks | 2302 | Bag | Radial | 1F | 7.5V | -10% to +30% | 180mΩ | 10µA | -40°C to +65°C | 13.5mm | L 24mm x W 8mm x H 22mm | Through Hole | |||
Qty Web Price 1 $3.05 20 $2.92 50 $2.86 150 $2.78 400 $2.63 | 160 Ready to Ship! | 15 Weeks | 2314 | Bag | Radial | 35F | 3V | -10% to +30% | 20mΩ | -40°C to +65°C | 8mm | H 32mm x D 16mm | Through Hole | |||||
Qty Web Price 1 $2.94 25 $2.82 75 $2.75 150 $2.70 400 $2.55 | 157 Ready to Ship! | 15 Weeks | 2312 | Bag | Radial | 35F | 2.7V | -10% to +30% | 20mΩ | -40°C to +65°C | 8mm | H 32mm x D 16mm | Through Hole | |||||
Qty Web Price 1 $3.92 15 $3.76 40 $3.67 125 $3.56 300 $3.37 | 116 Ready to Ship! | 16 Weeks | 2238 | Bag | Radial | 7.5F | 5.4V | -10% to +30% | 70mΩ | -40°C to +85°C | 18mm | L 25mm x W 12.5mm x H 33.5mm | Through Hole | |||||
KYOCERA AVX SCM Series 5 V 1 F Ø8 x 18 mm +100%/-0% Radial Double Layer Super Capacitor | Qty Web Price 1 $2.04 30 $1.99 100 $1.93 200 $1.90 500 $1.80 | 105 Ready to Ship! | 16 Weeks | 2115 | Bag | Radial | 1F | 5V | 0% to 100% | 200mΩ | -40°C to +85°C | 11.5mm | L 16mm x W 8mm x H 19.5mm | Through Hole | ||||
KYOCERA AVX SCM Series 5.4 V 2.5 F 20 x 10 x 22 mm LS = 15.5 mm Radial Super Capacitor | Qty Web Price 100 $2.12 200 $2.08 300 $2.06 500 $2.03 1,000 $1.98 | 100 Ready to Ship! | 16 Weeks | 2244 | Bulk | Radial | 2.5F | 5.4V | 0% to 100% | 140mΩ | 25µA | -40°C to +65°C | 15.5mm | L 20mm x W 10mm x H 22mm | Through Hole | |||
KYOCERA AVX SCM Series 5.5 V 7.5 F 25 x 12.5 x 33.5 mm LS=18 mm Radial Super Capacitor | Qty Web Price 1 $4.81 15 $4.60 40 $4.48 100 $4.37 250 $4.13 | 95 Ready to Ship! | 16 Weeks | 2142 | Bag | Radial | 7.5F | 5.5V | -10% to +30% | 90mΩ | -40°C to +65°C | 18mm | L 25mm x W 12.5mm x H 33.5mm | Through Hole |
Added to Your Shopping Cart