Part Details | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Operating Temp Range | Case Size | Mounting Feature |
ATCC-211B-050-225M-T Abracon Tantalum Capacitors 2.2uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2 Ohm | Qty Web Price 2,000 $0.30 4,000 $0.295 6,000 $0.29 8,000 $0.285 | 2,000 Ready to Ship! | 12 Weeks | 2427 | Reel | Solid SMD | 2.2µF | 50V | ±20% | 2Ω | 6% | -55°C to +125°C | 1411 (3528 Metric) | Surface Mount | |
ATCC-211B-010-107M-T Abracon Solid Tantalum Chip Capacitor 100 µF ±20% 10 V 1.5Ohm ESR 1411 (3528 Metric) | Qty Web Price 2,000 $0.405 4,000 $0.39 | 0 | 12 Weeks | Reel | |||||||||||
Qty Web Price 2,000 $0.305 4,000 $0.30 6,000 $0.295 8,000 $0.29 | 0 | 12 Weeks | Reel | Molded | 10µF | 25V | ±20% | 3Ω | 2.5A | 6% | -55°C to +125°C | 1411 (3528 Metric) | Surface Mount |
Added to Your Shopping Cart