| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Inductance
|
Configuration
|
Impedance
|
Rated Current
|
Rated Voltage
|
Tolerance (%)
|
DC Resistance-Max
|
Test Frequency
|
Operating Temp Range
|
Storage Temperature Range
|
Dimension
|
No of Terminals
|
Mounting Feature
|
|
Qty
Unit Price
40
$0.95
120
$0.925
400
$0.90
800
$0.885
1,600
$0.86
|
1,320
Ready to Ship!
|
21 Weeks | 2437 | Tube | 1.17mH | Dual | 1.22A | 200mΩ | -40°C to +120°C | H 5.6mm x L 12.7mm x W 12.7mm | 4 | Surface Mount | ||||||
|
Qty
Unit Price
40
$0.98
120
$0.955
400
$0.93
800
$0.915
1,600
$0.89
|
920
Ready to Ship!
|
22 Weeks | 2435 | Tube | 383µH | Dual | 1400Ω | 3.3A | ±35% | 18mΩ | -40°C to +125°C | H 5.6mm x L 13mm x W 13mm | 4 | Surface Mount | ||||
|
Qty
Unit Price
50
$1.58
150
$1.55
250
$1.54
500
$1.53
1,000
$1.51
|
900
Ready to Ship!
|
19 Weeks | 2440 | Tube | 3300µH | H 7.62mm x L 9.02mm | Surface Mount | |||||||||||
|
Qty
Unit Price
30
$1.20
120
$1.18
300
$1.17
750
$1.16
1,200
$1.14
|
810
Ready to Ship!
|
21 Weeks | 2330 | Tube | 770µH | 4.7A | 0.04Ω | -40°C to +120°C | H 9.91mm x L 19.56mm x W 17.02mm | Surface Mount | ||||||||
|
Qty
Unit Price
30
$1.13
120
$1.12
300
$1.10
750
$1.09
1,200
$1.07
|
660
Ready to Ship!
|
27 Weeks | 2429 | Tube | 484µH | Dual | 8A | 7.7mΩ | -40°C to +125°C | H 9.9mm x L 19.6mm x W 17mm | 4 | Surface Mount | ||||||
|
Qty
Unit Price
200
$1.22
400
$1.21
600
$1.20
1,000
$1.19
|
600
Ready to Ship!
|
22 Weeks | 2530 | Reel | 590µH | 5.6A | 21mΩ | -40°C to +120°C | H 9.91mm x L 19.56mm x W 17.02mm | Surface Mount | ||||||||
|
Qty
Unit Price
200
$1.17
400
$1.16
600
$1.15
1,000
$1.14
|
600
Ready to Ship!
|
22 Weeks | 2425 | Reel | 3.3A | 60mΩ | -40°C to +120°C | H 9.91mm x L 19.56mm x W 17.02mm | Surface Mount | |||||||||
|
Qty
Unit Price
1
$2.53
5
$2.36
30
$2.16
100
$2.03
250
$1.94
|
420
Ready to Ship!
|
27 Weeks | 2021 |
Cut Tape Available in Mini-Reel
|
880µH | 1.63A | ±35% | 110mΩ | -40°C to +120°C | H 5.46mm x L 12.7mm x W 12.7mm | Surface Mount | |||||||
|
Qty
Unit Price
20
$1.99
60
$1.96
200
$1.93
400
$1.91
800
$1.88
|
240
Ready to Ship!
|
23 Weeks | 2442 | Tube | 380µH | Dual | 900Ω | 20A | ±35% | 4.1mΩ | -40°C to +125°C | H 12.7mm x L 30.99mm x W 25.4mm | 4 | Surface Mount | ||||
|
Qty
Unit Price
200
$1.22
400
$1.21
600
$1.20
1,000
$1.19
|
200
Ready to Ship!
|
22 Weeks | 2426 | Reel | 0.77mH | Dual | 4.7A | 40mΩ | -40°C to +120°C | H 9.91mm x L 19.56mm x W 17.02mm | 4 | Surface Mount | ||||||
|
Qty
Unit Price
30
$1.10
120
$1.08
300
$1.07
750
$1.06
1,200
$1.04
|
60
Ready to Ship!
|
27 Weeks | 2406 | Tube | 95µH | Dual | 200Ω | 12.5A | ±35% | 3mΩ | -40°C to +125°C | H 9.91mm x L 19.56mm x W 17.02mm | 4 | Surface Mount | ||||
|
Qty
Unit Price
40
$1.04
120
$1.02
400
$0.985
800
$0.97
1,600
$0.94
|
40
Ready to Ship!
|
27 Weeks | 2528 | Tube | 1125µH | 55mΩ | 1.8A | 55mΩ | -40°C to +125°C | H 5.6mm x L 12.9mm x W 12.7mm | 4 | Surface Mount | ||||||
|
Qty
Unit Price
2,500
$1.63
|
0 | 20 Weeks | 2530 | Reel | 160µH | 100mA | 60V | 5Ω | -40°C to +125°C | H 2.95mm x L 4.5mm x W 3.2mm | Surface Mount | |||||||
|
Qty
Unit Price
2,000
$3.01
|
0 | 10 Weeks | Reel | 100µH | 300A | 60V | 1.5Ω | -40°C to +125°C | -50°C to +150°C | H 2.75mm x L 6.5mm x W 4.5mm | Surface Mount | |||||||
|
Qty
Unit Price
2,500
$2.11
|
0 | 26 Weeks | 2528 | Reel | 100µH | 100mA | -40°C to +125°C | H 2.95mm x L 4.5mm x W 3.2mm | Surface Mount | |||||||||
APPM00050524102XYE
Pulse Electronics
APPM SERIES COMMON MODE CHOKE 1 kOhms 100 MHz 2.1A DCR 68mOhm 4.7x4.5x2.4MM
|
Qty
Unit Price
1,000
$0.78
2,000
$0.76
|
0 | 10 Weeks | Reel | ||||||||||||||
APPM00070638101XY0
Pulse Electronics
2 Line Common Mode Choke Surface Mount 140 Ohms at 100 MHz 9A DCR 10mOhm
|
Qty
Unit Price
3,000
$0.93
|
0 | 10 Weeks | Reel | ||||||||||||||
AWCU00201212901M02
Pulse Electronics
Common Mode Choke 900Ohm 80mA 600mOhm 20% Wirewound 4-Pin T/R - T
|
Qty
Unit Price
2,000
$0.0981
4,000
$0.0963
6,000
$0.0953
8,000
$0.0945
10,000
$0.0923
|
0 | 10 Weeks | Reel | ||||||||||||||
AWCU00332523110XT2
Pulse Electronics
11 H 100 kHz 2 Line Common Mode Choke Surface Mount 550 Ohms 10 MHz 300mA DCR
|
Qty
Unit Price
4,500
$0.465
|
0 | 10 Weeks | Reel | ||||||||||||||
BWCC00201208900M02
Pulse Electronics
2 Line Common Mode Choke Surface Mount 90 Ohms 100 MHz 1A DCR 270mOhm
|
Qty
Unit Price
18,000
$0.0866
|
0 | 10 Weeks | Reel | ||||||||||||||
BWCU00121008900Y03
Pulse Electronics
Common Mode Chokes Mode Choke 90Ohm 250mA 300mOhm 25% Wirewound 4-Pin
|
Qty
Unit Price
2,000
$0.0674
4,000
$0.0662
8,000
$0.0651
10,000
$0.0648
30,000
$0.0626
|
0 | 10 Weeks | Reel | ||||||||||||||
|
Qty
Unit Price
2,000
$0.0648
4,000
$0.0636
6,000
$0.063
8,000
$0.0625
10,000
$0.061
|
0 | 22 Weeks | Reel | |||||||||||||||
|
Qty
Unit Price
2,000
$0.0648
4,000
$0.0636
6,000
$0.063
8,000
$0.0625
10,000
$0.061
|
0 | 22 Weeks | 2552 | Reel | ||||||||||||||
|
Qty
Unit Price
2,000
$0.0674
4,000
$0.0662
8,000
$0.0651
10,000
$0.0648
30,000
$0.0626
|
0 | 22 Weeks | Reel | |||||||||||||||
|
Qty
Unit Price
2,000
$0.0674
4,000
$0.0662
8,000
$0.0651
10,000
$0.0648
30,000
$0.0626
|
0 | 22 Weeks | 2526 | Reel |
Added to Your Shopping Cart