Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Configuration | Impedance | Rated Current | Capacitance | Rated Voltage | Tolerance (%) | DC Resistance-Max | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | No of Terminals | Type | Mounting Feature |
Qty Unit Price 2,000 $0.0397 6,000 $0.0387 10,000 $0.0382 20,000 $0.0376 40,000 $0.0366 | 238,000 Ready to Ship! | 24 Weeks | 2324 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 4,000 $0.174 8,000 $0.171 | 136,000 Ready to Ship! | 12 Weeks | 2423 | Reel | 20mA | 0805 (2012 Metric) | LC Combined Type | Surface Mount | ||||||||||||||
Qty Unit Price 2,000 $0.185 4,000 $0.183 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 74,000 Ready to Ship! | 12 Weeks | 2352 | Reel | 6A | 1500pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.0263 12,000 $0.0256 16,000 $0.0254 40,000 $0.0249 60,000 $0.0244 | 60,000 Ready to Ship! | 24 Weeks | 2435 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 4,000 $0.0177 12,000 $0.0173 20,000 $0.0171 40,000 $0.0168 80,000 $0.0164 | 40,000 Ready to Ship! | 15 Weeks | 2432 | Reel | ||||||||||||||||||
Qty Unit Price 4,000 $0.146 8,000 $0.144 12,000 $0.143 | 36,000 Ready to Ship! | 15 Weeks | 2503 | Reel | ||||||||||||||||||
Qty Unit Price 4,000 $0.0213 12,000 $0.0208 20,000 $0.0206 40,000 $0.0202 80,000 $0.0197 | 28,000 Ready to Ship! | 12 Weeks | 2431 | Reel | 470Ω | 1A | 200mΩ | 100MHz | -55°C to +125°C | 0603 (1608 Metric) | H 0.95mm x L 1.6mm x W 0.8mm | 2 | Power Line | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.44 | 27,500 Ready to Ship! | 12 Weeks | 2330 | Reel | 2A | 33pF | 2706 (6816 Metric) | Capacitor Type | Surface Mount | |||||||||||||
Nexperia IP4256CZ5 Series Dual Channel 30 pF RC Low Pass Filter Surface Mount - SOT-665 | Qty Unit Price 4,000 $0.0432 12,000 $0.0421 16,000 $0.0419 40,000 $0.041 60,000 $0.0402 | 12,000 Ready to Ship! | 8 Weeks | 2443 | Reel | SOT-665 | Dual | 120Ω | -40°C to +85°C | -55°C to +150°C | H 0.6mm x L 1.6mm x W 1.2mm | 5 | Low Pass | Surface Mount | ||||||||
Qty Unit Price 2,000 $0.18 4,000 $0.178 6,000 $0.176 10,000 $0.173 | 12,000 Ready to Ship! | 28 Weeks | 2450 | Reel | 1µF | 100V | ±20% | 5mΩ | -55°C to +125°C | 1206 (3216 Metric) | H 1.45mm x L 3.2mm x W 1.6mm | Capacitor Type | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.44 | 10,000 Ready to Ship! | 12 Weeks | 2436 | Reel | 2A | 3300pF | 100V | -55°C to +125°C | 2706 (6816 Metric) | H 1.9mm x L 6.8mm x W 1.6mm | Low Pass | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.44 | 10,000 Ready to Ship! | 12 Weeks | 2416 | Reel | 2A | 680pF | 2706 (6816 Metric) | Other | Surface Mount | |||||||||||||
Qty Unit Price 2,000 $0.23 6,000 $0.225 | 8,000 Ready to Ship! | 8 Weeks | 2336 | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.186 4,000 $0.184 6,000 $0.183 8,000 $0.182 10,000 $0.179 | 8,000 Ready to Ship! | 12 Weeks | 2429 | Reel | 6A | 100pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
Qty Unit Price 1 $13.51 4 $13.35 20 $13.16 40 $13.08 125 $12.87 | 6,894 Ready to Ship! | 25 Weeks | 2427 | Box | 3A | 50Ω | Line | Flange Mount | ||||||||||||||
Qty Unit Price 2,000 $0.0456 6,000 $0.0444 8,000 $0.0441 20,000 $0.0431 30,000 $0.0422 | 6,000 Ready to Ship! | 24 Weeks | 2444 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 2,000 $0.0456 6,000 $0.0444 8,000 $0.0441 20,000 $0.0431 30,000 $0.0422 | 6,000 Ready to Ship! | 24 Weeks | 2333 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 2,000 $0.161 4,000 $0.159 6,000 $0.158 8,000 $0.157 10,000 $0.154 | 6,000 Ready to Ship! | 16 Weeks | 2509 | Reel | 10A | 0.1µF | 100V | ±20% | 1.5mΩ | -55°C to +125°C | 1206 (3216 Metric) | H 1.45mm x L 3.2mm x W 1.6mm | Surface Mount | |||||||||
Qty Unit Price 1 $0.58 15 $0.49 50 $0.445 250 $0.39 1,000 $0.345 | 4,678 Ready to Ship! | 12 Weeks | 1842 | Cut Tape Available in Mini-Reel | 6A | 100pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.0248 12,000 $0.0242 16,000 $0.0241 40,000 $0.0236 60,000 $0.0231 | 4,000 Ready to Ship! | 12 Weeks | 2411 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 400 $2.23 800 $2.20 | 4,000 Ready to Ship! | 14 Weeks | 2451 | Reel | 10A | H 3.1mm x L 12.1mm x W 9.1mm | LC Combined Type | Surface Mount | ||||||||||||||
Qty Unit Price 4,000 $0.184 8,000 $0.18 | 4,000 Ready to Ship! | 12 Weeks | 2503 | Reel | ||||||||||||||||||
Qty Unit Price 4,000 $0.174 8,000 $0.171 | 4,000 Ready to Ship! | 12 Weeks | 2421 | Reel | 20mA | 0805 (2012 Metric) | LC Combined Type | Surface Mount | ||||||||||||||
Qty Unit Price 4,000 $0.0918 8,000 $0.0902 12,000 $0.0893 16,000 $0.0887 20,000 $0.0867 | 4,000 Ready to Ship! | 12 Weeks | 2511 | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.41 6,000 $0.40 9,000 $0.395 | 3,000 Ready to Ship! | 15 Weeks | 2501 | Reel | Single | 100mA | 6Ω | -40°C to +85°C | H 0.5mm x L 2.2mm x W 1.35mm | Surface Mount |
Added to Your Shopping Cart