Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Configuration | Impedance | Rated Current | Capacitance | Rated Voltage | Tolerance (%) | DC Resistance-Max | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | No of Terminals | Type | Mounting Feature |
Qty Web Price 4,000 $0.181 8,000 $0.177 12,000 $0.175 16,000 $0.172 | 8,000 Ready to Ship! | 2242 | Reel | 300mA | 2200pF | 100V | -20% to +50% | 300mΩ | -55°C to +125°C | 1806 (4516 Metric) | H 1.2mm x L 4.5mm x W 1.6mm | 3 | Capacitor Type | Surface Mount | ||||||||
Qty Web Price 2,500 $0.52 | 7,500 Ready to Ship! | 10 Weeks | 2233 | Reel | 2A | 1000pF | 100V | -55°C to +125°C | 2706 (6816 Metric) | H 1.9mm x L 6.8mm x W 1.6mm | Capacitor Type | Surface Mount | ||||||||||
Qty Web Price 2,500 $0.49 5,000 $0.47 | 7,500 Ready to Ship! | 2236 | Reel | 2A | 3300pF | 100V | -55°C to +125°C | 2706 (6816 Metric) | H 1.9mm x L 6.8mm x W 1.6mm | Low Pass | Surface Mount | |||||||||||
Qty Web Price 400 $2.60 800 $2.52 | 6,000 Ready to Ship! | 10 Weeks | 2137 | Reel | 10A | H 3.1mm x L 12.1mm x W 9.1mm | LC Combined Type | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.26 6,000 $0.255 9,000 $0.25 | 6,000 Ready to Ship! | 36 Weeks | 2304 | Reel | ||||||||||||||||||
Qty Web Price 2,000 $0.23 4,000 $0.225 6,000 $0.225 8,000 $0.22 10,000 $0.215 | 6,000 Ready to Ship! | 10 Weeks | 2131 | Reel | 6A | 470pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
STMicroelectronics EMIF02 Series 315 pF 0.8 Ohm Surface Mount EMI Filter - FLIP CHIP-5 | Qty Web Price 5,000 $0.196 10,000 $0.193 15,000 $0.19 20,000 $0.189 25,000 $0.184 | 5,000 Ready to Ship! | 2218 | Reel | 315pF | 0.8Ω | -30°C to +125°C | -55°C to +150°C | H 0.72mm x L 1.26mm x W 0.89mm | 5 | Low Pass | |||||||||||
Qty Web Price 5,000 $0.17 10,000 $0.164 | 5,000 Ready to Ship! | 18 Weeks | 1945 | Reel | ||||||||||||||||||
Qty Web Price 1 $0.66 15 $0.565 50 $0.52 250 $0.465 1,000 $0.415 | 4,678 Ready to Ship! | 10 Weeks | 1842 | Cut Tape Available in Mini-Reel | 6A | 100pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.032 12,000 $0.0308 16,000 $0.0305 40,000 $0.0295 60,000 $0.0286 | 4,000 Ready to Ship! | 45 Weeks | 2242 | Reel | Surface Mount | |||||||||||||||||
Qty Web Price 4,000 $0.22 8,000 $0.21 | 4,000 Ready to Ship! | N/A | 2249 | Reel | 100mA | 0603 (1608 Metric) | LC Combined Type | Surface Mount | ||||||||||||||
Qty Web Price 4,000 $0.189 8,000 $0.184 12,000 $0.181 | 4,000 Ready to Ship! | 8 Weeks | 2228 | Reel | 20mA | 0805 (2012 Metric) | LC Combined Type | Surface Mount | ||||||||||||||
Qty Web Price 2,000 $0.23 4,000 $0.225 6,000 $0.22 8,000 $0.22 10,000 $0.21 | 4,000 Ready to Ship! | 10 Weeks | 2238 | Reel | 6A | 100pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.23 4,000 $0.225 6,000 $0.225 8,000 $0.225 10,000 $0.215 | 4,000 Ready to Ship! | N/A | 2237 | Reel | 6A | 220pF | 1206 (3216 Metric) | LC Combined Type | Surface Mount | |||||||||||||
Qty Web Price 4,000 $0.0705 8,000 $0.0687 12,000 $0.0676 16,000 $0.0669 20,000 $0.0646 | 4,000 Ready to Ship! | 2234 | Reel | 1A | 470pF | 50V | ±20% | -55°C to +125°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Capacitor Type | Surface Mount | |||||||||
Qty Web Price 2,000 $0.205 4,000 $0.20 6,000 $0.199 8,000 $0.198 10,000 $0.192 | 4,000 Ready to Ship! | 28 Weeks | 2228 | Reel | 10A | 0.1µF | 100V | ±20% | -55°C to +125°C | -55°C to +125°C | 1206 (3216 Metric) | H 1.3mm x L 3.2mm x W 1.6mm | 4 | Power Line | Surface Mount | |||||||
Murata NFM Series 0603 220 pF 16 V 0.5 A 300 mOhm EMIFIL Multilayer Ceramic Capacitor | Qty Web Price 1 $0.355 15 $0.285 100 $0.235 400 $0.20 2,000 $0.158 | 3,998 Ready to Ship! | 1812 | Cut Tape | 220pF | 16V | ±20% | 300mΩ | -55°C to +125°C | 0603 (1608 Metric) | Surface Mount | |||||||||||
Qty Web Price 1 $0.695 15 $0.605 100 $0.545 400 $0.50 2,000 $0.445 | 3,743 Ready to Ship! | 8 Weeks | 2006 | Cut Tape Available in Mini-Reel | 150mA | 84pF | 16V | -55°C to +125°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Low Pass | Surface Mount | |||||||||
Qty Web Price 1 $0.645 15 $0.56 100 $0.50 400 $0.455 2,000 $0.40 | 3,000 Ready to Ship! | 8 Weeks | 1916 | Cut Tape Available in Mini-Reel | 200mA | 10pF | 1.5Ω | 0603 (1608 Metric) | LC Combined Type | Surface Mount | ||||||||||||
STMicroelectronics ECMF02 Series 200 mA 2.5 Ohm Common Mode Filter with ESD Protection - UQFN-6 | Qty Web Price 3,000 $0.23 6,000 $0.225 9,000 $0.22 12,000 $0.22 15,000 $0.215 | 3,000 Ready to Ship! | 13 Weeks | 2238 | Reel | UQFN-6 | 200mA | 2.5Ω | H 0.55mm x L 1.75mm x W 1.55mm | Capacitor Type | Surface Mount | |||||||||||
STMicroelectronics ECMF02 Series 200 mA 2.5 Ohm Common Mode Filter with ESD Protection - UQFN-6 | Qty Web Price 3,000 $0.23 6,000 $0.225 9,000 $0.22 12,000 $0.22 15,000 $0.215 | 3,000 Ready to Ship! | 13 Weeks | 2238 | Reel | UQFN-6 | 200mA | 2.5Ω | H 0.55mm x L 1.75mm x W 1.55mm | Capacitor Type | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.215 6,000 $0.21 12,000 $0.205 15,000 $0.205 45,000 $0.198 | 3,000 Ready to Ship! | 36 Weeks | 2304 | Reel | SC-74 (TSOP-6) | 1mA | 33.7Ω | H 1.09mm x L 3mm x W 1.5mm | Other | Surface Mount | ||||||||||||
Qty Web Price 2,500 $0.355 5,000 $0.345 | 2,500 Ready to Ship! | 2216 | Reel | 2A | 360pF | 2706 (6816 Metric) | LC Combined Type | |||||||||||||||
Qty Web Price 2,500 $0.30 5,000 $0.295 7,500 $0.295 10,000 $0.29 12,500 $0.28 | 2,500 Ready to Ship! | 2246 | Reel | 2A | 100pF | 50V | -40°C to +85°C | 2706 (6816 Metric) | H 1.9mm x L 6.8mm x W 1.6mm | Low Pass | Surface Mount | |||||||||||
Qty Web Price 1 $0.72 15 $0.63 100 $0.565 400 $0.52 2,000 $0.465 | 2,457 Ready to Ship! | 8 Weeks | 2014 | Cut Tape Available in Mini-Reel | 200mA | 44pF | 16V | -55°C to +125°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | Low Pass | Surface Mount |
Added to Your Shopping Cart