Part Details | Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 44,000 Ready to Ship! | 10 Weeks | 2152 | Reel | | | | | | | | | | 0805 (2012 Metric) | | | |
---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 40,000 Ready to Ship! | 20 Weeks | 2215 | Reel | | | | | | | | | | | | | |
---|
Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 36,000 Ready to Ship! | 28 Weeks | 2209 | Reel | Power Line | | 10A | 0.1µF | 100V | ±20% | | -55°C to +125°C | -55°C to +125°C | 1206 (3216 Metric) | H 1.3mm x L 3.2mm x W 1.6mm | 4 | Surface Mount |
---|
MPZ1608R391ATA00 TDK MPZ Series 0603 390 Ω 1.2 A 120 mΩ DCR SMT Power Line Chip Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 28,000 Ready to Ship! | 25 Weeks | 2231 | Reel | | 390Ω | 1.2A | | | | 120mΩ | | | 0603 (1608 Metric) | | | Surface Mount |
---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 20,000 Ready to Ship! | 16 Weeks | 2145 | Reel | Power Line | | 3A | | 10V | ±20% | 30mΩ | -55°C to +105°C | -55°C to +105°C | 0402 (1005 Metric) | H 0.3mm x L 1mm x W 0.5mm | 4 | Surface Mount |
---|
MMZ0603Y121CT000 TDK MMZ Series 0201 120 Ohm 200 mA 0.39 Ohm Signal Line Chip Bead Min: 15,000 Mult. of: 15,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,000 Ready to Ship! | 10 Weeks | 2220 | Reel | | 120Ω | 200mA | | | | 390mΩ | -55°C to +125°C | | 0201 (0603 Metric) | | 2 | Surface Mount |
---|
MEA2010LC220T002 TDK MEA-LC Series 0804 22 pF 6.3 V 0.1 A SMT 3 Terminal Filter Array Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,000 Ready to Ship! | 12 Weeks | 2130 | Reel | | | 100mA | | 6.3V | | | -40°C to +85°C | | 0804 (2010 Metric) | | 10 | |
---|
Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,000 Ready to Ship! | 10 Weeks | 2204 | Reel | | | | | | | | | | 0805 (2012 Metric) | | | |
---|
Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,000 Ready to Ship! | 10 Weeks | 2123 | Reel | Line | | 100mA | | | | | | | 0805 (2012 Metric) | | | |
---|
YFF18PC0J105MT0H0N TDK 1F Feed Through Capacitor 6.3V 4A 12mOhm 0603 (1608 Metric), 4 PC Pad Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,000 Ready to Ship! | 16 Weeks | 2228 | Reel | | | | | | | | | | | | | |
---|
MEA1608PE360TA0G TDK EMI Filter Pi-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 12 Weeks | 2220 | Reel | | | | | | | | | | | | | |
---|
MEA2010L75R0T001 TDK MEA-L Series 0804 10 V 75 MHz 100 mA SMT Array Signal Line 3-Terminal Filter Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 10 Weeks | 2011 | Reel | Low Pass | | | | | | | -40°C to +85°C | | 0804 (2010 Metric) | H 0.79mm x L 2mm x W 1mm | | Surface Mount |
---|
Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000 Ready to Ship! | 28 Weeks | 2144 | Reel | Power Line | | 6A | 1µF | 100V | ±20% | 5mΩ | -55°C to +125°C | -55°C to +125°C | 1206 (3216 Metric) | H 1.3mm x L 3.2mm x W 1.6mm | 4 | Surface Mount |
---|
Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,000 Ready to Ship! | 16 Weeks | 2124 | Reel | | | | | | | | | | | | | Surface Mount |
---|
ZCAT1325-0530A TDK ZCAT Series 25 x 11.2 mm Ø12.8 mm 50 Ohm Cable Clamp Filter Min: 1,344 Mult. of: 1,344 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,344 Ready to Ship! | 10 Weeks | 2131 | Tray | Other | 50Ω | | | | | | | | | H 12.8mm x L 25mm x W 11.2mm | | |
---|
ZCAT1518-0730 TDK ZCAT Series 22 x 15 mm Ø7 mm 35 Ohm Cable Clamp Filter This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,142 Ready to Ship! | 10 Weeks | 2135 | Tray | Other | 35Ω | | | | | | | | | H 18mm x D 15mm | | Surface Mount |
---|
Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,000 Ready to Ship! | 25 Weeks | 2131 | Reel | Low Pass | | 1.5A | | 20V | | 0.06Ω | -40°C to +125°C | -40°C to +125°C | | H 2.75mm x L 3.2mm x D 1.8mm | 3 | Surface Mount |
---|
ZCAT2035-0930A TDK ZCAT Series 50 MHz 50 Ohm Hinged Snap On Ferrite Core with Case This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 825 Ready to Ship! | 10 Weeks | 2214 | Box | | 50Ω | | | | | | -40°C to +85°C | | | H 19.5mm x L 35mm x W 17.4mm | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 10 Weeks | | Bag | | | | | | | | | | | H 23.5mm x L 36mm x W 22mm | | |
---|
Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 30 Weeks | | Box | | | | | | | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 12 Weeks | | Box | | | | | | | | | | | | | |
---|
ZCAT3618-2630DT-BK TDK 35.5Mm X 17.5Mm X 26Mm, -40 To +85 Degc, 30 (50Mhz To 500Mhz) / Bulk This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 10 Weeks | | Bulk | | | | | | | | | | | | | |
---|
ACF321825-102-TD01 TDK ACF Series 1 A 20 V 3rd Order T-Type SMT Signal Line 3-Terminal Filter Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 30 Weeks | | Reel | LC Combined Type | | 300mA | | | | 0.15Ω | | | 1210 (3225 Metric) | | | Surface Mount |
---|
ACF321825-103-TD01 TDK ACF Series 1210 25 dB 0.3 A 20 V Surface Mount Signal Line 3 Terminal Filter Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 30 Weeks | | Reel | LC Combined Type | | 300mA | | | | 0.15Ω | | | 1210 (3225 Metric) | | | Surface Mount |
---|
Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 30 Weeks | | Reel | | | | | | | | | | | | | |
---|