Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Configuration | Impedance | Rated Current | Capacitance | Rated Voltage | Tolerance (%) | DC Resistance-Max | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | No of Terminals | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.34 50 $0.285 100 $0.275 250 $0.265 500 $0.255 | 114,786 Ready to Ship! | N/A | 1913 | Cut Tape Available in Mini-Reel | LC Combined Type | 6A | 2200pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.205 4,000 $0.199 | 114,000 Ready to Ship! | N/A | 1913 | Reel | LC Combined Type | 6A | 2200pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | Surface Mount | ||||||||||
Qty Web Price 1 $0.245 50 $0.17 100 $0.16 250 $0.147 500 $0.138 | 75,750 Ready to Ship! | N/A | 2021 | Cut Tape Available in Mini-Reel | Power Line | 20mΩ | 100MHz | -40°C to +125°C | 1206 (3216 Metric) | H 1.8mm x L 3.23mm x W 1.6mm | 2 | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.11 4,000 $0.0897 6,000 $0.0888 8,000 $0.0882 10,000 $0.0877 | 74,000 Ready to Ship! | N/A | 2021 | Reel | Power Line | 20mΩ | 100MHz | -40°C to +125°C | 1206 (3216 Metric) | H 1.8mm x L 3.23mm x W 1.6mm | 2 | Surface Mount | ||||||||||
Qty Web Price 1 $0.154 50 $0.122 100 $0.117 500 $0.107 1,500 $0.10 | 62,945 Ready to Ship! | N/A | 2007 | Cut Tape Available in Mini-Reel | Capacitor Type | 4A | 1µF | 16V | ±20% | 20mΩ | -40°C to +85°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Surface Mount | |||||||
Qty Web Price 4,000 $0.0847 | 60,000 Ready to Ship! | N/A | 2007 | Reel | Capacitor Type | 4A | 1µF | 16V | ±20% | 20mΩ | -40°C to +85°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Surface Mount | |||||||
Qty Web Price 1 $0.125 50 $0.108 100 $0.105 500 $0.0983 1,500 $0.0941 | 54,969 Ready to Ship! | N/A | 2007 | Cut Tape Available in Mini-Reel | Capacitor Type | 2A | 0.1µF | 25V | ±20% | 30mΩ | -55°C to +125°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Surface Mount | |||||||
Qty Web Price 3,000 $0.23 6,000 $0.186 9,000 $0.184 12,000 $0.183 15,000 $0.182 | 54,000 Ready to Ship! | 15 Weeks | 2038 | Reel | SC-74 (TSOP-6) | Other | 1mA | 24Ω | H 1.09mm x L 3mm x W 1.5mm | Surface Mount | ||||||||||||
Qty Web Price 4,000 $0.0734 8,000 $0.0709 12,000 $0.0708 | 52,000 Ready to Ship! | N/A | 2007 | Reel | Capacitor Type | 2A | 0.1µF | 25V | ±20% | 30mΩ | -55°C to +125°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Surface Mount | |||||||
STMicroelectronics ECMF02 Series 200 mA 2.5 Ohm Common Mode Filter with ESD Protection - UQFN-6 | Qty Web Price 3,000 $0.195 6,000 $0.159 9,000 $0.157 12,000 $0.156 | 51,000 Ready to Ship! | 2041 | Reel | UQFN-6 | Capacitor Type | 200mA | 2.5Ω | H 0.55mm x L 1.75mm x W 1.55mm | Surface Mount | ||||||||||||
Qty Web Price 1 $0.182 50 $0.156 100 $0.152 500 $0.142 1,500 $0.136 | 44,884 Ready to Ship! | N/A | 1922 | Cut Tape Available in Mini-Reel | Capacitor Type | 4A | 2.2µF | 10mΩ | 0603 (1608 Metric) | Surface Mount | ||||||||||||
Qty Web Price 4,000 $0.106 8,000 $0.103 | 44,000 Ready to Ship! | N/A | 1922 | Reel | Capacitor Type | 4A | 2.2µF | 10mΩ | 0603 (1608 Metric) | Surface Mount | ||||||||||||
TDK ACF Series 50 V 300 mA 0.15 Ohm Surface Mount 3-Terminal Filter For Signal Line | Qty Web Price 1 $0.53 50 $0.39 100 $0.37 250 $0.345 500 $0.33 | 37,000 Ready to Ship! | N/A | 2002 | Cut Tape Available in Mini-Reel | LC Combined Type | 300mA | 0.15Ω | 1812 (4532 Metric) | Surface Mount | ||||||||||||
TDK ACF Series 50 V 300 mA 0.15 Ohm Surface Mount 3-Terminal Filter For Signal Line | Qty Web Price 1,000 $0.255 2,000 $0.245 3,000 $0.23 5,000 $0.22 | 36,000 Ready to Ship! | N/A | 2002 | Reel | LC Combined Type | 300mA | 0.15Ω | 1812 (4532 Metric) | Surface Mount | ||||||||||||
Qty Web Price 1 $0.215 50 $0.183 100 $0.178 500 $0.167 1,500 $0.16 | 30,800 Ready to Ship! | N/A | 1940 | Cut Tape Available in Mini-Reel | Capacitor Type | 1A | 2200pF | 50V | ±20% | -55°C to +125°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Surface Mount | ||||||||
Qty Web Price 4,000 $0.12 | 28,000 Ready to Ship! | N/A | 1940 | Reel | Capacitor Type | 1A | 2200pF | 50V | ±20% | -55°C to +125°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Surface Mount | ||||||||
Qty Web Price 1 $0.117 50 $0.101 100 $0.0979 500 $0.0919 1,500 $0.088 | 26,200 Ready to Ship! | N/A | 1915 | Cut Tape Available in Mini-Reel | Capacitor Type | 2A | 0.1µF | 16V | ±20% | 30mΩ | -55°C to +125°C | 0603 (1608 Metric) | H 0.7mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||||||
Qty Web Price 4,000 $0.182 8,000 $0.148 12,000 $0.147 16,000 $0.146 | 24,000 Ready to Ship! | N/A | 1931 | Reel | Line | 100mA | 0805 (2012 Metric) | |||||||||||||||
Qty Web Price 4,000 $0.0704 8,000 $0.064 12,000 $0.0637 | 24,000 Ready to Ship! | N/A | 1915 | Reel | Capacitor Type | 2A | 0.1µF | 16V | ±20% | 30mΩ | -55°C to +125°C | 0603 (1608 Metric) | H 0.7mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||||||
Qty Web Price 1,000 $0.29 2,000 $0.275 3,000 $0.26 4,000 $0.245 5,000 $0.235 | 22,000 Ready to Ship! | N/A | 2101 | Reel | LC Combined Type | 2A | 100pF | 0.06Ω | H 1.8mm x L 4.5mm x W 3.2mm | Surface Mount | ||||||||||||
Qty Web Price 1 $0.63 50 $0.48 100 $0.455 250 $0.43 500 $0.41 | 22,000 Ready to Ship! | N/A | 2101 | Cut Tape Available in Mini-Reel | LC Combined Type | 2A | 100pF | 0.06Ω | H 1.8mm x L 4.5mm x W 3.2mm | Surface Mount | ||||||||||||
Qty Web Price 4,000 $0.131 | 20,000 Ready to Ship! | N/A | 1906 | Reel | Capacitor Type | 2000mA | 22000pF | 0805 (2012 Metric) | Surface Mount | |||||||||||||
Qty Web Price 1 $0.159 50 $0.136 100 $0.133 500 $0.125 1,500 $0.119 | 19,900 Ready to Ship! | N/A | 1924 | Cut Tape Available in Mini-Reel | Capacitor Type | 4A | 1µF | 10V | ±20% | 20mΩ | -40°C to +85°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Surface Mount | |||||||
Qty Web Price 1 $0.385 50 $0.33 100 $0.32 500 $0.30 1,500 $0.29 | 19,855 Ready to Ship! | 12 Weeks | 2038 | Cut Tape Available in Mini-Reel | SC-74 (TSOP-6) | Other | 1mA | 24Ω | H 1.09mm x L 3mm x W 1.5mm | Surface Mount | ||||||||||||
Qty Web Price 1 $0.255 50 $0.22 100 $0.215 500 $0.20 1,500 $0.191 | 18,070 Ready to Ship! | N/A | 1936 | Cut Tape Available in Mini-Reel | Capacitor Type | 6A | 10V | ±20% | 5mΩ | -40°C to +85°C | 0805 (2012 Metric) | H 0.95mm x L 2mm x W 1.25mm | 3 | Surface Mount |
Added to Your Shopping Cart