Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 4,000 $0.0463 8,000 $0.0455 12,000 $0.045 16,000 $0.0444 | 1,036,000 Ready to Ship! | 15 Weeks | 2424 | Reel | Power-Line | 1 | 1kΩ | 1.5A | 150mΩ | 0805 (2012 Metric) | -55°C to +125°C | L 2mm x W 1.25mm x H 1.05mm | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.0415 8,000 $0.0407 12,000 $0.0403 16,000 $0.0397 | 592,000 Ready to Ship! | 15 Weeks | 2409 | Reel | 330Ω | 1500mA | 0.07Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.132 | 495,000 Ready to Ship! | 12 Weeks | 2421 | Reel | 120Ω | 3500mA | 0.02Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 15,000 $0.009 30,000 $0.0088 45,000 $0.0087 60,000 $0.0086 75,000 $0.0084 150,000 $0.0048 225,000 $0.0047 | 480,000 Ready to Ship! | 8 Weeks | 2443 | Reel | 600Ω | 250mA | 850mΩ | 0201 (0603 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0384 8,000 $0.0377 12,000 $0.0374 16,000 $0.0371 20,000 $0.0363 | 436,000 Ready to Ship! | 15 Weeks | 2322 | Reel | 330Ω | 2.5A | 0.05Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0208 20,000 $0.0205 30,000 $0.0201 | 420,000 Ready to Ship! | 12 Weeks | 2401 | Reel | General Use | ±25% | 0.52Ω | 0402 (1005 Metric) | 100MHz | -55°C to +125°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.092 6,000 $0.0891 | 369,000 Ready to Ship! | 24 Weeks | 2411 | Reel | Through Hole | |||||||||||||
Qty Unit Price 10,000 $0.0261 20,000 $0.0254 | 360,000 Ready to Ship! | 12 Weeks | 2506 | Reel | Signal-Line | 1 | 68Ω | 400mA | 380mΩ | 0402 (1005 Metric) | 100MHz | -55°C to +125°C | H 0.55mm | 1 | Surface Mount | |||
Qty Unit Price 4,000 $0.0076 12,000 $0.0074 20,000 $0.0073 40,000 $0.0072 80,000 $0.0069 | 316,000 Ready to Ship! | 20 Weeks | 2423 | Reel | 100Ω | ±25% | 3000mA | 0.04Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | 1 | Surface Mount | |||||
NIC Components High Frequency/High Current Ferrite Chip Beads - Tape and Reel ( | Qty Unit Price 4,000 $0.0403 8,000 $0.0396 12,000 $0.0392 16,000 $0.0389 20,000 $0.038 | 256,000 Ready to Ship! | 20 Weeks | 2339 | Reel | SMD-2 | Power-Line | 600Ω | 0.7A | 0.24Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.0961 6,000 $0.0931 | 252,000 Ready to Ship! | 24 Weeks | 2338 | Reel | Surface Mount | |||||||||||||
Qty Unit Price 10,000 $0.0219 20,000 $0.0215 30,000 $0.0212 | 250,000 Ready to Ship! | 12 Weeks | 2444 | Reel | 220Ω | 250mA | 1Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0261 20,000 $0.0254 | 230,000 Ready to Ship! | 12 Weeks | 2429 | Reel | 120Ω | 1300mA | 0.09Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0293 8,000 $0.0288 12,000 $0.0285 16,000 $0.0283 20,000 $0.0277 | 208,000 Ready to Ship! | 15 Weeks | 2438 | Reel | 120Ω | 500mA | 0.18Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0293 8,000 $0.0288 12,000 $0.0285 16,000 $0.0283 20,000 $0.0277 | 172,000 Ready to Ship! | 12 Weeks | 2123 | Reel | 220Ω | 500mA | 0.25Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0291 8,000 $0.0286 12,000 $0.0283 16,000 $0.0281 20,000 $0.0275 60,000 $0.0158 100,000 $0.0155 | 172,000 Ready to Ship! | 15 Weeks | 2440 | Reel | 100Ω | 1A | 0.15Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0617 | 170,000 Ready to Ship! | 12 Weeks | 2431 | Reel | 120Ω | 1500mA | 0.095Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
TDK MPZ Series 0603 150 Ohm 1.8 A 50 mOhm DCR SMT Power Line Chip Bead Ferrite Bead | Qty Unit Price 4,000 $0.0291 8,000 $0.0286 12,000 $0.0283 16,000 $0.0281 20,000 $0.0275 | 164,000 Ready to Ship! | 15 Weeks | 2432 | Reel | Power-Line | 150Ω | 1.8A | 50mΩ | 0603 (1608 Metric) | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Unit Price 4,000 $0.0697 8,000 $0.0676 | 156,000 Ready to Ship! | 12 Weeks | 2431 | Reel | Surface Mount | |||||||||||||
Qty Unit Price 4,000 $0.0309 8,000 $0.0304 12,000 $0.0301 16,000 $0.0299 20,000 $0.0292 40,000 $0.0164 80,000 $0.016 | 156,000 Ready to Ship! | 12 Weeks | 2448 | Reel | 120Ω | 2A | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0291 8,000 $0.0286 12,000 $0.0283 16,000 $0.0281 20,000 $0.0275 | 156,000 Ready to Ship! | 15 Weeks | 2452 | Reel | Power-Line | 1kΩ | 800mA | 300mΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Unit Price 4,000 $0.0322 8,000 $0.0317 12,000 $0.0314 16,000 $0.0311 20,000 $0.0304 | 148,000 Ready to Ship! | 15 Weeks | 2440 | Reel | 220Ω | 2200mA | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0497 | 140,000 Ready to Ship! | 15 Weeks | 2347 | Reel | 26Ω | 6000mA | 0.007Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0309 8,000 $0.0304 12,000 $0.0301 16,000 $0.0299 20,000 $0.0292 | 136,000 Ready to Ship! | 15 Weeks | 2426 | Reel | 33Ω | 3000mA | 0.025Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0415 8,000 $0.0407 12,000 $0.0403 16,000 $0.0397 | 136,000 Ready to Ship! | 15 Weeks | 2434 | Reel | Power-Line | 1 | 220Ω | ±25% | 2000mA | 45mΩ | 0805 (2012 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount |
Added to Your Shopping Cart